SCR Antennas

Results: 899
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
2J Antennas Antennas 4in1 4G/LTE/3G/2G GNSS 2.4-5.0GHz/WiFI 380-470MHz/LPWA/TETRA/UHF SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 380 MHz 5.925 GHz Dome 3 dBi, 5.6 dBi, 2.1 dBi 50 Ohms 3.0:1, 2.0:1, 1.9:1, 1.6:1, 1.5:1 25 W - 40 C + 85 C Screw Connector SMA Male 390 MHz, 420 MHz, 460 MHz, 700 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.6 GHz, 5 GHz 130 mm IP67, IP69, IK09 LL195, LL100 BIG MEDUSA
2J Antennas Antennas 5in1 4G LTE/3G/2G MIMO 2.4-5.0GHz/WiFi MIMO GNSS SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 698 MHz 5.925 GHz 2G/3G/4G, Cellular, LTE GPS, Glonass Dome 2.1 dBi, 2.5 dBi, 3.1 dBi, 3 dBi, 3.2 dBi, 4 dBi, 5.6 dBi, 5.5 dBi, 4.4 dBi, 23 dBi, 24 dBi 50 Ohms 1.9:1, 1.6:1, 1.7:1, 2.1:1, 25 W - 40 C + 85 C 7 Band Screw Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.6 GHz, 5 GHz 90 mm IP67, IP69, IK09 LMR195 BULLION
2J Antennas Antennas 4-in-1 2x 5GNR MIMO, GNSS and IRIDIUM Screw Mount Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 617 MHz 7.125 GHz 2G/3G/4GLTE/5GNR/CBRS/LPWA/CAT-Mx/NBIoT GPS, Galileo, Glonass, QZSS 6.7 dBi, 4.7 dBic, 28 dB 50 Ohms 1.4:1, 1.6:1, 1.7:1, 2:1, 2.2:1, 2.5:1, 3:1 10 W - 40 C + 85 C 8 Band Screw Connector SMA Male 193 mm 76.3 mm 52.4 mm IP67, IP69 D302 BULLION
2J Antennas Antennas 4-in-1 2x 5GNR MIMO, WIFI 6E / WIFI 7 and GNSS Screw Mount Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 617 MHz 7.125 GHz 5 dBi, 6.4 dBi, 28 dBi 50 Ohms 2.7:1, 1.5:1, 1.6:1, 2.8:1, 1.5:1, 1.3:1, 1.8:1, 1.4:1 25 W - 40 C + 85 C Screw Connector RP SMA Male, SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.6 GHz, 1.602 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 2.4 GHz, 2.5 GHz, 2.6 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz, 6 GHz, 1.575 THz 193 mm 76.3 mm 52.4 mm IP67, IP69 D302, LL195 BULLION
2J Antennas Antennas 2.4 GHz WiFi High Gain IP67 IP69K Screw Mount Antenna Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 2.41 GHz 2.49 GHz Round 3.8 dBi 50 Ohms 1.4:1 25 W - 40 C + 85 C 1 Band Screw Connector SMA Male 2.4 GHz 14.7 mm IP67, IP69K LL100 MINI-BLACKHAT
2J Antennas Antennas 5-in-1 2x 5GNR MIMO, 2x WIFI 6E / WIFI 7 MIMO and IRIDIUM Screw Mount Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 617 MHz 7.125 GHz Bluetooth 2G/3G/4GLTE/5GNR/CBRS/LPWA/CAT-Mx/NBIoT WiFi, SigFox, LoRa 6.4 dBi 50 Ohms 3.6:1 10 W - 40 C + 85 C 9 Band Screw Connector RP SMA Male, SMA Male ZigBee, ISM 193 mm 76.3 mm 52.4 mm IP67, IP69 D302, LL100 BULLION
2J Antennas Antennas 3-in-1 5GNR, WIFI 6E / WIFI 7 and GNSS Screw Mount Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 617 MHz 7.125 GHz 5 dBi, 6.4 dBi, 28 dBi 50 Ohms 2.7:1, 1.5:1, 1.6:1, 2.8:1, 1.3:1, 1.8:1, 1.4:1 25 W - 40 C + 85 C Screw Connector RP SMA Male, SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.6 GHz, 1.602 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 2.4 GHz, 2.5 GHz, 2.6 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz, 6 GHz, 1.575 THz 193 mm 76.3 mm 52.4 mm IP67, IP69 D302, LL100 BULLION
2J Antennas Antennas 7in1 5G NR/4GLTE/3G/2G MIMO 2.4-5.0-6.0GHz/WiFi 6E/WiFi7 MIMO GNSS SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas MIMO Antenna 617 MHz, 1.57542 GHz 7.125 GHz Bluetooth 2G/3G/4GLTE/5GNR/CBRS/LPWA/CAT-Mx/NBIoT GPS, Galileo, Glonass, QZSS WiFi, SigFox, LoRa 5.1 dBi, 6.8 dBi, 28 dB 50 Ohms 1.2:1, 1.3:1, 1.4:1, 1.5:1, 1.6:1, 1.9:1, 2.1:1 25 W - 40 C + 85 C 7 Band Screw Connector RP SMA Male, SMA Male 199 mm 167 mm 53 mm IP67, IP69 D302, LL100 BULLION
2J Antennas Antennas 5in1 5G/4G LTE/3G/2G MIMO GNSS SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 617 MHz 5.925 GHz Dome 4.7 dBi, 4.6 dBi, 50 Ohms 3.7:1, 2.0:1, 1.5:1, 1.6:1, 1.9:1, 1.8:1, 1.4:1, 35 W - 40 C + 85 C Screw Connector SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.575 GHz, 1.6 GHz, 1.602 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 2.5 GHz, 2.6 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz IP67, IP69, IK09 LL195, LL100 BIG MEDUSA
2J Antennas Antennas 3-in-1 MIMO, 3x WIFI 6E / WIFI 7 High Performance IP67 IP69 Screw Mount Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 2.41 GHz 7.125 GHz 6.3 dBi, 6.4 dBi, 7.1 dBi 50 Ohms 1.6:1, 1.3:1, 1.4:1, 1.5:1, 1.9:1 25 W - 40 C + 85 C Screw Connector RP SMA Male 2.4 GHz, 5 GHz, 6 GHz 193 mm 76.3 mm 52.4 mm IP67, IP69 LL195 BULLION
ABRACON Antennas 3-in-1 (LTE + Wi-Fi + GNSS) Screw-Mount Puck ANT, 3M LMR-100, SMA (M), IP67 Non-Stocked Lead-Time 10 Weeks
Min.: 100
Mult.: 50

Multiprotocol Antennas - 40 C + 85 C Screw 3000 mm AEC Bulk
Maxtena Antennas GNSS/L1L5 Screw Mount N/A
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.17645 GHz 1.602 GHz Galileo, GLONASS, GNSS, GPS IoT Module Square - 1.8 dB, - 1.5 dB 50 Ohms 1.8:1, 1.6:1 48 mW - 40 C + 85 C 4 Band Direct / Permanent Mount Connector SMA Male 1.17645 GHz, 1.56109 GHz, 1.57542 GHz, 1.602 GHz Asset Tracking, Telematics, Container, Logistics, Automotive, Industrial Applications, IoT Applications 80 mm 74 mm 25.6 mm IP67, IP69 3 M RG174 Bulk

Maxtena Antennas 5GNR Screw Mount Non-Stocked
Min.: 1
Mult.: 1

Outdoor Antennas Antenna 617 MHz 5.925 GHz 2.9 dBi, 2.1 dBi, 0.5 dBi, - 1 dBi 900 MHz, 2600 MHz, 4500 MHz, 5800 MHz 50 Ohms 25 W - 40 C + 85 C 4 Band Screw Connector SMA-Male 617 MHz to 960 MHz, 1.427 GHz to 2.69 GHz, 3.3 GHz to 5 GHz, 5.15 GHz to 5.925 GHz IOT, Industrial 50.8 mm IP67, IP69 Bulk
Maxtena Antennas 868/915 MHz ISM/LTE -Screw Mount Non-Stocked
Min.: 1
Mult.: 1

Outdoor Antennas Antenna 698 MHz 2.7 GHz Cellular (NBIoT, LTE) Rectangular 4.3 dBi 700 MHz, 850 MHz, 868 MHz, 900 MHz, 915 MHz, 1700 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2600 MHz 50 Ohms 1.3:1, 1.7:1, 1.9:1, 2.1:1, 2.4:1 25 W - 40 C + 85 C 5 Band Screw SMA Male SMA Male IOT, Telematic 80 mm 74 mm 25.6 mm IP67, IP69 Bulk
Maxtena Antennas 868 MHz ISM Screw Mount Non-Stocked
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 863 MHz 870 MHz 2.5 dBi 50 Ohms 1.1:1 25 W - 40 C + 85 C 1 Band Screw Connector SMA Male 868 MHz 80 mm 76 mm 13 mm IP67, IP69K D302 Bulk
Advantech Antennas Antenna, Screw 6in1 5G, WIFI6 Non-Stocked
Min.: 1
Mult.: 1
- 40 C + 85 C Screw 199 mm 167 mm 53 mm IP67, IP69 OPT1-ANT
Maxtena Antennas 5GNR Screw Mount Non-Stocked
Min.: 1
Mult.: 1

Outdoor Antennas Antenna 617 MHz 5.925 GHz 2.9 dBi, 2.1 dBi, 0.5 dBi, - 1 dBi 900 MHz, 2600 MHz, 4500 MHz, 5800 MHz 50 Ohms 2.3:1, 2.1:1, 2.0:1, 1.6:1 25 W - 40 C + 85 C 4 Band Screw Connector SMA-Male 617 MHz to 960 MHz, 1.427 GHz to 2.69 GHz, 3.3 GHz to 5 GHz, 5.15 GHz to 5.925 GHz IOT, Industrial 50.8 mm IP67, IP69 Bulk
Maxtena Antennas CELLULAR/LTE MIMO Screw Mount Non-Stocked
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Antenna 698 MHz 2.7 GHz Rectangular 0.7 dBi, 2.7 dBi, 4.3 dBi, 1.4 dBi, 2.2 dBi, 4.4 dBi 900 MHz, 2100 MHz, 2600 MHz 50 Ohms 2.1:1, 2.4:1, 1.3:1, 2.0:1, 2.3:1, 1.3:1 25 W - 40 C + 85 C 6 Band Screw Connector 698 MHz to 960 MHz, 1.71 GHz to 2.17 GHz, 2.5 GHz to 2.7 GHz Fleet Management, HD Video Monitoring 80 mm 74 mm 14.7 mm IP67 Bulk
Taoglas Antennas 5.0-5.8GHz Screw Mnt CFD-200 SMA(M) Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Spartan 3in1 5 GHz 5.8 GHz 50 Ohms 2 - 40 C + 85 C 4 Band Bracket Mount SMA Male 35.1 mm IP67 Spartan

2J Antennas Antennas HELM 5GNR/4G/3G/2G SCREW M ROBU Non-Stocked
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 2G, 3G, 4G, 5G - 4.2 dB, - 2.7 dB, - 3.6 dB, - 6.3 dB 50 Ohms 4:1, 1.7:1, 1.8:1, 3.1:1 35 W - 40 C + 85 C 4 Band Screw Connector SMA Male 65.5 mm IP67, IK09, IP69K LL100 HELM Bulk

2J Antennas Antennas ROOF 9IN1 5GNR/4G/3G/2G SCREW M Non-Stocked
Min.: 10
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 617 MHz 7.125 GHz Bluetooth 5G, 4G, 3G, 2G GPS/QZSS/Galileo, GLONASS LoRa, WiFi ISM, Sigfox, ZigBee 50 Ohms 24.3 mW, 25 W - 40 C + 85 C 7 Band Screw SMA Male, RP-SMA Male 788.5 MHz, 2.06 GHz, 2.45 GHz, 4.15 GHz, 5.422 GHz, 5.537 GHz, 5.625 GHz 199 mm 167 mm 53 mm IP67, IP69 Bulk
Maxtena Antennas 5GNR and GPS/GLONASS Screw Mount Non-Stocked
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Antenna 698 MHz 5.925 GHz GLONASS, GPS Rectangular 2.3 dBi, 5.1 dBi 50 Ohms 2.6:1, 2.4:1, 2.7:1, 2.5:1, 1.4:1 25 W - 40 C + 85 C 5 Band Screw Connector SMA-Male IOT, Industrial 80 mm 74 mm 25.6 mm IP67, IP69 LL100, D302 Bulk
Maxtena Antennas External 868 MHz ISM Screw Mount Non-Stocked
Min.: 1
Mult.: 1

Outdoor Antennas GNSS Antenna 863 MHz 870 MHz Radome 2 dBi 868 MHz 50 Ohms 1.2:1 25 W - 40 C + 85 C 1 Band Screw SMA Male SMA-Male IOT, Smart Meters 15 mm IP67, IP69 Bulk
Maxtena Antennas 2.4/5.0 GHz ISM Screw Mount Antenna Non-Stocked
Min.: 1
Mult.: 1

Outdoor Antennas Antenna 2.41 GHz 5.925 GHz 2.6 dBi, 4.4 dBi 50 Ohms 1.8:1 25 W - 40 C + 85 C 2 Band Screw Connector SMA Male WIFI, IOT 65.5 mm IP67, IP69 Bulk
Maxtena Antennas External 868MHz ISM Screw Mount antenna Non-Stocked
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 863 MHz 870 MHz - 0.8 dBi 50 Ohms 1.9:1 25 W - 40 C + 85 C 1 Band Screw Connector SMA Male 868 MHz IP67, IP69 Bulk