SCR Antennas

Results: 899
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
2J Antennas Antennas GNSS/L1-IRIDIUM SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas GNSS/Iridium Antenna 1.57542 GHz, 1.616 GHz 1.627 GHz 5.7 dBi 50 Ohms 1.1:1, 1.3:1 - 40 C + 85 C 2 Band Screw Connector SMA Male 80 mm 74 mm 25.6 mm IP67, IP69 LL195 PHOENIX
2J Antennas Antennas 915 MHz/LoRa/ISM SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 902 MHz 928 MHz 0.85 dBi 50 Ohms 1.5:1 25 W - 40 C + 85 C 1 Band Screw Connector SMA Male 915 MHz 15 mm IP67, IP69K RG174 BLACKHAT
2J Antennas Antennas 868/915 MHz ISM SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 863 MHz 870 MHz Dome 2.6 dBi 50 Ohms 1.3:1 50 W - 40 C + 85 C Screw Connector SMA Male 868 MHz 65.5 mm IP67, IP69, IK09 RG174 HELM
2J Antennas Antennas 2 5G NR/4GLTE SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 617 MHz 5.925 GHz Dome 4.3 dBi, 4.9 dBi, 50 Ohms 3.1:1, 1.5:1, 2.1:1, 3.0:1, 2.0:1 35 W - 40 C + 85 C Screw Connector SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.6 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 2.5 GHz, 2.6 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz 130 mm IP67, IP69 LL195 BID MEDUSA
2J Antennas Antennas 2in1 868-915 MHz/LoRa/ISM SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas MIMO Antenna 863 MHz 928 MHz 5 dBi 50 Ohms 1.2:1, 1.4:1, 1.5:1, 1.9:1 25 W - 40 C + 85 C 2 Band Screw Connector SMA Male ISM, ZigBee, SigFox, LoRa 80 mm 74 mm 25.6 mm IP67, IP69 D302 PHOENIX
2J Antennas Antennas 2in1 2.4-5.0-6.0GHz MIMO SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas MIMO Antenna 2.41 GHz 5.925 GHz Bluetooth WiFi Dome 1.9 dBi, 1.8 dBi 50 Ohms 1.6:1, 1.7:1 10 W - 40 C + 85 C 2 Band Screw Connector RP SMA Male IP67, IP69K, IK10 D302 ZEUS
2J Antennas Antennas 915MHz/Sigfox/LoRa/LPWA/RFID/ZigBee/ISM SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas ISM Antenna 902 MHz 928 MHz 1.9 dBi 50 Ohms 1.5:1 25 W - 40 C + 85 C 1 Band Screw Connector SMA Male ZigBee, ISM, SigFox, LoRa 80 mm 74 mm 14.7 mm IP67 RG174 FALCON
2J Antennas Antennas 4G LTE/3G/2G SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Cellular/LTE 698 MHz, 1.71 GHz, 2.5 GHz 960 MHz, 2.17 GHz, 2.7 GHz 2G/3G/4G, Cellular, LTE 4.4 dBi 50 Ohms 1.3:1, 1.9:1, 2.2:1 25 W - 40 C + 85 C 3 Band Screw Connector SMA Male 2G/3G/4G, LTE 80 mm 74 mm 14.7 mm IP67 D302 FALCON
2J Antennas Antennas 868 MHz/LoRa/ISM SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 863 MHz 870 MHz 2 dBi 50 Ohms 1.2:1 25 W - 40 C + 85 C 1 Band Screw Connector SMA Male 868 MHz 15 mm IP67, IP69K RG174 BLACKHAT
2J Antennas Antennas 4G LTE/3G/2G SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Cellular/LTE 698 MHz 2.7 GHz 2G/3G/4G, Cellular, LTE Dome 4 dBi 50 Ohms 2.1:1 25 W - 40 C + 85 C 3 Band Screw Connector SMA Male IP67, IP69K, IK09 DACAR302 HELM
2J Antennas Antennas BEETLE 868MHz/SIGFOX/LORA/LPWA/RFID/ZIGBEE/ISM SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 863 MHz 870 MHz 2.6 dBi 50 Ohms 1.2:1 25 W - 40 C + 85 C 1 Band Screw SMA Male 868 MHz RG174 BEETLE Bulk
2J Antennas Antennas 915 MHz ISM SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 902 MHz 928 MHz Dome 4 dBi 50 Ohms 1.4:1 50 W - 40 C + 85 C Screw Connector SMA Male 915 MHz 65.5 mm IP67, IP69, IK09 RG174 HELM
2J Antennas Antennas 4G LTE/3G/2G MIMO SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Cellular/LTE 698 MHz, 1.71 GHz, 2.5 GHz 960 MHz, 2.17 GHz, 2.7 GHz 4.3 dBi, 4.4 dBi 50 Ohms 1.3:1, 2.1:1, 2.4:1 25 W - 40 C + 85 C 3 Band Screw Connector SMA Male 2G, 3G, 4G, LTE 80 mm 74 mm 14.7 mm LL100 FALCON
2J Antennas Antennas 2in1 GNSS 868-915 LoRa/LPWA/RFID/ZigBee/ISM SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 863 MHz, 1.57542 GHz 1.606 GHz GPS, Galileo, Glonass, QZSS 2.7 dBi, 28 dB 50 Ohms 1.4:1, 1.7:1, 1.9:1 25 W - 40 C + 85 C 3 Band Screw Connector SMA Male 80 mm 74 mm 25.6 mm IP67, IP69 D302 PHOENIX
2J Antennas Antennas 4 5G NR/4GLTE SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 617 MHz 5.925 GHz Dome 4.8 dBi, 4.6 dBi, 50 Ohms 3.5:1, 1.9:1, 1.5:1, 1.6:1, 3.2:1, 3.7:1, 1.8:1, 1.4:1 35 W - 40 C + 85 C Screw Connector SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.6 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 2.5 GHz, 2.6 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz 130 mm IP67, IP69 LL195 BID MEDUSA
2J Antennas Antennas 868 MHz ISM SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 863 MHz 928 MHz Dome 2.7 dBi 50 Ohms 1.3:1, 1.5:1 25 W - 40 C + 85 C Screw Connector SMA Male 868 MHz, 915 MHz 65.5 mm IP67, IP69, IK09 RG174 HELM
2J Antennas Antennas 380-470MHz/LPWA/TETRA/UHF SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas TETRA Antenna 380 MHz 470 MHz Dome 2.5 dBi 50 Ohms 1.5:1 50 W - 40 C + 85 C 1 Band Screw Connector N Female 400 MHz 130 mm IP67, IP69, IK09 BIG MEDUSA
2J Antennas Antennas WIFI/ 2.4-5.0GHz/WiFi/ISM SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas ISM Antenna 2.41 GHz 5.925 GHz Bluetooth WiFi 4.4 dBi 50 Ohms 1.8:1 25 W - 40 C + 85 C 2 Band Screw Connector SMA Male ZigBee, ISM IP67, IP69K, IK09 LMR195 HELM
2J Antennas Antennas 2in1 4G LTE/3G/2G GNSS/L1 SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 698 MHz 2.7 GHz 2G/3G/4G, Cellular, LTE GPS, Galileo, Glonass, QZSS 5.3 dBi, 28 dB 50 Ohms 1.3:1, 1.4:1, 2.1:1, 2.7:1 25 W - 40 C + 85 C 4 Band Screw Connector SMA Male LTE, GPS 80 mm 74 mm 25.6 mm IP67, IP69 D100, D302 PHOENIX
2J Antennas Antennas 2in1 4GLTE/3G/2G GNSS SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 698 MHz 2.7 GHz 2G/3G/4G, Cellular, LTE GPS, Galileo, Glonass, QZSS Dome 4 dBI, 28 dB 50 Ohms 1.5:1, 2.1:1 25 W - 40 C + 85 C 4 Band Screw Connector SMA Male IP67, IP69K, IK09 DACAR302, LMR100 HELM
2J Antennas Antennas 2in1 4G LTE/3G/2G WIFI/ 2.4-5.0GHz/WiFi/ISM SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 698 MHz 5.925 GHz Bluetooth WiFi 4 dBi, 5 dBi 50 Ohms 1.2:1, 1.5:1, 1.8:1, 2.1:1 25 W - 40 C + 85 C 5 Band Screw Connector SMA Male ZigBee, ISM IP67, IP69K, IK09 DACAR302 HELM
2J Antennas Antennas 3in1 4G LTE/3G/2G GNSS WIFI/ 2.4-5.0GHz/WiFi/ISM SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 698 MHz 5.925 GHz Bluetooth 2G/3G/4G, Cellular, LTE GPS, Galileo, Glonass, QZSS WiFi Dome 5 dBi 50 Ohms 2.1:1 25 W - 40 C + 85 C 7 Band Screw Connector RP SMA Male, SMA Male IP67, IP69K, IK09 DACAR302, LMR100 HELM
2J Antennas Antennas 3in1 5G NR/4GLTE/3G/2G GNSS/L1 IRIDIUM SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 617 MHz 5.925 GHz 2G/3G/4GLTE/5GNR/CBRS/LPWA/CAT-Mx/NBIoT GPS, Galileo, Glonass, QZSS 5.1 dBi, 5.2 dBic, 28 dB 50 Ohms 2.7:1 25 W - 40 C + 85 C 7 Band Magnetic/Adhesive Mount Connector SMA Male 89 mm 76 mm 27 mm IP67, IP69 D100, D302 PHOENIX
2J Antennas Antennas FALCON IRIDIUM SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Outdoor Antennas Iridium Antenna 1.616 GHz 1.627 GHz 3.5 dBic 50 Ohms 1.4:1 - 40 C + 85 C 1 Band Screw Connector SMA Male 80 mm 74 mm 14.7 mm IP67 LL195 FALCON
2J Antennas Antennas IRIDIUM SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Unspecified Antennas Outdoor Antennas Iridium Antenna 1.616 GHz 1.627 GHz Dome 4.5 dBiC 50 Ohms 1.2:1 25 W - 40 C + 85 C 1 Band Screw Connector SMA Male IP67, IP69K, IK10 LL100 ZEUS