ANT-TBAR2-SMA

RF Solutions
223-ANT-TBAR2-SMA
ANT-TBAR2-SMA

Mfr.:

Description:
Antennas T' Bar GSM Antenna QB Adhesive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
RF Solutions
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Indoor Antennas
824 MHz
2.17 GHz
GSM
Module
T-Bar
2.5 dBi
50 Ohms
2.0
- 40 C
+ 85 C
4 Band
Adhesive Mount
Connector
SMA Male
7 mm
10 mm
3 mm
IP67
RG-174
Brand: RF Solutions
Cable Length: 3 m
Polarisation: Linear
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$11.72 $11.72
$9.93 $99.30
$9.34 $233.50
$8.45 $845.00
$8.12 $2,030.00
$7.37 $3,685.00
$7.19 $7,190.00