SCR Antennas

Results: 914
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
RF Solutions ANT-GSMGPSPUKS
RF Solutions Antennas GSM / GPS COMBO ANTENNA SCREW MOUNT 42In Stock
$72.92
$63.92
$60.79
$56.51
$53.95
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas MIMO 824 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS BEIDOU, Galileo, GPS LoRaWAN, SigFox 802.15.4 (ANT, Thread, Zigbee) Module Puck 50 Ohms 2 - 30 C + 80 C 4 Band Direct / Permanent Mount Connector SMA Male 868 MHz, 915 MHz, 916 MHz, 1.57542 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz Automotive, M2M 23.3 mm 3 M RG174U x 2
Tallysman Antennas Dual-band GNSS L1/L2 + Active Iridium Helical Antenna
3Expected 27/11/2026
$270.64
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Dual Band 1.217 GHz 1.626 GHz BeiDou, Galileo, GLONASS, GPS Helical Stubby 28 dB 1.5:1 - 45 C + 85 C 2 Band Screw Connector SMA Male IP69K Housed Bulk
Telemecanique Antennas Ositrack Compact Station C
6On Order
$1,610.13
Min.: 1
Mult.: 1
RFID/NFC Antennas Modules Compact Smart Antenna 13.56 MHz RFID Module Flat - 25 C + 70 C Screw Cable with Connector M12 40 mm 40 mm 15 mm IP65 XG Bulk
Quectel Antennas External Antenna, Low Profile, 2in1, Screw mount, F 81 14.5mm, Combo, 4G*1+WIFI*1,900mm, RG174, SMA Male, IP66, RoHS Compliant 131In Stock
$32.35
$28.21
$26.78
$24.19
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Bulk
Tallysman Antennas Dual Band, Active Iridium
4Expected 12/11/2026
$270.63
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas Dual Band 1.277 GHz 1.575 GHz GNSS Helical Stubby - 45 C + 85 C 2 Band Screw Connector SMA Male Housed Bulk
u-blox Antennas L1/L2/L5 triple-band, high precision active GNSS antenna
383On Order
$90.92
$70.18
$61.81
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.166 GHz 1.606 GHz GNSS 3.2 dBic, 5.5 dBic 50 Ohms - 40 C + 85 C Patch 3 Band Screw Connector SMA-Male 82 mm 60 mm 25.5 mm RG-174 ANN Bulk
HUBER+SUHNER Antennas SENCITY Rail Antenna
10Expected 16/12/2026
$441.06
$418.19
$406.30
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 450 MHz 960 MHz Cellular (NBIoT, LTE), TETRA Module Dome 3.5 dBi, 4 dBi 50 Ohms 1.4, 1.5 - 40 C + 85 C 2 Band Screw Connector N Female 460 MHz, 875 MHz Rail, Railway Rooftop 80 mm 145 mm 142 mm IP66 Rail
2J Antennas Antennas 868 MHz/LoRa/ISM SCREW M
1Expected 18/11/2026
$65.54
$57.41
$54.58
$50.71
$48.40
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas ISM Antenna 863 MHz 870 MHz 4.4 dBi 50 Ohms 1.3:1 25 W - 40 C + 85 C 1 Band Screw Connector SMA Male ZigBee, SigFox, LoRa, ISM 80 mm 74 mm 25.6 mm IP67, IP69 D302 PHOENIX
ABRACON Antennas 2.4GHZ ISM 3DBI
1,200Expected 30/11/2026
$21.31
$18.59
$17.50
$16.59
Min.: 1
Mult.: 1
Outdoor Antennas External 2.4 GHz 2.485 GHz Bluetooth WiFi 3 dB 50 Ohms - 40 C + 85 C 1 Band Screw U.FL U.FL WiFi/Bluetooth/ZigBee, ISM, IoT/M2M 1.13 mm Bulk
Tallysman Antennas Lightweight Full Band GNSS + L-Band (Mount Collar only) 28dB LNA MMCX conn
1Expected 4/1/2027
$557.00
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas 1.164 GHz 1.606 GHz BeiDou, Galileo, GLONASS, GPS 28 dB 1.5:1 - 40 C + 85 C Dipole 3 Band Screw Connector MMCX-Female 32 mm IP67 Bulk
TE Connectivity Antennas EXT ANT, TRIGNSS,5M, SMA, MAGNET, TAPE
174Expected 4/1/2027
$123.27
$108.32
$105.89
$100.53
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Externel Antenna 1.164 GHz 1.61 GHz GNSS, GPS, GLONASS, Galileo, BeiDou Patch 5.9 dBi 50 Ohms 1.9:1 - 40 C + 85 C Patch 3 Band Magnetic, Screw SMA Male SMA Male 1.17645 GHz, 1.20155 GHz, 1.2276 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz GNSS, GPS, GLONASS, Galileo, BeiDou 87 mm 65 mm 27 mm IP67 RG174

Molex CVS Antennas 2.4GHz LAN 4m RG174 SMA AdhsvMnt
638On Order
$27.47
$23.53
$22.56
$20.30
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 Module Square 4 dBic 2:01 1 Band Screw Connector SMA Male 2.4 GHz 45 mm 78 mm 4 M RG174
Taoglas Antennas 2-in-1 2x5G/4G MIMO White Permanent Mount Puck Antenna with 2m 1.5DS and SMA(M)
60Expected 10/2/2027
$71.94
$60.70
$58.18
$54.88
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 5 GHz 7.01 dBi 50 Ohms 10 W - 40 C + 85 C 8 Band Screw Connector SMA-M 101 mm 101 mm 20 mm IP67 TGC-1.5DS Bulk
PCTEL / Amphenol Antennas 144-174,UNITY,W/SPR,CHR
25Expected 5/11/2026
$70.67
$61.92
$58.87
$54.73
Min.: 1
Mult.: 1
Outdoor Antennas Chrome Coil Antenna 144 MHz 174 MHz Screw Mount Whip 2.4 dB 1.5:1 200 W - 40 C + 85 C 50 Ohms Screw CHROME COIL
Taoglas Antennas 2-in-1 2x5G/4G MIMO Permanent Mount Puck Antenna with 2m 1.5DS and SMA(M)
160On Order
$82.33
$72.24
$68.00
$61.34
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 5 GHz 7.01 dBi 50 Ohms 10 W - 40 C + 85 C 8 Band Screw Connector SMA-M 101 mm 101 mm 20 mm IP67 TGC-1.5DS Bulk
Tallysman Antennas HC977 low profile helical, XF filtering, eXtended Filtering L1/L2/L5, G1/G2/G3, B1/B2, E1/E5ab + L-Band (Short Model), 35dB gain
2Expected 20/11/2026
$407.93
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Helix 1.164 GHz, 1.539 GHz 1.255 GHz, 1.606 GHz BEIDOU, Galileo, GPS, GLONASS, IRNSS, QZSS Helical Radome 2:1 - 40 C + 85 C 3 Band Screw Connector SMA Male Bulk
ABRACON Antennas Low Axial-Ratio GNSS L1 Active Patch Antenna
320Expected 20/1/2027
Cut Tape
$27.85
$23.87
$22.88
$20.59
Reel
$18.20
Min.: 1
Mult.: 1
: 960
Indoor Antennas Internal 1559 MHz 1606 MHz GNSS Patch Patch 3.7 dBic 50 Ohms 2.0:1 - 40 C + 85 C Patch Adhesive Mount, Screw Mount Connector MHF1 32 mm 32 mm 8.8 mm 1.13 mm AANI-AP Reel, Cut Tape, MouseReel
Quectel Antennas External, 2400-2500 MHz, 5150-7150 MHz, Wi-Fi (Bluetooth), Dipole, -, SMA Male (center pin), Terminal, 109 x F 10 12In Stock
$5.28
$4.57
$4.13
$3.93
Min.: 1
Mult.: 1
Outdoor Antennas 2.4 GHz 7.15 GHz Bluetooth WiFi 6.6 dBi 50 Ohms 3 - 40 C + 85 C 2 Band Screw SMA Male Wi-Fi, Bluetooth IP55

2J Antennas Antennas PHOENIX 2IN1 5GNR/4GLTE/3G/2G MI
41On Order
$76.11
$66.71
$63.44
$59.00
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 5G, 4G, 3G, 2G 2.1 dBi, 3.2 dBi, 3.8 dBi, 3.9 dBi, 4.7 dBi, 5.1 dBi, 5.4 dBi, 5.6 dBi 50 Ohms 2:01, 2.2:1, 2.6:1, 2.8:1, 3.2:1, 3.3:1 25 W - 40 C + 85 C 4 Band Screw SMA-Male 788.5 MHz, 2.058 GHz, 4.15 GHz, 5.537 GHz 80 mm 74 mm 25.6 mm IP67, IP69 D302 PHOENIX Bulk
2J Antennas Antennas IRIDIUM SCREW M
1Expected 2/12/2026
$55.52
$48.61
$46.21
$42.91
$41.10
Min.: 1
Mult.: 1
Unspecified Antennas Outdoor Antennas Iridium Antenna 1.616 GHz 1.627 GHz Dome 4.5 dBiC 50 Ohms 1.2:1 25 W - 40 C + 85 C 1 Band Screw Connector SMA Male IP67, IP69K, IK10 LL100 ZEUS
Tallysman Antennas SSL889XF Extended-Filter Housed Dual-Band GNSS Low-Profile Antenna through hole
3Expected 4/12/2026
$250.93
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Patch 1.189 GHz 1.606 GHz BeiDou, Galileo, GLONASS, GPS 28 dB 1.5:1 - 40 C + 85 C 2 Band Screw Connector SMA-Female 20.3 mm IP67 Bulk
u-blox Antennas Multi-band active GNSS antenna with 5 m cable and MCX connector
40Expected 19/11/2026
$110.16
$100.95
$91.69
$85.23
Min.: 1
Mult.: 1
Multiprotocol Antennas 1.197 GHz, 1.559 GHz 1.249 GHz, 1.606 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS 2 dBi, 3 dBi 50 Ohms 2 - 40 C + 85 C 2 Band Screw Connector MCX Plug 82 mm 60 mm 22.5 mm IP67 RG174
ABRACON Antennas 6-in-1 Vehicle Mount GNSS x 2 / LTE / Wi-Fi / AM&FM / DAB Shark-Fin Antenna, roof/panel mount, FAKRA connectors
10Expected 20/1/2027
$680.12
$628.28
Min.: 1
Mult.: 1
Multiprotocol Antennas Vehicle Antennas Combination Antenna 617 MHz 5850 MHz LTE BeiDou, Galileo, GPS, GLONASS Wi-Fi Fin Shark-Fin 5.3 dBi, 4.6 dBi, 2.8 dBic, 28 dB 50 Ohms 1.5:1, 1.7:1, 2:1, 2.2:1 5 W - 40 C + 85 C 6 Band Screw Mount Cable with Connector FAKRA Jack 240 MHz, 108 MHz, 1.705 MHz, 1561 MHz, 1575.42 MHz, 1602 MHz Asset Tracking and Telematics, GNSS Vehicle, Networking & Telecommunication 209.8 mm 93.4 mm 74.6 mm IP67 RG174 AANE-SH Bulk
TE Connectivity Antennas EXT ANT, QUAD GNSS, 5M, SMA, MAGN, SCREW
90Expected 29/12/2026
$137.73
$121.37
$115.82
$112.34
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Externel Antenna 1.164 GHz 1.61 GHz GNSS, GPS, GLONASS, Galileo, BeiDou Patch 6.5 dBi 50 Ohms 1.5:1 - 40 C + 85 C Patch 4 Band Magnetic, Screw SMA Male SMA Male 1.17645 GHz, 1.20155 GHz, 1.2276 GHz, 1.248 GHz, 1.26852 GHz, 1.27875 GHz, 1.542 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz GNSS, GPS, GLONASS, Galileo, BeiDou, QZSS, L-Band 107 mm 83 mm 24 mm IP67 LMR100
ABRACON Antennas Full-Band Embedded GNSS Helix Antenna with the Lowest Profile
50Expected 16/11/2026
$336.41
$297.05
$278.84
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules Helix Antenna 3.3 dBic, 33 dB 50 Ohms 2 - 40 C + 85 C Screw Connector I-PEX MHF1 1.37 mm Coax Bulk