SCR Antennas

Results: 910
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Quectel Antennas External Antenna, Low Profile, 5in1, Screw mount, 204.4 86.7 32mm, Combo, 5G*2+5G*2+GNSS L1&L5*1,300mm, ALS302, 300mm, RG174, SMA Male, LNA Gain 28dB, IP67 & IP69K, UL 94 V-0, UL 746c f1, RoHS&REACH&CE Compliant 10In Stock
$172.92
$152.32
Min.: 1
Mult.: 1
600 MHz 6 GHz GPS, GLONASS 50 Ohms - 40 C + 85 C Screw 204.4 mm 86.7 mm 31 mm IP67, IP69K RG174, LMR200 Bulk
PCTEL / Amphenol Antennas MINIBLADE BLACK 0.5M RG316 BLACK RPSMA-M 2400-2485/3400-3800/4900-5925MHZ 87In Stock
$22.07
$19.20
$18.21
$16.85
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 2.4 GHz 7.125 GHz Bluetooth WiFi 6E, WiFi 7 Module I-Bar 3.8 dBi, 5 dBi, 7 dBi 85 MHz, 400 MHz, 1.05 GHz, 1.2 GHz 50 Ohms 2:1, 3:1 - 40 C + 85 C 4 Band Adhesive, Screw Connector RP-SMA Male 2.4425 GHz, 3.6 GHz, 5.425 GHz, 6.525 GHz Off-Highway Vehicle (OHV), ECU/Gateway, Smart Metering, Smart City, EV-chargers, Industrial IoT 55.6 mm 23.6 mm 6.6 mm IP65 RG-316 MINIBLADE Bulk
RF Solutions Antennas 824-960/1710-2170 / 2.6-2.7MHz PUCK Screw Mnt 3m coax SMA 61In Stock
$35.85
Min.: 1
Mult.: 1
Multiprotocol Antennas Vehicle Antennas Passive Antenna 700 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA WiMAX UHF Module Puck 3 dBi 50 Ohms 2.0 - 30 C + 80 C 4 Band Direct / Permanent Mount Connector SMA Male 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz Automotive, M2M 23.3 mm IP67 3 M RG316
Tallysman Antennas Embedded, Light GPS L1/L2/L5 16In Stock
$441.63
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Embedded 1.176 GHz 1.575 GHz GNSS Module Radome - 70 C + 85 C 3 Band Screw Connector RA-MCX Plug 150 mm Pre-Filter Bulk
Taoglas Antennas GW.11.A113 2.4GHz 2.3dBi Screw Mount Dipole Antenna 90In Stock
$8.65
$7.49
$7.02
$6.53
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.4835 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID Whip Tilt/Swivel 2.3 dBi 50 Ohms 1 W - 40 C + 85 C 4 Band Panel Mount Connector SMA Male 2.437 GHz, 2.4405 GHz, 2.44175 GHz, 2.445 GHz Wireless Application, ISM Application 84 mm IP65 GW Bulk
Taoglas Antennas Torpedo -QHA.01.A.0159111 Screwmount L-Band Quad Helix Antenna 5In Stock
$374.80
$332.85
$308.65
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Passive Antenna 1.561 GHz 1.62 GHz BEIDOU, Galileo, GLONASS, GPS Helical Dome 1.8 dBi, 1.8 dBi, 1.6 dBi, 1.4 dBi 50 Ohms - 40 C + 85 C 4 Band Direct / Permanent Mount Connector SMA Male 1.575 GHz, 1.602 GHz Transmitters, Receivers 120 mm IP67 150 mm LMR195 Bulk
PCTEL / Amphenol Antennas 5G FR1 DIPOLE BLADE ANTENNA, PORTABLE BLADE, 0-90 DEG KNUCKLE 22In Stock
$38.46
$28.64
$26.81
$25.98
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Multiband Antenna 600 MHz 6 GHz 2G/3G/4G/5GNR, Cellular, LTE ISM Whip Blade Tilt/Swivel 2 dBi, 3 dBi, 4 dBi, 343 MHz, 400 MHz, 990 MHz, 1.05 GHz 50 Ohms 2.75:1, 2.5:1 - 40 C + 75 C 4 Band Screw Connector SMA Male 788.5 MHz, 2.205 GHz, 3.6 GHz, 5.425 GHz 223 mm 30 mm 20 mm IN-BLDG PORTABLE Bulk
RF Solutions Antennas 433MHz, Helical, M4 Fixing 30In Stock
50Expected 10/11/2026
$9.98
$8.70
$7.26
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 433 MHz Cellular (NBIoT, LTE), GSM LoRaWAN ISM Helical Straight 50 Ohms - 30 C + 60 C 1 Band Screw Connector 433 MHz General Low Power Radio, M2M, Telemetry 55.2 mm
TE Connectivity / Linx Technologies Antennas Perm Mnt Reducd Ht 1/4 Wave Whip 315MHz 83In Stock
$7.93
$6.75
$6.32
$6.02
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 312 MHz 318 MHz UHF Helical Stubby - 4 dBi 6 MHz 50 Ohms 1.9 - 20 C + 85 C 1 Band Screw Screw 315 MHz ISM, Remote Control, Alarms, Security Systems 50.5 mm LP Tray
Tallysman Antennas Dual Band Antenna + L Band
28Expected 5/11/2026
$345.44
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas Dual Band 1.277 GHz 1.575 GHz GNSS Helical Stubby - 40 C + 85 C 2 Band Screw Connector SMA Male Housed Bulk
Siretta Antennas 4G/LTE & GPS COMBINED THRU HOLE ANTENNA 75MM DIA X 16MM WEATHERPROOF 2.5M CABLES SMA MALE CNCTOR 13In Stock
$68.73
$60.19
$52.78
$49.59
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas 850 MHz 2.7 GHz GPS 2 dBi, 3 dBi, 28 dBi 5 MHz 50 Ohms 2.0:1, 1.5:1, 2 - 40 C + 85 C 6 Band Screw SMA Male SMA Male 1.57542 GHz 4G, LTE, GPS 75 mm 16 mm RG174

Siretta Antennas 5G NR & 4G LTE THROUGH HOLE PUCK ANTENNA SMA MALE CONNECTOR 2.5M CABLE 38In Stock
$39.98
$38.69
$32.19
$31.16
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas GSM, GPRS, UMTS 3 dBi 50 Ohms 1.8 - 40 C + 85 C 4 Band Screw SMA Male SMA Male GSM, GPRS/2G, UMTS/3G 45 mm 80 mm 23 mm IP65 RG174
Siretta Antennas 2G/3G/4G WIFI and GPS/GNSS/GALILEO SCREW MOUNT ANTENNA 3M SMAM x3 10In Stock
12On Order
$107.17
$94.06
$90.41
$84.39
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas Passive Antenna 698 MHz 2.7 GHz Bluetooth, BLE 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS BEIDOU, Galileo, GPS 802.11, WiFi, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee) ISM Module Dome 2 dBi, 3 dBi, 5 dBi, 28 dB 50 Ohms 1.5:0, 2:0, 3:0 - 40 C + 85 C 4 Band Direct / Permanent Mount Connector SMA Male 700 MHz, 750 MHz, 800 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.45 GHz, 2.5 GHz Cellular Applications, Wireless Applications 14.5 mm 3 M RG174 Bulk
Maxtena Antennas L1 - L2 - L5 Active GNSS Antenna
55On Order
$961.94
$903.14
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Active GNSS 1.164 GHz 1.61 GHz GPS, GNSS 3 Band Screw Connector TNC Military & Security Bulk
Siretta Antennas COMBO GPS/GSM QUAD BAND ANTENNA 28DBI 3M RG174 CABLE 3In Stock
$65.04
$55.37
$52.66
$48.91
$47.06
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 850 MHz 1.9 GHz 2G/3G/4G GPS Puck 1 dBi, 3 dBi, 28 dBi 5 MHz 50 Ohms 2.0:1, 1.5:1, 2 - 40 C + 85 C 4 Band Screw SMA Male SMA Male 1.57542 GHz 2G/3G/4G, GPS 46 mm 14.5 mm RG174 Bulk
RF Solutions Antennas 2.4GHz 2.5dbi Hinged Whip Antenna SMAM 110mm 87In Stock
$6.88
$6.57
$6.20
$5.18
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 2.483 GHz 2.5 dBi 50 Ohms 1.8 - 20 C + 60 C 1 Band Screw SMA Male 110 mm
Tallysman Antennas HC977 Triple-band Helical Antenna + L-band, 35dB
23Expected 8/1/2027
$372.63
Min.: 1
Mult.: 1
Vehicle Antennas Helical 1.16 GHz 1.606 GHz Helical Dome 1.6 dB - 40 C + 85 C 3 Band Screw Connector SMA Male IP69K Bulk
Quectel Antennas External Antenna, Low Profile, 9in1, Screw mount, F 162 56mm, Combo, 5G*4+5G*4+GNSS L1&L5*1,300mm, ALS302, 300mm, RG174, SMA Male, LNA Gain 22 3dB, IP67 & IP69K, IK09, UL 94 HB, UL 746c f1, RoHS&REACH Compliant 13In Stock
$165.69
$145.96
Min.: 1
Mult.: 1
Multiprotocol Antennas Modules LNA 600 MHz 6 GHz 4G/5G GNSS Module Active Module 50 Ohms 3.4 - 40 C + 85 C 5 Band Direct / Permanent Mount SMA Male SMA Male 4G/5G 56 mm IP67, IP69K ALS302, RG174 Y Series Bulk
ABRACON Antennas 868/915/2400 MHz Screw-Mount Puck ANT, 1M RG58, SMA (M), IP67
200Expected 17/11/2026
$22.06
$19.20
$18.21
$16.84
Min.: 1
Mult.: 1
Outdoor Antennas External Puck Antenna 863 MHz 2.5 GHz Bluetooth WiFi 2.1 dBi 50 Ohms 2.0:1 5 W - 40 C + 85 C 3 Band Screw SMA Male 14.5 mm IP67 RG-58 AANE Bulk

Siretta Antennas Ultra-Wideband High-Gain Outdoor Panel Antenna for 4G, 5G and WiFi 6E with NTYPE-F Connector 9In Stock
$286.51
$251.90
$250.21
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.6 GHz 8 GHz 50 W - 30 C + 60 C Panel Mount Connector N-Female 166 mm 140 mm 30 mm
Taoglas Antennas Hercules MA510 2in1 2.4/5.8GHz 2xMIMO Permanent Mount, 1M RG-316 5In Stock
400On Order
$70.28
$61.53
$59.72
$57.43
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Active 2.4 GHz 5.8 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Dome 3.9 dBi, 3 dBi 50 Ohms 2:1, 2:1 2 W - 40 C + 85 C 2 Band Direct / Permanent Mount Connector RP-SMA Male 2.45 GHz, 5.5 GHz Remote Monitoring, Smart Meter Systems, Construction Equipment, Public Safety 29 mm IP67, IP69K 1 M RG316 x 2 Hercules Bulk
RF Solutions Antennas Antenna 433MHz, +2dBm Whip, SMA hinged 47In Stock
$7.28
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas 433 MHz 2 dBi 50 Ohms 2.0 - 40 C + 70 C 1 Band Screw SMA Male 207 mm 13 mm
Tallysman Antennas eXtended Filter Housed Dual-BD GNSS Low-Pro Mount ring no GNDplane SMA FEM CONN
51On Order
$250.93
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Patch 1.189 GHz 1.606 GHz BeiDou, Galileo, GLONASS, GPS 28 dB 1.5:1 - 40 C + 85 C 2 Band Screw Connector SMA-Female 20.3 mm IP67 Bulk
Tallysman Antennas Active Enclosed Iridium Helical Antenna, 28dB gain
94On Order
$176.46
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Iridium Helical Antenna 1.616 GHz 1.626 GHz BeiDou, Galileo, GLONASS, GPS 28 dB 1.5:1 - 40 C + 85 C 1 Band Screw Connector SMA Male IP67 Housed Bulk
RF Solutions ANT-GSMGPSPUKS
RF Solutions Antennas GSM / GPS COMBO ANTENNA SCREW MOUNT 42In Stock
$72.92
$63.92
$60.79
$56.51
$53.95
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas MIMO 824 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS BEIDOU, Galileo, GPS LoRaWAN, SigFox 802.15.4 (ANT, Thread, Zigbee) Module Puck 50 Ohms 2 - 30 C + 80 C 4 Band Direct / Permanent Mount Connector SMA Male 868 MHz, 915 MHz, 916 MHz, 1.57542 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz Automotive, M2M 23.3 mm 3 M RG174U x 2