SCR Antennas

Results: 910
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Taoglas Antennas Ultima A.30 Permanent Mount GPS/GLONASS/GALILEO, 3M RG-174 139In Stock
100Expected 8/2/2027
$86.70
$74.07
$72.79
$68.24
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas GPS Antenna 1.574 GHz 1.606 GHz BEIDOU, Galileo, GLONASS, GPS Module Dome - 2.07 dB, - 2.02 dB 50 Ohms 2 - 40 C + 85 C 2 Band Direct / Permanent Mount Connector SMA Male 1.57542 GHz, 1.602 GHz Asset Tracking, Transportation, Connected Enterprise 20.6 mm IP67, IP69K 3 M RG174 Hercules Bulk
Siretta Antennas 4-IN-1 MIMO IP68 PUCK ANTENNA (SMAM) x2 5G (SMAM) x2 Wi-Fi (RP-SMAM) NO GPS 1M CABLE 4In Stock
10Expected 30/12/2026
$164.45
$144.87
$138.08
$128.82
Min.: 1
Mult.: 1
Multiprotocol Antennas Vehicle Antennas 400 MHz 6 GHz Cellular GPS WiFi 50 Ohms 25 W - 40 C + 85 C Screw Connector SMA-Male 49 mm IP68


Sierra Wireless Antennas 2in1 SharkFin Antenna - 2xLTE, Bolt Mount, 4m, Black 1In Stock
$258.40
$232.85
$231.89
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Dome 698 MHz, 1.71 GHz, 2.5 GHz 960 MHz, 2.17 GHz, 3.8 GHz 2G/3G/4G SharkFin 5 dBi 50 Ohms 2:1 25 W - 40 C + 80 C 2 Band Screw SMA Male SMA (Male) Mobile 170 mm 60 mm 50 mm IP66 CS29 Bulk
ABRACON Antennas 4G / LTE 52In Stock
200Expected 29/12/2026
$38.52
$34.79
$32.71
$30.87
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 698 MHz 2.69 GHz 2G/3G/4G, Cellular (NBIoT, LTE) IoT Module Round 3 dBi 50 Ohms 3 - 40 C + 85 C 2 Band Direct / Permanent Mount Connector SMA Male 829 MHz, 2.2 GHz Telematics, Fleet Monitoring, Video, Surveillance, Fentocells, M2M 14.6 mm IP67 RG174 AEAC Bulk
Taoglas Antennas Olympian G30 4G/3G/2G LTE Wall Mount Antenna, 1m RG-316 275In Stock
$68.46
$62.60
$50.59
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 698 MHz 2.8 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, GPRS, EDGE, IMT Module Dome 1.2 dB, 3.2 dB, 2.5 dB 50 Ohms 3 5 W - 40 C + 85 C 3 Band Bracket Mount Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.65 GHz Cellular Application 48 mm IP67 RG316 Olympian Bulk
RF Solutions Antennas Antenna 868MHz, Flexi 1/4 Wave Whip, M4 Fixing 4In Stock
$13.82
$10.95
$10.44
$9.07
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB 868 MHz 50 Ohms - 30 C + 60 C 1 Band Screw 85 mm
Taoglas Antennas Storm MA412 2in1 Permanent Mount 4G/3G/2G 2xMIMO 3M CFD-200 SMA(M) 58In Stock
$178.68
$160.86
$156.97
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas Active 698 MHz 3.6 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA BEIDOU, Galileo, GLONASS, GPS, IRNSS Module Dome 50 Ohms 3.5 - 40 C + 85 C 2 Band Direct / Permanent Mount Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 1.57542 GHz, 1.602 GHz HD Video over LTE, First Responders, Emergency Services, Intelligent Transport Systems, IoT Devices, High Defination Video Broadcast Systems, Wireless Applications, Digital Signage 216.24 mm 93.25 mm 30.95 mm IP67 3 M CFD200 x 2 Storm Bulk
Quectel Antennas External Antenna, Low Profile, 9in1, Screw mount, F 167 57mm, Combo, 5G*4+5G*4+GNSS L1&L5*1,300mm, ALS302, 300mm, RG174, SMA Male, LNA Gain 22 3dB, IP67 & IP69K, IK09, UL 94 V-0, UL 746c f1, RoHS&REACH&CE Compliant 100In Stock
$227.16
$200.46
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 600 MHz, 1.164 GHz, 1.4 GHz, 1.559 GHz 960 MHz, 1.189 GHz, 1.606 GHz, 6 GHz 5G GNSS Screw Screw 167 mm 167 mm 57 mm IP67, IP69K Bulk
2J Antennas Antennas 2in1 4G LTE/3G/2G MIMO SCREW M 1In Stock
$229.95
$202.99
$193.31
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 698 MHz 2.7 GHz 2G/3G/4G, Cellular, LTE Dome 2.1 dBi, 4.2 dBi, 3.1 dBi, 3 dBi, 3.2 dBi, - 4 dBi 50 Ohms 1.9:1, 1.6:1, 1.7:1, 1.4:1 25 W - 40 C + 85 C Monopole 3 Band Screw Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 1700MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2600 MHz 90 mm IP67, IP69, IK09 LMR195 BULLION
Taoglas Antennas Olympian MA140 2in1 GPS/GLONASS/GALILEO 4G Permanent Mount Antenna, 1M RG-316 127In Stock
$97.51
$84.61
$83.26
$80.66
Min.: 1
Mult.: 1
Multiprotocol Antennas Vehicle Antennas Active 698 MHz 3.6 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA GLONASS, GPS Module Cone 1.37 dBi, - 2.59 dBi, - 5.67 dBi 50 Ohms 1.5, 2 5 W - 40 C + 85 C 2 Band Direct / Permanent Mount Connector SMA Male 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.327 GHz, 2.65 GHz, 3.5 GHz Cellular Application, Satellite Tracking/Navigation 48 mm IP67 1 M RG316, 1 M RG174 Olympian Bulk
Taoglas Antennas Olympian III 3in1 White Screw Mount 1M GNSS RG-174 SMA(M) & 2*5G/4G TGC-1.5DS SMA(M) 2In Stock
5Expected 12/3/2027
$103.84
$88.16
$85.00
$81.11
Min.: 1
Mult.: 1
Outdoor Antennas 617 MHz 5.92 GHz GPS, GLONASS 6.01 dBi 50 Ohms 2:1 10 W - 40 C + 85 C 8 Band Screw SMA SMA Male 70 mm IP67 RG-174 Olympian III Bulk
Taoglas Antennas Bolt A.80 GPS L1 L2 Permanent Mount Antenna 1M RG-174, SMA(M) ST 94.3*25.4mm 120In Stock
$179.03
$156.02
$153.00
$148.44
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.2276 GHz 1.57842 GHz BEIDOU, Galileo, GPS Module Dome 1.21 dBi, 3.99 dBi 10 MHz 50 Ohms 2 - 20 C + 65 C 2 Band Direct / Permanent Mount Connector SMA Male 1.353 GHz Satellite Applications 25.4 mm IP67 RG174 Sure Bulk
Tallysman Antennas eXtended Filter Full BD+L-BD Correction (35dB) SMA STR MALE CONN 5000mm cable 2In Stock
$495.82
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.164 GHz 1.606 GHz 37 dB 1.5:1 - 45 C + 85 C 3 Band Screw Connector SMA Male 16.8 mm Bulk
2J Antennas Antennas BEETLE GPS/GLO/QZSS/Galileo/L1 SCREW M 28dB 2In Stock
$37.44
$32.49
$30.82
$28.55
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1.57542 GHz 1.606 GHz QZSS, Galileo, GLONASS, GPS 3.6 dBi, 3.9 dBi 50 Ohms 1.2:1, 1.4:1 - 40 C + 85 C 2 Band Screw SMA Male 1.575 GHz, 1.602 GHz RG174 BEETLE Bulk
PCTEL / Amphenol Antennas LOW PROFILE VERT. 380-412 MHZ, BLK 6In Stock
$53.84
$47.08
$44.74
$41.55
$39.63
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 380 MHz 410 MHz 2G/3G/4G/5G, Cellular, LTE Whip Stubby 30 MHz 50 Ohms 2.0:1 100 W - 40 C + 85 C 1 Band Screw 395 MHz 1.5 in 3.38 in IP67 MLPV Bulk
Siretta Antennas GPS/GLONASS PUCK 28DBI GAIN ANTENNA WITH SCREW MOUNT 3M RG174 CABLE AND SMA MALE CONNECT 89In Stock
$36.88
$36.60
$34.72
$32.19
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1.575 GHz 1.615 GHz GLONASS, GPS Puck 2 dBi, 28 dBi 50 Ohms 1.5, 2 - 40 C + 85 C 2 Band Screw SMA Male SMA Male GPS/GLONASS 25 mm 14.5 mm RG174 Bulk
Taoglas Antennas Pantheon MA710 3in1 Permanent Mount GPS/GLONASS/Galileo 4G/3G/2G 2xMIMO Antenna 145*82mm 80In Stock
$368.45
$330.72
$312.76
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas Active 698 MHz 3.5 GHz 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA Galileo, GLONASS, GPS Module Dome 3.2 dBi, 2.97 dBi 10 MHz 50 Ohms 2.5, 2.5, 2 - 40 C + 85 C 3 Band Direct / Permanent Mount Connector SMA Male 700 MHz, 800 MHz, 900 MHz, 950 MHz, 1.474 GHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.6 GHz, 3.6 GHz, 3.8 GHz, 4.5 GHz, 4.7 GHz, 4.9 GHz, 5.2 GHz, 5.8 GHz Public Safety, Passenger Bus, Rail Services, Digital Signage, Commercial Transportation, Fleet Management 82.4 mm IP67 RG-174, CFD-200 Pantheon Bulk
TE Connectivity / Linx Technologies Antennas 800&1800MHz Dual-Bnd Elemnt for MAG Base 52In Stock
$9.57
$9.36
$9.11
$8.99
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Dipole 824 MHz 1.99 GHz Cellular (NBIoT, LTE), GSM, UMTS Whip Straight 136 MHz, 280 MHz 50 Ohms 2 - 40 C + 80 C 2 Band Screw Screw 892 MHz, 1.85 GHz Cellular 323.85 mm MAG Bulk
Weidmuller 2788150000
Weidmuller Antennas IE-ANT-CELL-SISO-LO-NF 2In Stock
$292.62
$247.81
$242.75
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Cellular 690 MHz 3.8 GHz 5G, Cellular Cylindrical 3 dBi 50 Ohms 2 150 W - 40 C + 70 C 2 Band Screw Connector N (Female) 89 mm IP66
Sierra Wireless Antennas 10in1 Dual Sharkfin Antenna 4x5G/LTE, GNSS, 5xWi-Fi 2.4/5GHz, Bolt, 4m, Black 1In Stock
$737.65
$684.37
Min.: 1
Mult.: 1
Multiprotocol Antennas Indoor Antennas Dome 617 MHz, 1.427 GHz, 1.562 GHz 960 MHz, 1.612 GHz, 6 GHz 4G/5G GNSS, GPS WiFi SharkFin 6.7 dBi, 7.2 dBi, 26 dB 50 Ohms 2.1 - 40 C + 80 C 10 Band Screw FAKRA Connector 2.4 GHz, 5 GHz Mobile 253 mm 142 mm 82 mm IP69K CS29, CS32 Bulk
TE Connectivity / Linx Technologies Antennas Perm Mnt Swvl Angle 1/4 Wave Whip 433MHz 21In Stock
$6.98
$5.93
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 413 MHz 443 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Whip Tilt/Swivel - 0.7 dBi 20 MHz 50 Ohms 2 - 20 C + 60 C 1 Band Screw Screw 433 MHz ISM, Remote Control, Alarms, Security Systems 131.5 mm RA Bulk
Siretta Antennas GPS PUCK 28DBI GAIN ANTENNA WITH SCREW MOUNT 3M RG174 CABLE AND SMA MALE CONNECTOR 156In Stock
$43.08
$37.63
$35.74
$33.14
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.57442 GHz 1.57642 GHz BEIDOU, Galileo, GPS Module Puck 2 dBi, 28 dBi 50 Ohms 1.5, 2 - 40 C + 85 C 1 Band Direct / Permanent Mount Connector MCXM 1.57542 GHz Satellite Application 14.5 mm 3 M RG174 Bulk
Quectel Antennas External Antenna, Low Profile, 5in1, Screw mount, 204.4 86.7 32mm, Combo, 5G*2+5G*2+GNSS L1&L5*1,300mm, ALS302, 300mm, RG174, SMA Male, LNA Gain 28dB, IP67 & IP69K, UL 94 V-0, UL 746c f1, RoHS&REACH&CE Compliant 10In Stock
$172.92
$152.32
Min.: 1
Mult.: 1
600 MHz 6 GHz GPS, GLONASS 50 Ohms - 40 C + 85 C Screw 204.4 mm 86.7 mm 31 mm IP67, IP69K RG174, LMR200 Bulk
PCTEL / Amphenol Antennas MINIBLADE BLACK 0.5M RG316 BLACK RPSMA-M 2400-2485/3400-3800/4900-5925MHZ 87In Stock
$22.07
$19.20
$18.21
$16.85
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 2.4 GHz 7.125 GHz Bluetooth WiFi 6E, WiFi 7 Module I-Bar 3.8 dBi, 5 dBi, 7 dBi 85 MHz, 400 MHz, 1.05 GHz, 1.2 GHz 50 Ohms 2:1, 3:1 - 40 C + 85 C 4 Band Adhesive, Screw Connector RP-SMA Male 2.4425 GHz, 3.6 GHz, 5.425 GHz, 6.525 GHz Off-Highway Vehicle (OHV), ECU/Gateway, Smart Metering, Smart City, EV-chargers, Industrial IoT 55.6 mm 23.6 mm 6.6 mm IP65 RG-316 MINIBLADE Bulk
RF Solutions Antennas 824-960/1710-2170 / 2.6-2.7MHz PUCK Screw Mnt 3m coax SMA 61In Stock
$35.85
Min.: 1
Mult.: 1
Multiprotocol Antennas Vehicle Antennas Passive Antenna 700 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA WiMAX UHF Module Puck 3 dBi 50 Ohms 2.0 - 30 C + 80 C 4 Band Direct / Permanent Mount Connector SMA Male 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz Automotive, M2M 23.3 mm IP67 3 M RG316