Panel Mount Antennas

Results: 751
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
TE Connectivity Antennas Panel,LHCP,96in,RTNM Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

865 MHz 868 MHz 802.15.4 (ANT, Thread, Zigbee) 8.5 dBi 50 Ohms 1.5 : 1 10 W 1 Band Panel Mount Connector TNC Male
KYOCERA AVX Antennas WiFi Dual Band Exter nal Blade Black RP-S Non-Stocked Lead-Time 12 Weeks
Min.: 1,200
Mult.: 100

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) Whip Blade Tilt / Swivel 3.2 dBi, 4.5 dBi 50 Ohms - 40 C + 120 C 2 Band Panel Mount Connector RP-SMA Male 2.4 GHz, 5 GHz Embedded Design, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 157.5 mm 17.65 mm X9000294 Bulk
GCT Antennas SMA Antenna,With elbow, 600 - 5950Mhz, IPX6, Additional snap 45 Non-Stocked Lead-Time 5 Weeks
Min.: 1,000
Mult.: 1,000
Outdoor Antennas SMA Antenna 600 MHz 5.95 GHz Whip 3 dB 50 Ohms 3,4, 3.5, 2.5 1 W - 20 C + 65 C 4 Band Panel Mount Connector SMA (Plug) 171 mm IPX5 RFA Bulk
GCT Antennas SMA Antenna,With elbow, 2.4 - 2.5GHz, Additional snap 45 Non-Stocked Lead-Time 5 Weeks
Min.: 1,000
Mult.: 1,000
Outdoor Antennas SMA Antenna 2.4 GHz 2.5 GHz Whip 2 dB 50 Ohms 2 1 W - 20 C + 65 C 1 Band Panel Mount Connector SMA (Plug) RFA Bulk
GCT Antennas SMA Antenna,With elbow, 617 - 2700MHz, Additional snap 45 Non-Stocked Lead-Time 5 Weeks
Min.: 1,000
Mult.: 1,000
617 MHz 2.7 GHz 3 dB 50 Ohms 3.5 1 W - 20 C + 65 C 2 Band Panel Mount Connector SMA (Plug) 153.4 mm RFA Bulk
GCT Antennas SMA Antenna,With elbow, 2.4 - 7.125GHz, Additional snap 45 Non-Stocked Lead-Time 5 Weeks
Min.: 1,000
Mult.: 1,000
Outdoor Antennas SMA Antenna 2.4 GHz 7.125 GHz Whip 3.83 dB 50 Ohms 2.5 1 W - 20 C + 65 C 3 Band Panel Mount Connector SMA (Plug) 136 mm RFA Bulk
Fairview Microwave Antennas 902 to 928 MHz, RFID Flat Panel Antenna, 0 dBi Gain SMA Male, EVA Radome, RHCP 4Factory Stock Available
Min.: 1
Mult.: 1
RFID/NFC Antennas Indoor Antennas RFID Flat Antenna 902 MHz 928 MHz Radome Radome 0 dBi Panel Mount Connector SMA Male Bag
Pulse Electronics Antennas TNC 7 .5in 824-894/1850-1990mHz Non-Stocked Lead-Time 8 Weeks
Min.: 73
Mult.: 1

Multiprotocol Antennas Indoor Antennas Dipole 824 MHz 1.99 GHz Cellular (NBIoT, LTE), UMTS Whip Straight 2 Band Panel Mount Connector TNC Male 860 MHz, 1.92 GHz Portable Radio Antennas 7.5 in Bulk

Pulse Electronics Antennas SP WHIP 1-4 WAVE TUNABLE W NPB Non-Stocked Lead-Time 8 Weeks
Min.: 65
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 400 MHz 512 MHz VHF Whip Straight 1 Band Panel Mount Connector BNC 456 MHz Portable Radio Antennas 152.4 mm Tray
Pulse Electronics Antennas Ext Stick Linear 698-3800MHz Non-Stocked Lead-Time 8 Weeks
Min.: 4,000
Mult.: 400

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Dipole 698 MHz 3.8 GHz 4G/5G, Cellular (NBIoT, LTE), GSM, UMTS Whip Tilt/Swivel 2 dBi 50 Ohms 3.5:1, 2:1, 4:1 - 40 C + 80 C 3 Band Panel Mount Connector RP-SMA Male Right Angle 698 MHz, 2.2 GHz, 3.6 GHz Router, Hub, Access Points, Small Base Station, Femto Cell, SOHO 112 mm 18 mm IP65 Bulk
Wurth Elektronik Antennas WIRL-ACCE Himalia 2.4GHz up to 2.5GHz Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Tilt/Swivel - 0.6 dBi 50 Ohms 2:1 - 40 C + 80 C 1 Band Panel Mount Connector SMA Male 2.45 GHz Proprietary-International Applications 83.1 mm Himalia Bulk
TE Connectivity / Linx Technologies Antennas RPSMA Tilt Swivel 1/2 Wave Whip 1.4GHz Non-Stocked Lead-Time 12 Weeks
Min.: 200
Mult.: 200

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas Dipole 1.35 GHz 1.45 GHz UHF Whip Tilt/Swivel 2.4 dBi 100 MHz 50 Ohms 2 - 30 C + 80 C 1 Band Panel Mount Connector RP-SMA Male 1.4 GHz 142 mm HWR Tray
TE Connectivity / Linx Technologies Antennas Antenna 1/2 Wave R-Angle 2.4GHz SMA Lead-Time 7 Weeks
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.485 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip RA Straight 2.3 dBi 120 MHz 50 Ohms 1.5 5 W - 20 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 2.4 GHz 97.7 mm 18.7 mm RCL Bulk
TE Connectivity / Linx Technologies Antennas RPSMA Heavy Duty 1/4 Wave Whip 418MHz Non-Stocked Lead-Time 7 Weeks
Min.: 500
Mult.: 500

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Monopole 410 MHz 425 MHz Cellular (NBIoT, LTE), GSM Whip Stubby - 1.8 dBi 15 MHz 50 Ohms 2 - 30 C + 70 C 1 Band Panel Mount Connector RP-SMA Male 418 MHz ISM, Remote Control, Alarms, Security Systems 90 mm HD Bulk
TE Connectivity / Linx Technologies Antennas SMA Reduced Height 1/4 Wave Whip 418MHz Non-Stocked Lead-Time 6 Weeks
Min.: 500
Mult.: 500

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 413 MHz 423 MHz Cellular (NBIoT, LTE), GSM Helical Stubby - 6.7 dBi 10 MHz 50 Ohms 1.9 - 30 C + 90 C 1 Band Panel Mount Connector SMA Male 418 MHz ISM, Remote Control, Alarms, Security Systems 51 mm RH Tray
TE Connectivity / Linx Technologies Antennas RPSMA Tilt Swivel 1/4 Wave Whip 418MHz Non-Stocked Lead-Time 12 Weeks
Min.: 600
Mult.: 600

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 398 MHz 438 MHz Cellular (NBIoT, LTE), GSM Whip Tilt/Swivel 0.7 dBi 40 MHz 50 Ohms 2 - 30 C + 80 C 1 Band Panel Mount Connector RP-SMA Male 418 MHz ISM, Remote Control, Alarms, Security Systems 142 mm 10 mm 0.2 mm HWR Tray
TE Connectivity / Linx Technologies Antennas Permanent Mount 1/4 Wave Whip 418MHz Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 380 MHz 450 MHz Cellular (NBIoT, LTE), GSM Whip Straight 2.9 dBi 70 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Panel Mount Connector 418 MHz FirstNet/Public Safety, Sensing, Remote Monitoring, Handheld Devices 105 mm 216 mm RG174 QW Tray
TE Connectivity / Linx Technologies Antennas RPSMA RAng Reducd Ht 1/4 Wave Whip 433MHz Non-Stocked Lead-Time 7 Weeks
Min.: 500
Mult.: 500

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 425 MHz 440 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Whip Stubby Right Angle - 2.9 dBi 20 MHz 50 Ohms 2 - 20 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 433 MHz ISM, Remote Control, Alarms, Security Systems 53.5 mm 16.6 mm RCS Bulk
TE Connectivity / Linx Technologies Antennas Perm Mnt RAngle Swvl 1/2 Wave Whip 916MH Non-Stocked Lead-Time 7 Weeks
Min.: 200
Mult.: 200

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Dipole 881 MHz 951 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Whip Tilt/Swivel - 0.4 dBi 80 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Panel Mount Connector 916 MHz Remote Control, Monitoring, Sensing Networks 150.3 mm 35.2 mm 30.48 cm RG178 PML Bulk
TE Connectivity / Linx Technologies Antennas 916MHz Compact Ant. SMA Connector Non-Stocked Lead-Time 8 Weeks
Min.: 1,000
Mult.: 1,000

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Dipole 900 MHz 930 MHz Straight - 0.1 dBi 30 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Panel Mount SMA Male SMA Male 916 MHz LoRa, SigFox, ISM, Sensor Networks 99.5 mm 19 mm RG-174 WART Bulk
PCTEL / Amphenol Antennas ANTENNA, COACH, GNSS, DUAL LTE, BLACK Non-Stocked Lead-Time 2 Weeks
Min.: 10
Mult.: 10

Multiprotocol Antennas Outdoor Antennas 617 MHz 5950 MHz 5G, Cellular GPS/GLONASS, GNSS 802.11 a/c WiFi 8.9 dBi 50 Ohms 2.0:1 50 W - 40 C + 85 C Panel Mount Connector SMA Plug 89.7 mm IP67
PCTEL / Amphenol Antennas ANTENNA, COACH, GNSS, DUAL LTE, 802.11AC MIMO, BLACK Non-Stocked Lead-Time 2 Weeks
Min.: 10
Mult.: 10

Multiprotocol Antennas Outdoor Antennas 617 MHz 5950 MHz 5G, Cellular GPS/GLONASS, GNSS 802.11 a/c WiFi 8.9 dBi 50 Ohms 2.0 : 1 50 W - 40 C + 85 C Panel Mount Connector SMA Plug 89.7 mm IP67
PCTEL / Amphenol Antennas ANTENNA, DIRECTIONAL 3.6-3.75 GHZ, 18 DBI, N-F, W/ ADJ MNT Non-Stocked Lead-Time 2 Weeks
Min.: 25
Mult.: 25

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 3.3 GHz 3.8 GHz 5G, Cellular 18.5 dBi 50 Ohms 2.0:1 20 W - 40 C + 85 C 1 Band Panel Mount Connector N Female 368 mm 368 mm 40 mm
PCTEL / Amphenol Antennas ANTENNA, V9XH9 PANEL, 4.9-5.9 GHZ, 22DBI Non-Stocked Lead-Time 2 Weeks
Min.: 10
Mult.: 10

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 4.9 GHz 5.9 GHz 5G, Cellular - 40 C + 85 C 1 Band Panel Mount Connector N Female 368 mm 368 mm 40 mm
Banner Engineering Antennas Antenna 2.4 GHz Dome 3/4 NPT 2 dBi Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee External 2.4 GHz 2.5 GHz Dome 2 dBi 50 Ohms <2:1 - 20 C + 65 C 1 Band Panel Mount Connector RP-SMA (Male) 2.4 GHz 72 mm J100 Coax