PCB Mount Antennas

Results: 977
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
Taoglas Antennas Viking - Wide-Band LTE/Cellular/CDMA SMD Antenna Non-Stocked Lead-Time 16 Weeks
Min.: 450
Mult.: 450
: 450

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas PIFA 868 MHz 2.17 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Chip Ceramic 2 dBi, 1.4 dBi, 0.9 dBi, 3.7 dBi, 3.9 dBi, 4.1 dBi 50 Ohms 3:1 - 40 C + 85 C 6 Band PCB Mount SMD/SMT 750 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Application 40 mm 6 mm 5 mm Reel
Taoglas Antennas 850/900/1800/1900MHz Cell 1.13 MMCX(M)RA Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Cellular 824 MHz 1.99 GHz PCB Trace Round 0 dBi 50 Ohms 2:1 10 W 4 Band PCB Mount MMCX Male MMCX Male Cellular 1.6 mm 1.6 mm RG174 Bulk
TE Connectivity Antennas Active ant.,MHF,100mm,L1+G1 Non-Stocked

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.559 GHz 1.61 GHz Galileo, GLONASS, GPS Chip 2.9 dBi 50 Ohms 1.7:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.561 GHz, 1.575 GHz, 1.602 GHz Satellite Application 10 mm 3 mm 1.5 mm Tray

TE Connectivity Antennas Active ant.,SMA,5m,L1+G1 & L2+L5+E5b+G2 Non-Stocked

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.559 GHz 1.61 GHz Galileo, GLONASS, GPS Chip 2.9 dBi 50 Ohms 1.7:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.561 GHz, 1.575 GHz, 1.602 GHz Satellite Application 10 mm 3 mm 1.5 mm Bulk
KYOCERA AVX Antennas Stamped Metal - Off Board Non-Stocked

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.825 GHz Stamped Metal 50 Ohms 2:1 500 mW 2 Band PCB Mount SMD/SMT 802.11 a/b/g/n/ac/ax, WiFi, WLAN, Bluetooth, BLE, WiFi 6, ZigBee 41.1 mm 14.6 mm 9.5 mm Bulk

TE Connectivity / Linx Technologies Antennas SMD Planar Ant. 315MHz Non-Stocked

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded Monopole 312 MHz 317 MHz UHF Chip 5 MHz 50 Ohms 1.9 - 40 C + 130 C 1 Band PCB Mount SMD/SMT 315 MHz ISM, Remote Control, Alarms, Security Systems 27.94 mm 13.7 mm 1.5 mm SP Tube
TE Connectivity / Linx Technologies Antennas RF Antenna WiFi 6/WiFi 6E/WiFi7 2.4GHz, 5GHz, 6GHz WLAN Hinged Blade, SMA Male Connector Non-Stocked

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Dipole 2.4 GHz 7.125 GHz WiFi 6E 9.4 dBi 50 Ohms 1.8 10 W - 40 C + 85 C 3 Band PCB Mount Connector SMA 203 mm 13.2 mm IP67 Bulk
ABRACON Antennas Bluetooth FPC Antenna Non-Stocked Lead-Time 15 Weeks
Min.: 1,000
Mult.: 100
No
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Bluetooth FPC Trace PCB Trace PCB Mount Connector Bulk
ABRACON PRO-OB-468
ABRACON Antennas 433MHz/Cellular Stamped Metal Ant, 50x25x10 mm SMD Non-Stocked Lead-Time 12 Weeks
Min.: 10,000
Mult.: 100
: 100

Multiprotocol Antennas PCB Antennas PIFA 824 MHz 2.17 GHz Stamped Metal 4.9 dBi 136 MHz, 451 MHz 50 Ohms - 40 C + 125 C 2 Band PCB Mount SMD/SMT 892 MHz, 1.945 GHz Cellular, IoT, M2M, Metering, Wireless RC 49.93 mm 24.97 mm 10 mm Reel
Walsin RFANT3216120A6T
Walsin Antennas Antenna Non-Stocked
Min.: 1
Mult.: 1
: 2,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz PCB Mount 3.2 mm 1.6 mm 1.2 mm RFANT Reel, Cut Tape, MouseReel
Walsin RFANT5220110A1T
Walsin Antennas Antenna Non-Stocked
Min.: 1
Mult.: 1
: 2,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz Chip 2 dBi 50 Ohms 2 3 W 1 Band PCB Mount SMD/SMT 2.4GHz ISM Band 5.2 mm 2 mm 1.15 mm RFANT Reel, Cut Tape, MouseReel
Walsin RFECA3216030EJT
Walsin Antennas SMD Antenna Non-Stocked
Min.: 1
Mult.: 1
: 2,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.4835 GHz Chip 2 dBi 50 Ohms 2 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.4 GHz ISM Band 3.2 mm 1.6 mm 0.3 mm RFCFA Reel, Cut Tape, MouseReel
Walsin RFECA3216060A0T
Walsin Antennas SMD Antenna Non-Stocked
Min.: 1
Mult.: 1
: 2,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.4835 GHz Chip 2 dBi 50 Ohms 2 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.4 GHz ISM Band 3.2 mm 1.6 mm 0.6 mm RFCFA Reel, Cut Tape, MouseReel
Walsin RFECA3216060A4T
Walsin Antennas SMD Antenna Non-Stocked
Min.: 1
Mult.: 1
: 2,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.4835 GHz Chip 2 dBi 50 Ohms 2 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.4 GHz ISM Band 3.2 mm 1.6 mm 0.6 mm RFCFA Reel, Cut Tape, MouseReel
Walsin RFECA3216060A6T
Walsin Antennas SMD Antenna Non-Stocked
Min.: 1
Mult.: 1
: 2,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.4835 GHz Chip 2 dBi 50 Ohms 2 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.4 GHz ISM Band 3.2 mm 1.6 mm 0.6 mm RFCFA Reel, Cut Tape, MouseReel
Walsin RFECA3216060A7T
Walsin Antennas SMD Antenna Non-Stocked
Min.: 1
Mult.: 1
: 2,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.4835 GHz Chip 2 dBi 50 Ohms 2 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.4 GHz ISM Band 3.2 mm 1.6 mm 0.6 mm RFCFA Reel, Cut Tape, MouseReel
Walsin RFECA3216060E1T
Walsin Antennas SMD Antenna Non-Stocked
Min.: 1
Mult.: 1
: 2,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.4835 GHz Chip 2 dBi 50 Ohms 2 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.4 GHz ISM Band 3.2 mm 1.6 mm 0.6 mm RFCFA Reel, Cut Tape, MouseReel
Walsin RFECA3216060K1T
Walsin Antennas SMD Antenna Non-Stocked
Min.: 1
Mult.: 1
: 2,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.4835 GHz Chip 2 dBi 50 Ohms 2 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.4 GHz ISM Band 3.2 mm 1.6 mm 0.6 mm RFCFA Reel, Cut Tape, MouseReel
Walsin RFMTA05020NNBB001
Walsin Antennas Metal Antenna Non-Stocked
Min.: 10,000
Mult.: 10,000
: 10,000

PCB Antennas Stamped Metal PCB Mount RFMTA Reel
Walsin RFMTA250800NNLB001
Walsin Antennas Metal Antenna Non-Stocked
Min.: 4,900
Mult.: 4,900
: 4,900

PCB Antennas Stamped Metal PCB Mount SMD/SMT RFMTA Reel
Walsin RFMTA271200NNAB001
Walsin Antennas Metal Antenna Non-Stocked
Min.: 6,000
Mult.: 6,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz Stamped Metal 3.38 dBi 50 Ohms 2:1 1 Band PCB Mount SMD/SMT 27.7 mm 12.8 mm 0.4 mm RFMTA
Walsin RFMTA280715IMAB301
Walsin Antennas Metal Antenna Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000

PCB Antennas Stamped Metal PCB Mount SMD/SMT RFMTA Reel
Walsin RFMTA310819IMAB701
Walsin Antennas Metal Antenna Non-Stocked
Min.: 3,000
Mult.: 3,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz Stamped Metal 5.77 dBi 50 Ohms 2:1 1 Band PCB Mount SMD/SMT IPEX 31.3 mm 8.4 mm 6.4 mm RF Coax Cable RFMTA
Walsin RFMTA340745IMAB701
Walsin Antennas Metal Antenna Non-Stocked
Min.: 2,400
Mult.: 2,400
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz Stamped Metal 3.39 dBi 50 Ohms 2:1 1 W 1 Band PCB Mount SMD/SMT IPEX Male 34 mm 7.8 mm 6 mm RF Coax Cable RFMTA
Walsin RGFRA1903041A5T
Walsin Antennas PCB Antenna Non-Stocked
Min.: 1
Mult.: 1
: 1,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz 2 dBi 50 Ohms 2 1 W - 40 C + 85 C 1 Band PCB Mount 2.4 GHz ISM Band 19 mm 3 mm 4 mm Reel, Cut Tape, MouseReel