PCB Mount Antennas

Results: 977
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
Johanson Technology Antennas 868 or 915 MHz Chip Antenna, High Gain 1,844In Stock
Min.: 1
Mult.: 1
: 1,000
ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 865 MHz 928 MHz 802.15.4 (ANT, Thread, Zigbee) Sub GHz Chip 1.6 dBi 50 Ohms 2 W - 40 C + 85 C Chip 2 Band PCB Mount SMD/SMT 10 mm 3.2 mm 2 mm Reel, Cut Tape
IoT Antennas Antennas RF Antenna Embedded Dual Band GNSS1574 MHz - 1607 MHz 168In Stock
Min.: 1
Mult.: 1
: 200

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 3.1 dBic, 4.5 dBic 4 MHz 50 Ohms - 40 C + 105 C Patch 2 Band PCB Mount SMD/SMT 1.575 GHz, 1.602 GHz 18 mm 18 mm 4 mm Reel, Cut Tape
IoT Antennas Antennas Chip Antenna UWB 6.24-8.5GHz SMT 3.2 X 1.6 X 1.1 mm 1,990In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Chip Antenna 6.2 GHz 8.5 GHz 3.2 dB 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount Solder 3.2 mm 1.6 mm 1.1 mm Bulk
JAE Electronics Antennas Stamped Vertical Antenna 2.4, 4.6, 5, 6GHz for General Purpose 775In Stock
Min.: 1
Mult.: 1
: 400
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Vertical Antenna 2.4 GHz 7.125 GHz 1.99 dBi, 1.84 dBi, 0.79 dBi, 1.78 dBi, 2.15 dBi, 2.27 dBi, 2.22 dBi, 2.14 dBi 50 Ohms 2.5 - 40 C + 125 C 4 Band PCB Mount SMD/SMT Bluetooth Devices 18 mm 5.15 mm 11.3 mm AN02 Reel, Cut Tape
JAE Electronics Antennas Stamped Vertical Antenna 2.4, 4.6, 5, 6GHz for Automotive Grade 800In Stock
Min.: 1
Mult.: 1
: 400
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Vertical Antenna 2.4 GHz 7.125 GHz 1.99 dBi, 1.84 dBi, 0.79 dBi, 1.78 dBi, 2.15 dBi, 2.27 dBi, 2.22 dBi, 2.14 dBi 50 Ohms 2.5 - 40 C + 125 C 4 Band PCB Mount SMD/SMT Automotive 18 mm 5.15 mm 11.3 mm AN02 Reel, Cut Tape
TE Connectivity / Linx Technologies Antennas Helical Antenna, LTE, External Mount, Screw-Mount, Omni, Single Port 1,199In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Monopole 450 MHz 467.5 MHz - 0.2 dBi 50 Ohms 2.3:1 5 W - 20 C + 65 C 1 Band PCB Mount Screw 42 mm 8 mm Tray
TE Connectivity / Linx Technologies Antennas Helical Ant, Single Band, LTE, Ext Mount, Screw-Mount, Omni, Single Port, Gain 1,999In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Monopole 450 MHz 467.5 MHz - 0.2 dBi 50 Ohms 2.3:1 5 W - 20 C + 65 C 1 Band PCB Mount Screw 33.2 mm 5.2 mm Tray
TE Connectivity / Linx Technologies Antennas Helical Antenna, LTE, External Mount, Connector, SMA, Omni, Single Port, Gain 988In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Helical 450 MHz 467.5 MHz Whip - 1.4 dBi 50 Ohms 2.4:1 5 W - 20 C + 65 C 1 Band PCB Mount Screw SMA Male 120 mm 8 mm Bulk
TE Connectivity / Linx Technologies Antennas Helical Antenna, LTE, External Mount, Conn, RP-SMA, Omnil, Single Port, Gain 999In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Helical 450 MHz 467.5 MHz Whip - 1.4 dBi 50 Ohms 2.4:1 5 W - 20 C + 65 C 1 Band PCB Mount Screw RP-SMA Female 120 mm 8 mm Bulk
TE Connectivity / Linx Technologies Antennas Helical Antenna, LTE, External Mount, Connector, SMA, Omnil, Single Port, Gain 999In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 450 MHz 467.5 MHz Whip - 3.5 dBi 50 Ohms 2.5:1 5 W - 20 C + 65 C 1 Band PCB Mount Screw SMA Male 45 mm 8 mm Bulk
TE Connectivity / Linx Technologies Antennas Helical Antenna, LTE, External Mount, Conn, RP-SMA, Omni, Single Port, Gain 1,000In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 450 MHz 467.5 MHz Whip - 3.5 dBi 50 Ohms 2.5:1 5 W - 20 C + 65 C 1 Band PCB Mount Screw RP-SMA Male 45 mm 8 mm Bulk
ABRACON Antennas UWB Multi-layer Chip Antenna 6 - 8.2GHz 2,622In Stock
Min.: 1
Mult.: 1
: 3,000

PCB Antennas 6 GHz 8.2 GHz Chip 2.2 dBi 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
ABRACON Antennas UWB Multi-layer Chip Antenna 3.1 - 10.3 GHz 900In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Antennas 6 GHz 8.2 GHz Chip 2.2 dBi 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 10 mm 6 mm 1.2 mm Reel, Cut Tape, MouseReel
Taoglas Antennas Active Multi-Band GNSS Chip Antenna 25In Stock
250Expected 6/10/2026
Min.: 1
Mult.: 1
: 250

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Multiband Antenna 1.17645 GHz 1.603 GHz GPS, GLONASS 17.4 dB 50 Ohms - 40 C + 85 C 4 Band PCB Mount SMD/SMT 1.17645 GHz, 1.561 GHz, 1.57542 GHz, 1.603 GHz 25 mm 25 mm 2.8 mm Reel, Cut Tape
Taoglas Antennas Wi-Fi Flex PCB Antenna with conductive carrier for RJ45 mounting 60mm 1.37 IPEX MHFI(U.FL comp) 100In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Dipole 2.4 GHz 7.125 GHz 2.11 dBi, 4.56 dBi, 5.03 dBi 50 Ohms - 40 C + 85 C 3 Band PCB Mount Connector IPEX MHF1 2.4 GHz, 5.8 GHz, 7.125 GHz Modems, Routers, Industrial Gateways 25.65 mm 15.65 mm 13.1 mm 60 mm 1.37 Coaxial FXM Bulk
Ignion Antennas 1500-10600MHz 4,143In Stock
Min.: 1
Mult.: 1
: 2,500

Multiprotocol Antennas PCB Antennas Monopole 1.5 GHz 10.6 GHz Bluetooth 5G, Cellular (NBIoT, LTE) GNSS IoT Chip Rectangular - 1.1 dBi, - 1 dBi, - 1dBi, - 0.9 dBi, 1.6 dBi, 1.8 dBi, 1.1 dBi, 1.8 dBi, 2.6 dBi, 2.3 dBi, 3.6 dBi 50 Ohms 3:1 - 40 C + 125 C 12 Band PCB Mount SMD/SMT 1.561 GHz, 1.575 GHz, 1.602 GHz, 2.45 GHz, 3.6 GHz, 3.95 GHz, 5.3875 GHz, 7.25 GHz, 8.3 GHz Tracking Devices, Weareables, Gaming Devices, IoT-5G Modules 7 mm 3 mm 2 mm Reel, Cut Tape, MouseReel
Antenova Antennas 1559-1609MHz GNSS 2,842In Stock
Min.: 1
Mult.: 1
: 1,000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna 1.559 GHz 1.609 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS Chip Ceramic 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.584 GHz Weareables, Portable Devices, Asset Tracking, Personal Safety, Sport Cameras Equipment, Smart Watches, Navigation 7 mm 7 mm 0.9 mm M20057-1 Reel, Cut Tape, MouseReel
Antenova Antennas 2.4-2.5GHz RL <-10dB Avg. Eff. 70% 50 Oh 8,594In Stock
Min.: 1
Mult.: 1
: 10,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) ISM Chip Ceramic - 1.5 dBi 50 Ohms 1.6:1 - 40 C + 125 C 1 Band PCB Mount SMD/SMT 2.45 GHz Weareable Devices, Medical Devices, Headsets, PNDs, Dongles, Sensors 1 mm 0.5 mm 0.5 mm Weii Reel, Cut Tape, MouseReel
Inventek Antennas GPS ceramic active antenna 15.2 mm x 15.2 mm x 7.0 mm with U.FL connector. 510In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active GPS 1.575 GHz GPS Patch Ceramic 26 dB to 35 dB 5 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band PCB Mount U.FL 1.57542 GHz 15.2 mm 15.2 mm 7 mm ACTPAT154 Tray
Molex Antennas 2.4/5GHz SMTOnGround MID Chip Antenna 3,017In Stock
Min.: 1
Mult.: 1
: 1,650

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM, U-NII Chip Chip 3 dB, 4.2 dB 50 Ohms 2 W - 40 C + 125 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz 5 mm 3.07 mm 146175 Reel, Cut Tape, MouseReel


Molex Antennas Full LTE Antenna 2,857In Stock
Min.: 1
Mult.: 1
: 1,000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 698 MHz 2.7 GHz Bluetooth, BLE Cellular (NBIoT, LTE), GSM, UMTS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Chip Ceramic 1.1 dBi, 4.5 dBi 50 Ohms 2 W - 30 C + 85 C 2 Band PCB Mount SMD/SMT 748 MHz, 815 MHz, 824 MHz, 829 MHz, 898 MHz, 915 MHz, 928 MHz, 1.85 GHz, 2.17 GHz, 2.45 GHz, 2.69 GHz 40 mm 5 mm 5 mm 146200 Reel, Cut Tape, MouseReel


Molex Antennas Cellular LTE Ceramic SMT 698MHz-2.7GHz 3,289In Stock
Min.: 1
Mult.: 1
: 500

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 698 MHz 2.7 GHz Bluetooth, BLE Cellular (NBIoT, LTE), GSM, UMTS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Chip Ceramic 3.7 dBi 50 Ohms 1 Band PCB Mount SMD/SMT 748 MHz, 815 MHz, 824 MHz, 829 MHz, 898 MHz, 915 MHz, 928 MHz, 1.85 GHz, 2.17 GHz, 2.45 GHz, 2.69 GHz 40 mm 5 mm 5 mm 146200 Reel, Cut Tape, MouseReel
Molex Antennas ISM 868/915MHz Ceramic Antenna SMT 6,958In Stock
Min.: 1
Mult.: 1
: 2,000

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Passive Antenna 868 MHz 928 MHz Cellular (NBIoT, LTE), GSM, UMTS LPWAN IoT, ISM, Neul Chip Ceramic 1.5 dBi, 1.8 dBi 2 Band PCB Mount SMD/SMT 868 MHz, 915 MHz 9 mm 3 mm 0.63 mm 208142 Reel, Cut Tape
KYOCERA AVX Antennas External GPS GLONASS GNSS 54In Stock
1,380On Order
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Dipole 1.575 GHz GPS Helical Stubby - 3 dBi 50 Ohms 2:1 500 mW - 40 C + 85 C 1 Band PCB Mount Connector SMA Male 1.575 GHz Mobile Devices, Tracking, Wireless Monitoring, Medical/Healthcare Applications, Mission Critical Applications, Commercial/Communication, Radar, Industrial, Automotive First Responders 34.93 mm IP68 EtherHelix Waffle
KYOCERA AVX Antennas ISM 868 or 915 MHz C eramic 2,520In Stock
21,000On Order
Min.: 1
Mult.: 1
: 1,000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 863 MHz 928 MHz ISM Chip Ceramic 2.56 dBi 50 Ohms 2.6:1 500 mW 2 Band PCB Mount SMD/SMT 868 MHz, 915 MHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 6 mm 2 mm 1.08 mm M620720 Reel, Cut Tape, MouseReel