PCB Mount Antennas

Results: 977
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
Pulse Electronics Antennas Stacked L1 / L5 Active patch 15dB LNA GPS Glonass Galileo Beidou IRNSS 82In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Patch 1.164 GHz 1.602 GHz 16 dB 50 Ohms - 40 C + 85 C 2 Band PCB Mount Connector I-PEX MHF Glonass, GPS, Multiband Satellite Navigation 30 mm 30 mm 12.69 mm 1.13 mm GNSSL1L Tray
Pulse Electronics Antennas 2x2 MIMO WiFi-6E FPC Antenna 100mm 756In Stock
Min.: 1
Mult.: 1

PCB Antennas FPC Antenna 2.4 GHz 7.125 GHz WiFi 6.9 dB 50 Ohms - 40 C + 85 C 2 Band PCB Mount U.FL U.FL 34.6 mm 7.6 mm Coaxial W6109 Bulk
TE Connectivity / Linx Technologies Antennas PCB EVB ASSY, SMD, SCSP, 617-5000MHz 20In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 617 MHz 5 GHz 5.9 dBi 50 Ohms 4.3:1 5 W - 40 C + 85 C 7 Band PCB Mount SMD/SMT 50 mm 10 mm 1.61 mm Bulk
TE Connectivity / Linx Technologies Antennas EVB ASSY, SMD, SCSP A-2a, 617-5000MHz 20In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 617 MHz 5 GHz 6.5 dBi 50 Ohms 3.9:1 5 W - 40 C + 85 C 7 Band PCB Mount SMD/SMT 45 mm 10 mm 1.61 mm Bulk
TE Connectivity / Linx Technologies Antennas PCB EVB ASSY, SMD, SCSP, 2496-5000MHz 20In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 2.484 GHz 5 GHz 4.2 dBi 50 Ohms 2.6:1 5 W - 40 C + 85 C 3 Band PCB Mount SMD/SMT 20 mm 10 mm 1.61 mm Bulk
ABRACON Antennas STAMPED METAL NICHE 2.4GHz 7,264In Stock
Min.: 1
Mult.: 1
: 3,300

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Stamped Antenna 2.4 GHz 2.5 GHz Bluetooth 3.2 dBi 50 Ohms 1 Band PCB Mount SMD/SMT Wireless Remote Control 8 mm 4.85 mm 0.54 mm AANI Reel, Cut Tape, MouseReel
Ignion Antennas 800-10600MHz 22,367In Stock
Min.: 1
Mult.: 1
: 5,000

Multiprotocol Antennas PCB Antennas Monopole 800 MHz 10.6 GHz 2G/3G/4G, Cellular (NBIoT, LTE) WiFi 6E IoT, ISM Chip Rectangular 4.1 dBi, 1.3 dBi, 1.7 dBi, 1.9 dBi, 2 dBi, 3.2 dBi, 3.3 dBi, 5 dBi 50 Ohms 3:1 - 40 C + 125 C 8 Band PCB Mount SMD/SMT 859 MHz, 920 MHz, 1.94 GHz, 2.01 GHz, 2.45 GHz, 4.15 GHz, 5.5025 GHz, 6.525 GHz 7 mm 3 mm 1 mm Reel, Cut Tape, MouseReel
Ignion Antennas 400-8000MHz 2,571In Stock
Min.: 1
Mult.: 1
: 1,500

Multiprotocol Antennas PCB Antennas Monopole 400 MHz 8 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS Chip Rectangular 2.2 dBi, 0.1 dBi 50 Ohms 3:1 - 40 C + 125 C 6 Band PCB Mount SMD/SMT 829 MHz, 2.2 GHz Mobile Applications, Smart Meters, Sharkfin 24 mm 12 mm 2 mm Reel, Cut Tape
Antenova Antennas 2.4-2.5GHz 802.11a/b/g/n 3,097In Stock
Min.: 1
Mult.: 1
: 1,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth 802.11 a/b/g/n, WiFi 802.15.4 (ANT, Thread, Zigbee) Chip Ceramic - 1.2 dBi 50 Ohms 1.8:1 - 40 C + 140 C 1 Band PCB Mount SMD/SMT 2.45 GHz Weareables, Mobile, Portable, Sensors, Notebooks, PC-Cards 12.8 mm 3.9 mm 1.1 mm Rufa Reel, Cut Tape, MouseReel
Antenova Antennas GNSS 1164-1249MHz 1559-1609MHz 1,407In Stock
Min.: 1
Mult.: 1
: 1,000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.164 GHz 1.609 GHz GLONASS, GPS Chip Ceramic 2 Band PCB Mount SMD/SMT 1.2065 GHz, 1.5805 GHz Trackers, Portable Devices, Drones, Network Devices, Weareables 16 mm 8 mm 1.7 mm RAPTOR Reel, Cut Tape, MouseReel
Antenova Antennas 868-915MHz ISM M2M 2,095In Stock
Min.: 1
Mult.: 1
: 2,000

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Passive Antenna 863 MHz 928 MHz ISM Chip Ceramic - 1.6 dBi 50 Ohms 2.4:1 - 40 C + 140 C 2 Band PCB Mount SMD/SMT 868 MHz, 915 MHz ISM Applications, Remote Monitoring, Smart Meters, Network Devices, Manufacturing Automation, Agriculture, Environment, Consumer Tracking 35 mm 8 mm 0.9 mm Velox Reel, Cut Tape
Antenova Antennas LTE 700-LTE 2400MHz Max RL -6dB 6,443In Stock
Min.: 1
Mult.: 1
: 1,000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 698 MHz 2.69 GHz 4G, Cellular (NBIoT, LTE), GSM, DCS, PCS, WCDMA Chip Ceramic - 1.5 dBi, - 1.5 dBi, - 1.5 dBi, - 2 dBi, - 2 dBi 50 Ohms 3.2:1, 2.8:1, 3.1:1, 1.7:1, 3.4:1 - 40 C + 140 C 5 Band PCB Mount SMD/SMT 748 MHz, 892 MHz, 1.94 GHz, 2.35 GHz, 2.595 GHz 4G MiFi Routers, Femto, Pico Base Stations, Portable Devices, Remote Monitoring, Network Devices, Weareable Devices 35 mm 8.5 mm 3.3 mm LUCIDA Reel, Cut Tape, MouseReel
Antenova Antennas Inversa Left LTE Antenna 1,412In Stock
Min.: 1
Mult.: 1
: 1,000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 698 MHz 2.69 GHz 3G/4G, Cellular (NBIoT, LTE), GSM, CDMA, DCS, PCS, WCDMA, UMTS, HSPDA, GPRS, EDGE, IMT Chip Ceramic - 2 dBi, - 1.1 dBi, - 2 dBi, - 1.6 dBi, - 2.3 dBi 50 Ohms 2.8:1, 2.8:1, 3.5:1, 2.5:1, 3.7:1 - 40 C + 140 C 5 Band PCB Mount SMD/SMT 748 MHz, 1.94 GHz, 2.35 GHz, 2.595 GHz 4G Mifi Routers, Medical Equipment, Tablets, OBD++ Systems, MIMO Systems, Femtocell, Pico Stations, Remote Monitoring 28 mm 8 mm 3.3 mm Inversa Reel, Cut Tape, MouseReel
Antenova Antennas Integra Right LTE Antenna 2,799In Stock
Min.: 1
Mult.: 1
: 1,000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 791 MHz 2.6 GHz 3G/4G, Cellular (NBIoT, LTE), GSM, CDMA, DCS, PCS, WCDMA, UMTS, HSPDA, GPRS, EDGE, IMT Chip Ceramic - 1.5 dBi, - 2 dBi, - 2 dBi, - 2.6 dBi 50 Ohms 2.3:1, 3.6:1, 1.9:1, 4.1:1 - 40 C + 140 C 4 Band PCB Mount SMD/SMT 875.5 MHz, 1.94 GHz, 2.35 GHz, 2.595 GHz 4G Mifi Routers, Medical Equipment, Tablets, OBD++ Systems, MIMO Systems, Femtocell, Pico Stations, Remote Monitoring 23 mm 8 mm 3.3 mm Integra Reel, Cut Tape
Antenova Antennas Allani SMD Antenna 996In Stock
Min.: 1
Mult.: 1
: 500

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 617 MHz 3.8 GHz 3G/4G/5G, Cellular (NBIoT, LTE), DSC, PCS, GSM, WCDMA PCB Trace Chip - 0.2 dBi, 1.6 dB, 4.1 dBi, 3.4 dBi, 5.1 dBi, 5.4 dBi 207 MHz, 136 MHz, 460 MHz, 100 MHz, 190 MHz, 500 MHz 50 Ohms 3.6:1, 3.3:1, 2.3:1, 2.2:1, 2.4:1, 2.3:1 - 40 C + 140 C 6 Band PCB Mount SMD/SMT 720.5 MHz, 892 MHz, 1.94 GHz, 2.35 GHz, 2.595 GHz Telematics, Network Devices, Pico Base-Stations, Remote Motoring, POS, M2M, IoT, CCTV, Drone 45 mm 10 mm 3.3 mm Allani Reel, Cut Tape
Antenova Antennas 698 MHz-2690 MHz Pharaoh 1,479In Stock
Min.: 1
Mult.: 1
: 750

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas SMD Antenna 698 MHz 2.69 GHz Cellular, LTE GPS Chip Rectangular 2.9 dBi 50 Ohms 1.7:1, 2.2:1, 2.8:1, 3.8:1 - 40 C + 140 C 5 Band PCB Mount SMD/SMT 764 MHz, 900 MHz, 1.93 GHz, 2.34 GHz, 2.6 GHz Bike Trackers, Drone Communications, Fitness Bands, Machine to Machine / Remote Monitoring, Pet Trackers, Point of Sale Terminals, Small Sensors for IoT, Telematics and OBD Tracking Devices 37 mm 13 mm 3.3 mm Pharaoh Reel, Cut Tape
Inventek Antennas PC Board 2.4-5 GHz Wi-Fi Antenna, 6mm x 40 mm with 9cm cable and U.FL connector, with 3.2 dBi Gain 1,818In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.9 GHz 802.11 b/g/n, Dual WiFi PCB Trace T-Bar Flex 2.6 dBi, 3.3 dBi 100 MHz, 1000 MHz 50 Ohms 2, 2 2 Band PCB Mount Connector U.FL 2.442 GHz, 5.4 GHz Inventek eS-WiFi Modules, Handheld Devices 40 mm 6 mm 0.5 mm 90 mm Coax W2.4-5 Bulk
Inventek Antennas Wi-Fi 2.4 GHz Antenna SMA Male (Right Angle) 495In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.5 GHz WiFi Whip RA Straight 2.15 dBi 50 Ohms 1.5 50 W - 40 C + 80 C 1 Band PCB Mount Connector SMA Male 2.45 GHz Inventek EX-WiFi Family 46.46 mm W2.4 Bulk
Molex Antennas Ceramic GPS Patch Antenna 18x18x2MM 3,437In Stock
5,000Expected 26/10/2026
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.57542 GHz 1.576 GHz GPS Patch Ceramic 2.6 dBi 1 Band PCB Mount Pin 1.57542 GHz 18 mm 18 mm 2 mm 208890
Molex Antennas GPS L1/L5 & Glonass 36mm stacked 319In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.171 GHz 1.607 GHz GLONASS, GNSS, GPS Patch Stacked 2.1 dBi, 4.2 dBi, 4.5 dBi 3 Band PCB Mount SMD/SMT 1.176 GHz, 1.575 GHz, 1.602 GHz 36 mm 36 mm 7 mm 211624 Tray
Molex Antennas 2.4G SMD ANTENNA ON GROUND 50 OHMS 9,205In Stock
Min.: 1
Mult.: 1
: 1,800

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.4835 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 Chip Ceramic 3.3 dBi 50 Ohms 1 Band PCB Mount SMD/SMT 2.45 GHz 3 mm 3 mm 4 mm 47948 Reel, Cut Tape, MouseReel


TE Connectivity Antennas 2400-2483.5 MHz SB Zigbee, 915 ISM, PCB 2,443In Stock
Min.: 1
Mult.: 1
: 450

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.484 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Stamped Molded 2 dB 50 Ohms 2.5:1 10 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Application 16 mm Reel, Cut Tape, MouseReel
TE Connectivity Antennas PCB ANTENNA, SMD 617-3800MHz 7,002In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas PCB Antennas Embedded 617 MHz 3.8 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Galileo, GPS PCB Trace 4.9 dBi 50 Ohms 2.7:1 5 W - 40 C + 85 C 4 Band PCB Mount SMD/SMT 657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 3.55 GHz Cellular Application, Satellite Application 38 mm 7.5 mm 3.2 mm Bulk
TE Connectivity Antennas Chip ant., SMD, BT/Wi-Fi 2.4GHz 9,564In Stock
Min.: 1
Mult.: 1
: 2,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip 2.4 dBi 50 Ohms 2:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Application 3.2 mm 1.6 mm 1.2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Antennas On/Off Ground WiFi/B T PCB 2,567In Stock
Min.: 1
Mult.: 1
: 2,250

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.485 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) Chip Ceramic 2.6 dBi, 0.7 dBi 50 Ohms 1.3:1, 1.8:1 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.4425 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 15 mm 3.2 mm 3.3 mm 1001013 Reel, Cut Tape, MouseReel