- 40 C Antennas

Results: 4,642
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
TE Connectivity / Linx Technologies Antennas 5G Cellular, Sub-6, LTE, NB-IoT, Cat-M1, 617MHz-6GHz Bandwidth, low band, midband, RF Antenna, Band 71, 3.5GHz CBRS, C-Band, Hinged Blade, SMA Male Connector, Black 3,275In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Dipole 617 MHz 5.925 GHz Blade, Hinged Tilt/Swivel 5.3 dBi, 6 dBi, 7.1 dBi, 7 dBi, 8.9 dBi, 8.5 dBi, 5.5 dBi, 3.9 dBi, 4.9 dBi 5308 MHz 50 Ohms 1.6, 1.7, 2.1, 3.9, 1.8, 1.9, 1.9, 1.8, 1.8, 2.0 10 W - 40 C + 85 C 9 Band Connector SMA Male SMA Male 600 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.5 GHz, 3.3 GHz, 3.5 GHz, 3.7 GHz, 4.9 GHz, 5 GHz 5G, LTE, LTE-M, Cat-M1, NB-IoT, UMTS, GSM, LPWA, cellular, 4G, CBRS, C-Band, public safety, private cellular networks 135.6 mm 24.1 mm 135.6 mm 5GW Bulk
ABRACON Antennas Full-Band Internal Active High-Precision GNSS Antenna 116In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas GNSS Antenna 1.166 GHz 1.605 GHz GPS, GLONASS, Galileo, BEIDOU Module Square 33 dB 50 Ohms - 40 C + 85 C 7 Band Screw Connector MMCX-JW Geofencing, Precision Agriculture 64 mm 64 mm 13.4 mm APXG Tray
Antenova Antennas GNSS 1559-1609MHz 50mm Cable w/Ipex
1,397Expected 12/10/2026
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.559 GHz 1.61 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS PCB Trace T-Bar Flex - 1.2 dBi 50 Ohms 1.45:1 - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF 1.584 GHz Trackers, Portable Devices, Drones, Network Devices, Weareables 40 mm 14 mm 0.15 mm 50 mm RF1.13 Bentoni Bulk
Quectel Antennas External Antenna, Low Profile, Adhesive & Magnetic & Screw mount, 109.28 89 25.8mm, Active, GNSS Full Band*1,5055mm, RG174, SMA Male, LNA Gain 30 4dB, IP67, RoHS&REACH&POPS&CE Compliant 45In Stock
Min.: 1
Mult.: 1

Outdoor Antennas 1.164 GHz 1.606 GHz Galileo, GLONASS, GNSS, GPS 3.27dBi, 2.46 dBi, 4.77dBi 50 Ohms - 40 C + 85 C 2 Band Adhesive, Magnetic, Screw Connector SMA Male 109.28 mm 89 mm 25.8 mm IP67 RG174 Bulk
Quectel Antennas External Antenna, Low Profile, Magnetic mount, F146.4 71.43mm, Active, GNSS Full Band*1,3000mm, RG174, SMA Male, LNA Gain 40 4dB, IP67, RoHS&REACH&CE Compliant 20In Stock
Min.: 1
Mult.: 1

Outdoor Antennas 1.164 GHz 1.606 GHz Galileo, GLONASS, GNSS, GPS Dome 5.4 dBi, 5.5 dBi 50 Ohms - 40 C + 85 C 2 Band Magnetic Mount Connector TNC Female 71.43 mm IP67 RG174 Bulk
TE Connectivity Antennas FP40 auto 8 Port: 4 x Cellular, 2 x Wi-Fi, 1 x GNSS, 1 x Whip 4In Stock
Min.: 1
Mult.: 1

Outdoor Antennas Shark Fin Antenna 617 MHz 6 GHz GNSS WiFi Shark Fin 6 dBi 50 Ohms 3:1 - 40 C + 85 C 6 Band Connector SMA 245 mm 63 mm 84 mm IP67, IP69K RG-174 FP40 auto Bulk
TE Connectivity Antennas FP40 auto 8 Port: 4 x Cellular, 2 x Wi-Fi, 1 x GNSS, 1 x Whip 4In Stock
Min.: 1
Mult.: 1

Outdoor Antennas Shark Fin Antenna 617 MHz 6 GHz GNSS WiFi Shark Fin 6 dBi 50 Ohms 3:1 - 40 C + 85 C 6 Band Connector SMA 245 mm 63 mm 84 mm IP67, IP69K RG-174 FP40 auto Bulk
Pasternack Antennas Bifilar Omni, 5.30-5.95 GHz, RHCP, Filter, 4.0 dBic, Spring, Type-N m , 12.85 L, .812 OD, 2In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas Monopole 5.3 GHz 5.9 GHz Whip Straight 4 dBic 50 Ohms 2:1 10 W - 40 C + 85 C 1 Band Panel Mount Connector N Male Autonomous Vehicles, Video Relay 326.39 mm
Siretta Antennas 7-IN-1 MIMO ANTENNA x1 GPS (SMAM) x4 5G (SMAM) x2 WIFI (RP-SMAM) 1M CABLE 14In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 400 MHz 50 Ohms 10 W - 40 C + 80 C Screw Connector SMA-Male 189 mm 182 mm 85 mm IP67
Siretta Antennas 7-IN-1 MIMO IP68 PUCK ANTENNA x1 GPS (SMAM) x4 5G (SMAM) x2 Wi-Fi (RP-SMAM) 1M CABLE 15In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Vehicle Antennas 400 MHz 6 GHz Cellular GPS WiFi 50 Ohms 25 W - 40 C + 85 C Screw Connector SMA-Male 49 mm IP68
TE Connectivity Antennas PCB ANT, TAB MOUNT, 698-4000MHz, 55x15mm 2,990In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 698 MHz 3.8 GHz 2.4 dBi 50 Ohms 7:1 10 W - 40 C + 85 C 4 Band PCB Mount Through Hole SMA-RP 55 mm 15 mm 1.6 mm 698-3800
JAE Electronics Antennas RIGID PCB ANT 2.4/5G/WIFI6 200MM UFL 5,948In Stock
Min.: 1
Mult.: 1

Indoor Antennas 2.4 GHz 7.12 GHz WiFi PCB 50 Ohms - 40 C + 85 C 6 Band Adhesive Connector U.FL 30 mm 13 mm 2.2 mm AP0
Pulse Electronics Antennas MultiBand 2in1 UHF 440-510/750-960MHz SharkFin 20In Stock
Min.: 1
Mult.: 1

Outdoor Antennas 1.164 GHz 440 MHz GNSS Dipole 3.5 dBi 50 Ohms - 40 C + 85 C 5 Band Direct Mount SMA-Male 178.3 mm 52.5 mm 63.6 mm IP67 RG058 SKF Bulk
Pulse Electronics Antennas MultiBand 2in1 UHF 440-510/750-960MHz SharkFin 20In Stock
Min.: 1
Mult.: 1

Outdoor Antennas 470 MHz 1.602 GHz GNSS Dipole 3.5 dBi 50 Ohms 2.5:1 - 40 C + 85 C 5 Band Direct Mount Connector SMA-Male 178.3 mm 52.5 mm 63.6 mm RG-58 SKF Bulk

2J Antennas Antennas STELLAR 8IN1 5GNR/4G/3G/2G WIFI6 10In Stock
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 4x 5GNR MIMO 617 MHz 7.125 GHz 2G, 3G, 4G, 5G GPS/GLONASS/QZSS/Galileo Wi-Fi 802.15.4 (ANT, Thread, Zigbee) 2.4 GHz/5 GHz/6 GHz 50 Ohms 25 W - 40 C + 85 C 7 Band Magnetic Mount Connector SMA Male 2.4 GHz, 5 GHz, 6 GHz 198 mm 127 mm 51 mm IP67, IP69 D302,LL100 STELLAR Bulk

2J Antennas Antennas STELLAR 9IN1 5GNR/4G/3G/2G ADHES 10In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz 2G, 3G, 4G Straight 2.3 dBi, 2.5 dBi, 5.1 dBi 50 Ohms 1.9:1, 1.4:1, 1.8:1 25 W - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male 83 mm 35 mm 13.3 mm IP67, IP69 LMR100 STELLAR Bulk

2J Antennas Antennas ROOF 8IN1 5GNR/4G/3G/2G MIMO WIF 10In Stock
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 4x 5GNR MIMO 617 MHz 7.125 GHz 2G, 3G, 4G, 5G Wi-Fi 802.15.4 (ANT, Thread, Zigbee) 50 Ohms 25 W - 40 C + 85 C 6 Band Screw Connector SMA Male 2.4 GHz, 5 GHz, 6 GHz 199 mm 167 mm 53 mm IP67, IP69 D302 Bulk

2J Antennas Antennas ROOF 7IN1 5GNR/4G/3G/2G WIFI6 GN 9In Stock
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 617 MHz 7.125 GHz Bluetooth 5G, 4G, 3G, 2G GPS/QZSS/Galileo, GLONASS LoRa, WiFi ISM, Sigfox, ZigBee 50 Ohms 24.3 mW, 25 W - 40 C + 85 C 7 Band Screw SMA Male, RP-SMA Male 788.5 MHz, 2.06 GHz, 2.45 GHz, 4.15 GHz, 5.422 GHz, 5.537 GHz, 5.625 GHz 199 mm 167 mm 54 mm IP67, IP69 Bulk
2J Antennas Antennas BRICK 5GNR/4GLTE/3G/2G HIGH-PERF 994In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 617 MHz 5.925 GHz 5G, 4G, 3G, 2G 0.5 dBi, 2.2 dBi, 2.7 dBi, 3.1 dBi 50 Ohms 2:1, 3.1:1, 3.5:1 25 W - 40 C + 105 C 4 Band SMD/SMT 788.5 MHz, 2.06 GHz, 4.15 GHz, 5.54 GHz 40 mm 8 mm 3 mm Bulk
Taoglas Antennas 7in1 with additional 2x 5G/4G, DAB, 2 x Wi-FiA , 2 x GNSS, 1 AM/FM WB with FAKRA 22In Stock
Min.: 1
Mult.: 1

Vehicle Antennas FAKRA Connector 1.57 GHz 1.6 GHz Cellular GPS, GLONASS 1.1 dBi, 1.5 dBi, 4.4 dBi 50 Ohms 2.4, 2.6, 2.8, 3.3, 4.1 10 W - 40 C + 85 C 3 Band Connector FAKRA 1.561 GHz, 1.57542 GHz, 1.603 GHz 90 mm 80 mm 60 mm IP67 RG-178 Bulk
Taoglas Antennas MagmaX2 GPS L1/L2 Mag Mount Antenna 3000mm RG-174 SMA(M)ST 104In Stock
100Expected 3/9/2026
Min.: 1
Mult.: 1

Outdoor Antennas Multiband Antenna 1.217 GHz 1.61 GHz GPS, GNSS Patch 26.8 dB, 27.32 dB, 28 dB, 28.03 dB 50 Ohms 2:1, 3:1, 4:1 - 40 C + 85 C 4 Band Magnetic Mount SMA (Male) 1.227 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz 52.4 mm 49.8 mm 17.1 mm IP67 RG-174 Bulk
Taoglas Antennas MagmaX2 Active GPS L1/L5 Mag Mount Antenna 3000mm RG-174 SMA(M)ST 78In Stock
Min.: 1
Mult.: 1

Outdoor Antennas Multiband Antenna GPS, GNSS Patch 28.12 dB, 28.58 dB, 28.82 dB, 29.67 dB 50 Ohms 3:1, 4:1 - 40 C + 85 C 4 Band Magnetic Mount Cable SMA (Male) 1.17645 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz 52.4 mm 49.8 mm 17.1 mm IP67 RG-174 Bulk
Taoglas Antennas Adhesive Mount, Low Profile, Single Stage LNA GNSS Antenna 3m RG-174 with SMA(M) 31In Stock
Min.: 1
Mult.: 1

Outdoor Antennas GNSS Antenna 1.559 GHz 1.61 GHz GPS, GLONASS 2.8 dB, 3.11 dB, 3.52 dB 50 Ohms 2:1 - 40 C + 85 C 3 Band Adhesive Mount SMA Male 1.561 GHz, 1.57542 GHz, 1.602 GHz 35.7 mm 35.7 mm 15 mm IP67 RG-174 Bulk
Taoglas Antennas Magnetic/Adhesive Mount, Low Profile, Dual Stage LNA GNSS Antenna 3m RG-174 with SMA(M) 72In Stock
Min.: 1
Mult.: 1

Outdoor Antennas Dual Stage Antenna 1.565 GHz 1.61 GHz GPS, GLONASS Patch 3.52 dB 50 Ohms 2:1 - 40 C + 85 C 3 Band Adhesive Mount Connector SMA (Male) 1.561 GHz, 1.57542 GHz, 1.600995 GHz 35.7 mm 35.7 mm 15 mm IP67 RG-174 Bulk
Taoglas Antennas GNSS L1/L2/L5 External Magnetic Mount Antenna with 1500mm RG-174 and SMA(M)ST 58In Stock
Min.: 1
Mult.: 1

Outdoor Antennas Multi Band Antenna 1.17645 GHz 1.603 GHz GPS, Glonass Patch 30 dB 50 Ohms 1.5:1, 2:1 - 40 C + 85 C 5 Band Magnetic Mount Connector SMA (Male) 67.2 mm 63.2 mm 26.5 mm IP67 RG-174 Bulk