+ 85 C Antennas

Results: 3,994
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
TE Connectivity Antennas 433MHZ FPC 1.13 COAX250MMMHF4L 999In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Flexible PCB (FPC) Antenna 410 MHz 470 MHz - 8.34 dB 50 Ohms 4.4:1 5 W - 40 C + 85 C 1 Band Adhesive Connector MHF4L 47 mm 17 mm 0.2 mm
TE Connectivity Antennas CER CHIP ANT, 902-928MHz, 10x3.2x0.5 1,800In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Antennas Cramic Chip 902 MHz 928 MHz Chip 1.5 dBi 50 Ohms 4:1 10 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 10 mm 3.2 mm 0.5 mm LoRa Ceramic Chip Antennas Reel, Cut Tape
TE Connectivity Antennas CER CHIP ANT, 863-870MHz, 10x3.23x0.5 1,742In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Antennas Cramic Chip 863 MHz 970 MHz Chip 0.6 dBi 50 Ohms 2.5:1 10 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 10 mm 3.2 mm 0.5 mm LoRa Ceramic Chip Antennas Reel, Cut Tape
TE Connectivity Antennas CER CHIP ANT, 868MHz, 5x3x0.5 4,000In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Antennas Cramic Chip 863 MHz 970 MHz Chip 0.5 dBi 50 Ohms 2.5:1 10 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 5 mm 3 mm 0.5 mm LoRa Ceramic Chip Antennas Reel, Cut Tape
TE Connectivity Antennas CER CHIP ANT, 915MHz, 5x3x0.5 3,990In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Antennas Cramic Chip 902 MHz 928 MHz Chip 0.5 dBi 50 Ohms 4:1 10 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 10 mm 3.2 mm 0.5 mm LoRa Ceramic Chip Antennas Reel, Cut Tape
TE Connectivity Antennas FPC ANT, FERRITE, 13.56MHZ 3,982In Stock
Min.: 1
Mult.: 1

PCB Antennas Embedded NFC Antenna - 40 C + 85 C Adhesive 32.24 mm 23 mm 0.18 mm NFC FPC Antennas Bulk
TE Connectivity Antennas FPC ANT, FERRITE, 13.56MHZ, 28AWG, HRS 1,434In Stock
Min.: 1
Mult.: 1

PCB Antennas Embedded NFC Antenna - 40 C + 85 C Adhesive 32.24 mm 23 mm 0.18 mm NFC FPC Antennas Bulk
TE Connectivity Antennas FPC ANT, 13.56MHZ 3,982In Stock
Min.: 1
Mult.: 1

PCB Antennas Embedded NFC Antenna - 40 C + 85 C Adhesive 32.24 mm 23 mm 0.18 mm NFC FPC Antennas Bulk
TE Connectivity Antennas 400-430MHz Baton, 6.0dBi, 1.8m 14In Stock
Min.: 1
Mult.: 1

Outdoor Antennas 400 MHz 430 MHz Fiberglass 6 dBi 50 Ohms 2.0:1 100 W - 40 C + 85 C 1 Band Mast Mount N Female Bulk
TE Connectivity Antennas 380-450MHz Baton, 2.5dBi, 600mm 11In Stock
Min.: 1
Mult.: 1

Outdoor Antennas 380 MHz 450 MHz Fiberglass 2.5 dBi 50 Ohms 1.5:1 100 W - 40 C + 85 C 1 Band Mast Mount N Female Bulk
TE Connectivity Antennas Yagi Antenna 698-960MHz 10In Stock
Min.: 1
Mult.: 1

Outdoor Antennas 698 MHz 960 MHz 13 dBi 1.6:1 100 W - 40 C + 85 C 1 Band Mast Mount N Female 1340 mm Bulk
TE Connectivity Antennas Antenna GNSS L1-L3 Ext Adhe RG174 3M SMA 250In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 33.5 dBi 50 Ohms 1.5 - 40 C + 85 C Patch 1 Band Adhesive Connector SMA-Male 1.57542 GHz 45 mm 35 mm 15 mm IP67 RG-174/U
PCTEL / Amphenol Antennas 26DB, GNSS,HR, CONICAL PERM MNT, TNC F, WHITE 19In Stock
6Expected 7/9/2026
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas LNA Module Cone 2 dBi 51 MHz 50 Ohms - 40 C + 85 C 1 Band Bracket Mount Connector TNC Female 60 mm IP67
2J Antennas Antennas BAYONET 4GLTE/3G/2G WIDEBAND WAL 53In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz 2G, 3G, 4G Whip 2.2 dBi, 3 dBi, 0.4 dBi 50 Ohms 2.4:1, 1.4:1, 1.5:1 25 W - 40 C + 85 C 3 Band Wall Mount SMA Male 829 MHz, 1.94 GHz, 2.6 GHz 220 mm IP67 LL195 BAYONET Bulk
ABRACON Antennas 868/915MHz weather-proof dipole,SMA(M), IP65 & UV-Resistant 400In Stock
Min.: 1
Mult.: 1

Outdoor Antennas Weather Proof Whip Antenna 863 MHz 928 MHz Whip 1.8 dBi 50 Ohms 2 5 W - 40 C + 85 C 2 Band Panel Mount Connector SMA-Male IP65 AANE-WH Bulk
TE Connectivity / Measurement Specialties Antennas 3 port (2x Cell, 1x GNSS),SMA 1.0M 200In Stock
Min.: 1
Mult.: 1

Outdoor Antennas Panel Antenna 617 MHz 4.2 GHz Cellular GNSS 50 Ohms 20 W - 45 C + 85 C 4 Band Adhesive SMA RG-174 Bulk
Fortebit Antennas GSM/GNSS combo antenna with double SMA connector. 14In Stock
Min.: 1
Mult.: 1
No
Multiprotocol Antennas Indoor Antennas Passive Antenna 824 MHz 2.17 GHz GSM GNSS Module Round 2 dBi 1615 MHz 50 Ohms 1.5, 2.5 - 40 C + 85 C 2 Band Magnetic Mount Connector SMA Male 1.59 GHz Cellular, Satellite 25 mm 25 mm RG-174
Pulse Electronics W7000
Pulse Electronics Antennas W7000 NFC ANTENNA NPB 515In Stock
Min.: 1
Mult.: 1

RFID/NFC Antennas PCB Antennas Passive Antenna 13.56 MHz NFC PCB Trace PCB Board 50 Ohms - 30 C + 85 C 1 Band Adhesive Mount Connector Molex Picoblade 13.56 MHz Pairing, Sharing, RFID 43 mm 34 mm 0.1 mm 0.52 mm Multithread Wire Bulk
Pulse Electronics W1049B090
Pulse Electronics Antennas 2.4GHz Single Band Antenna 581In Stock
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) ISM Whip Tilt/Swivel 2 dBi 50 Ohms 2:1 - 40 C + 85 C 1 Band Snap In Connector IPEX MHF 2.4 GHz Wireless Networks 311.5 mm IP20 229 mm MI113 Bulk
Antenova Antennas GSM850/900 DCS1800 PCS1900 WCDMA2100 584In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 824 MHz 2.17 GHz 3G, GSM, DCS, PCS, WCDMA PCB Trace T-Pad Flex 2.46 dBi, 4.06 dBi, 3.89 dBi 50 Ohms 2.90:1, 2.20:1, 1.60:1 - 40 C + 85 C 3 Band Adhesive Mount Connector IPEX MHF 892 MHz, 1.94 GHz ODBII units, Femto / Pico base stations, Small Tracker Devices, Remote Monitoring, M2M 30 mm 28.5 mm 200 mm 1.13 mm Coax Armata Bulk


TE Connectivity Antennas Chip ant., SMD, L1+G1 1,079In Stock
Min.: 1
Mult.: 1
: 4,000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.559 GHz 1.61 GHz Galileo, GLONASS, GPS Chip 2.9 dBi 50 Ohms 1.7:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.561 GHz, 1.575 GHz, 1.602 GHz Satellite Application 10 mm 3 mm 1.5 mm Reel, Cut Tape
ABRACON Antennas Internal/Embedded Antennas Chip Surface Mount Solder 2,616In Stock
Min.: 1
Mult.: 1
: 3,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 5.5 GHz WiFi IoT, ISM Chip Ceramic 4.5 dBi 800 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 5.785 GHz Weareable 3.2 mm 1.6 mm 1.2 mm ACAG Reel, Cut Tape, MouseReel
Microchip Technology Antennas WIFI MOD FOR EXISTNG 802.15.4 W/ UFL ANT 36In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas 802.11 b/g 802.15.4 (ANT, Thread, Zigbee) - 40 C + 85 C U.FL RN171XV Bulk
KYOCERA AVX Antennas Stamped Metal 5GHz W iFi (left) 1,666In Stock
Min.: 1
Mult.: 1
: 2,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 4.9 GHz 5.9 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) Stamped Metal 3.5 dBi 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 5.4875 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 8.75 mm 4.05 mm 2.01 mm 1001388 Reel, Cut Tape, MouseReel
Pulse Electronics Antennas 1575/1602MHZ 3DB GPS/GLONASS 379In Stock
Min.: 1
Mult.: 1
: 200

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.575 GHz 1.602 GHz GLONASS, GPS Chip Ceramic 3 dBiC 50 Ohms - 40 C + 85 C 2 Band PCB Mount SMD/SMT 1.57542 GHz, 1.6025625 GHz Satellite Receivers, Tracking, Navigation, Satellite Positioning, Fleet Management, Asset Tracking 25 mm 25 mm 4 mm Reel, Cut Tape