+ 125 C Antennas

Results: 78
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Series Packaging
KYOCERA AVX Antennas Automotive Broadband 5G/LTE/LPWA PCB 377In Stock
Min.: 1
Mult.: 1
: 1,000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 315 MHz 2.7 GHz Cellular (NBIoT, LTE), Cat-M LoRA, LPWA, RPMA, SigFox Rectangular Chip 1.6 dBi, 3.1 dBi, 1.7 dBi 98 MHz, 262 MHz, 690 MHz, 200 MHz 50 Ohms 2.5:1, 3.0:1 2 W - 50 C + 125 C Embedded 5 Band PCB Mount SMD/SMT 315 MHz, 400 MHz, 433 MHz, 450 MHz, 649 MHz, 829 MHz, 2.055 GHz, 2.6 GHz Medical, Wearables, Smart Metering, M2M, IoT, Firstnet, Automotive, Healthcare, POS, Tracking 36 mm 9 mm 3.3 mm A1004795 Reel, Cut Tape, MouseReel
Antenova Antennas 2.4-2.5, 4.9-5.9GHz Avg. Eff. >75% 556In Stock
1,000On Order
Min.: 1
Mult.: 1
: 1,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.9 GHz 802.11 a/b/g/j/n/ac, WiFi ISM Chip Ceramic - 0.5 dBi, - 2.5 dBi 50 Ohms 1.5:1, 2.7:1 - 40 C + 125 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz Access Points, Portable Devices, PC-cards, Game Consoles, Set-Top-Box, Network Devices, MIMO Systems 11.3 mm 5 mm 0.8 mm Mutica Reel, Cut Tape, MouseReel
Antenova Antennas 1559-1609MHz Avg. Eff >75% Linear 945In Stock
Min.: 1
Mult.: 1
: 1,000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.559 GHz 1.61 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS Patch Ceramic 0 dBi 50 Ohms 1.4:1 - 40 C + 125 C 1 Band PCB Mount SMD/SMT 1.5805 GHz Trackers, Portable Devices, Drones, Network Devices, Weareables 7 mm 5.8 mm 0.4 mm Sinica Reel, Cut Tape, MouseReel
ABRACON Antennas 2.4 GHZ 4,470In Stock
Min.: 1
Mult.: 1
: 4,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz Bluetooth, BLE WiFi IoT, ISM Chip Ceramic 2.7 dBi 65 MHz 50 Ohms 2 - 40 C + 125 C 1 Band PCB Mount SMD/SMT Weareable 2 mm 1.25 mm 0.6 mm ACAG Reel, Cut Tape, MouseReel
ABRACON Antennas 1.561.602GHZ GNSS/GPS 2,437In Stock
Min.: 1
Mult.: 1
: 500

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas PIFA 1.56 GHz 1.602 GHz IoT GLONASS, GPS Stamped Metal 0.7 dBi 42 MHz 50 Ohms - 40 C + 125 C 1 Band PCB Mount SMD/SMT 1.582 GHz Consumer Tracking, Industrial, Infrastructure, Medical, Smart Wearables 12.5 mm 12.43 mm 3.33 mm Reel, Cut Tape
ABRACON Antennas 2.4 GHZ 13.75X5.23X3.5 1,164In Stock
20,000Expected 11/9/2026
Min.: 1
Mult.: 1
: 1,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PIFA 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi Stamped Metal 5 dBi 100 MHz 50 Ohms - 40 C + 125 C 1 Band PCB Mount SMD/SMT 2.45 GHz Industrial, Consumer, Medical, Telemetry, Wireless RC, Personal Area Networks, Industria/Commerical Equipments 13.75 mm 5.23 mm 3.53 mm Reel, Cut Tape, MouseReel
Antenova Antennas SMT Ceramic Antenna for 2.4GHz 102In Stock
Min.: 1
Mult.: 1
: 10,000

PCB Antennas 2.4 GHz 2.5 GHz 50 Ohms 1.6:1 - 40 C + 125 C 1 Band PCB Mount SMD/SMT 1 mm 0.5 mm 0.5 mm Abdita Reel, Cut Tape, MouseReel
JAE Electronics Antennas METAL SMD ANT 2.4GHZ 1,013In Stock
Min.: 1
Mult.: 1
: 3,200

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz 1.94 dBi 50 Ohms - 40 C + 125 C PCB Mount AN01 Reel, Cut Tape
JAE Electronics Antennas METAL SMD ANT 2.4/5/6GHZ 72In Stock
Min.: 1
Mult.: 1
: 2,400

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz 2.38 dBi 50 Ohms - 40 C + 125 C PCB Mount AN01 Reel, Cut Tape
KYOCERA AVX Antennas 2.4GHz Corner Chip 4,467In Stock
Min.: 1
Mult.: 1
: 5,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.48 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 4 dBi 50 Ohms 500 mW - 55 C + 125 C Chip 2 Band PCB Mount SMD/SMT 1 mm 0.58 mm 0.35 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Antennas UWB Corner Ship 4,940In Stock
Min.: 1
Mult.: 1
: 5,000

Unspecified Antennas PCB Antennas 6.25 GHz 9.25 GHz Chip 4.2 dBi 50 Ohms 500 mW - 55 C + 125 C 4 Band PCB Mount SMD/SMT 1 mm 0.58 mm 0.35 mm Reel, Cut Tape, MouseReel
ABRACON PRO-OB-572
ABRACON Antennas 2.4 GHZ ONBOARD 393In Stock
Min.: 1
Mult.: 1
: 100

Multiprotocol Antennas PCB Antennas PIFA 791 MHz 2.17 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM LPWA Stamped Metal 2.2 dBi, 2.3 dBi 169 MHz, 460 MHz 50 Ohms - 40 C + 125 C 2 Band PCB Mount SMD/SMT 875.5 MHz Infrastructure IoT, Consumer Elecronics, Wireless Modules, Video and Surveillance, Broadband Cellular, Networking & Telecommunication 50 mm 25 mm 10 mm Reel, Cut Tape
Johanson Technology Antennas ANTENNA CHIP 2.4GHZ MINIATURE 16,980In Stock
Min.: 1
Mult.: 1
: 3,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 0.5 dB 100 MHz 50 Ohms 2 W - 40 C + 125 C 1 Band PCB Mount SMD/SMT 2.45 GHz 3.2 mm 1.6 mm 1.3 mm AT Reel, Cut Tape
CEL RAC00024-B
CEL Antennas BULK 2.4GHz 200In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz Bluetooth WLAN Stamped Metal 100 MHz 50 Ohms - 40 C + 125 C 1 Band PCB Mount SMD/SMT 2.45 GHz 12.5 mm 1.9 mm 7.25 mm Bulk
CEL RAC00245-B
CEL Antennas BULK 2.4/5 GHz 200In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Split Ring 2.4 GHz 5.85 GHz WLAN Stamped Metal 0.93 dBi, 1.15 dBi, 0.15 dBi, 0.62 dBi 100 MHz, 700 MHz 50 Ohms 2 - 40 C + 125 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz 13 mm 8.8 mm 2 mm Bulk
CEL RAC00245-R
CEL Antennas 2.4/5 GHz 3,200In Stock
Min.: 1
Mult.: 1
: 3,200

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Split Ring 2.4 GHz 5.85 GHz WLAN Stamped Metal 0.93 dBi, 1.15 dBi, 0.15 dBi, 0.62 dBi 100 MHz, 700 MHz 50 Ohms 2 - 40 C + 125 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz 13 mm 8.8 mm 2 mm Reel, Cut Tape
CEL RAC00915-B
CEL Antennas BULK sub-GHz 200In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Split Ring 902 MHz 928 MHz LPWA Stamped Metal 50 Ohms 2.5 - 40 C + 125 C 1 Band PCB Mount SMD/SMT 920 MHz Smart Meter 30 mm 16.9 mm 1.9 mm Bulk
CEL RAC02456-B
CEL Antennas BULK 2.4/5/6 GHz 200In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas PCB Antennas Split Ring 2.4 GHz 7.125 GHz WiFi 6E Stamped Metal 100 MHz, 700 MHz, 1.2 MHz 50 Ohms 2 - 40 C + 125 C 3 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz, 6.525 GHz 13 mm 10.5 mm 2 mm Bulk
Tallysman Antennas Triple band L1 L2 L5 + L-Band mini ARINC GNSS eXtended Filtering 28dB gain 83mm STD groundplane SMA
6On Order
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas GPS, GLONASS 28 dB 1.5:1 - 65 C + 125 C Patch 3 Band Connector SMA IP69K Bulk
Ignion Antennas OMNIA mXTENDTM
1,499On Order
Min.: 1
Mult.: 1
: 1,000
Multiprotocol Antennas PCB Antennas Passive Antenna 794 MHz 2.5 GHz Bluetooth 4G, 5G, LTE Cat 1, LTE-M, NB-IoT GNSS WiFi IoT Chip Rectangular 0.9 dBi, 4 dBi, 3.5 dBi 50 Ohms 2.6:1 - 40 C + 125 C 3 Band PCB Mount SMD/SMT 875 MHz, 1.5835 GHz, 2.45 GHz IoT Cellular, GNSS, WiFi, Bluetooth 44.1 mm 14.6 mm 1 mm Reel, Cut Tape
KYOCERA AVX Antennas Automotive On/Off Gr ound WiFi/BT PCB 418,500Factory Stock Available
Min.: 1
Mult.: 1
: 2,250

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.485 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Rectangular Chip 2.6 dBi, 0.7 dBi 85 MHz 50 Ohms 1.5:1, 1.8:1 500 mW - 50 C + 125 C Embedded 1 Band PCB Mount SMD/SMT 2.443 GHz Automotive, Medical, Agriculture, Industrial, Wi-Fi 15 mm 3.2 mm 3.3 mm A1001013 Reel, Cut Tape, MouseReel
KYOCERA AVX Antennas Automotive On/Off Gr d GNSS (GPS/Glonass/ Non-Stocked Lead-Time 9 Weeks
Min.: 6,750
Mult.: 2,250
: 2,250

Multiprotocol Antennas PCB Antennas 868 MHz 1.61 GHz BEIDOU, Galileo, GLONASS, GPS ISM Rectangular Chip 0.96, - 0.26 dBi, 0.87, - 0.22 dBi, 0.96, - 0.18 dBi, 1, - 0.35 dBi 4 MHz, 32 MHz, 17 Hz, 60 MHz 50 Ohms 1.5:1, 2.5:1 - 50 C + 125 C Embedded 5 Band PCB Mount SMD/SMT 1.561 GHz, 1.575 GHz, 1.575 GHz, 1.602 GHz Tracking, Smart Home, Agriculture, Automotive, Healthcare, Digital Signage, Wearables, Industrial Devices 22 mm 3.2 mm 3.3 mm A1001011 Reel
KYOCERA AVX Antennas ETHERTRONICS EMBEDDE D PASS Non-Stocked Lead-Time 9 Weeks
Min.: 3,200
Mult.: 400
: 400

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Broadband 698 MHz 2.7 GHz 50 Ohms 3:4:1, 2:5:1, 3:3:1, 2 W - 50 C + 125 C 3 Band SMD/SMT 49.6 mm 3.2 mm 8 mm Reel
KYOCERA AVX Antennas ETHERTRONICS EMBEDDE D PASS Non-Stocked Lead-Time 9 Weeks
Min.: 3,200
Mult.: 400

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Broadband 698 MHz 2.7 GHz 50 Ohms 3:4:1, 2:5:1, 3:3:1, 2 W - 50 C + 125 C 3 Band SMD/SMT 49.6 mm 3.2 mm 8 mm Bulk
IoT Antennas Antennas Wide Band Embedded RF Antenna ANT 3710-4740 / 4760-6330 / 6350-7910 /7930-8440 MHz 2 Watts Non-Stocked
Min.: 5,000
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Chip 3.71 GHz 8.44 GHz Chip Rectangular 3.6 dBi, 4.3 dBi, 4.5 dBi 50 Ohms 2 W - 40 C + 125 C 4 Band PCB Mount Solder CPE - Router, Set-Top Boxes and Gateway, IoT Devices, Robotics, Smart Metering, UWB Mesh 8 mm 6 mm 0.5 mm Bulk