Taoglas Antennas

Results: 914
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Taoglas Antennas Olympian III 3in1 White Screw Mount 1M 2*5G/4G TGC-1.5DS SMA(M) & WiFi Tri-band RG-174 RP-SMA(M) 16In Stock
Min.: 1
Mult.: 1

Outdoor Antennas 617 MHz 5.92 GHz GPS, GLONASS 6.01 dBi 50 Ohms 2:1 10 W - 40 C + 85 C 8 Band Screw SMA SMA Male, RP-SMA Male 70 mm IP67 RG-174, TGC-1.5DS Olympian III Bulk
Taoglas Antennas 15-IN-1 PERMANENT MOUNT ANTENNA 5In Stock
Min.: 1
Mult.: 1

Vehicle Antennas 617 MHz 7.125 GHz WiFi 7.82 dBi 50 Ohms 3:1 10 W - 40 C + 85 C 8 Band Direct / Permanent Mount Connector SMA Male, RP-SMA Male 330 mm 75.5 mm 45.2 mm IP67 RG-174, TGC-1.5DS Raptor MAX Bulk
Taoglas Antennas Wi-Fi Tri-Band 2.4/5.8/7.125GHz SMD Stamp Metal PIFA Antenna, 24*5.4*4.9mm 961In Stock
Min.: 1
Mult.: 1

Outdoor Antennas PIFA Antenna 2.4 GHz 7.12 GHz WiFi 1.5 dBi, 3.78 dBi, 4.41 dBi 50 Ohms 2 W - 40 C + 85 C 3 Band 24 mm 5.4 mm 4.9 mm Bulk
Taoglas Antennas Wideband Cellular 120x20mm PCB Antenna (450-6000MHz) with Black 150mm 1.13 Cable and I-PEX MHF1 515In Stock
Min.: 1
Mult.: 1

PCB Antennas Cellular 617 GHz 5.92 GHz 0.19 dBi, 2.06 dBi, 2.3 dBi, 2.54 dBi, 3.79 dBi, 3.86 dBi, 3.95 dBi, 5.66 dBi, 50 Ohms 2 W - 40 C + 85 C 8 Band PCB Mount IPEX MHF1 120 mm 20 mm 1.06 mm 1.37 mm Coax Bulk
Taoglas Antennas WIDEBAND CELLULAR 90X15MM PCB AN 194In Stock
Min.: 1
Mult.: 1

PCB Antennas 617 MHz 5.92 GHz Cellular 50 Ohms 10 W - 40 C + 85 C 8 Band Adhesive Mount I-PEX MHF1 90 mm 90 mm 1.06 mm 1.37 mm Coax Bulk
Taoglas Antennas WIDEBAND CELLULAR 90X15MM PCB AN 188In Stock
Min.: 1
Mult.: 1

PCB Antennas 617 MHz 5.92 GHz Cellular 50 Ohms 10 W - 40 C + 85 C 8 Band Adhesive Mount I-PEX MHF1 90 mm 90 mm 1.06 mm 1.37 mm Coax Bulk
Taoglas Antennas Low Profile Wideband SMD Antenna 617-6000MHz 38*10*3mm 130In Stock
1,000Expected 2/10/2026
Min.: 1
Mult.: 1
: 1,000

617 MHz 5.925 GHz Patch 7.47 dBi 50 Ohms 10 W - 40 C + 85 C 10 Band PCB Mount SMD/SMT 38 mm 10 mm 3 mm Reel, Cut Tape, MouseReel
Taoglas Antennas GPS/GLONASS/GALILEO Dual-Band 12*12*4mm Ceramic Patch SMD Antenna 471In Stock
Min.: 1
Mult.: 1
: 500

PCB Antennas 1.559 GHz 1.61 GHz GPS, GLONASS Chip - 5.06 dBi 50 Ohms - 40 C + 105 C 3 Band PCB Mount SMD/SMT 12 mm 12 mm 4 mm Reel, Cut Tape
Taoglas Antennas GPS/GLONASS/GALILEO Dual-Band 18*18*4mm Ceramic Patch SMD Antenna 59In Stock
400On Order
Min.: 1
Mult.: 1
: 200

PCB Antennas 1.559 GHz 1.61 GHz GPS, GLONASS Chip - 5.28 dBi 50 Ohms - 40 C + 105 C 3 Band PCB Mount SMD/SMT 18 mm 18 mm 4 mm Reel, Cut Tape
Taoglas Antennas GPS/GLONASS/GALILEO Dual-Band 25*25*2mm Ceramic Patch SMD Antenna 186In Stock
Min.: 1
Mult.: 1
: 200

PCB Antennas 1.559 GHz 1.61 GHz GPS, GLONASS Chip - 2.77 dBi 50 Ohms - 40 C + 105 C 3 Band PCB Mount SMD/SMT 25 mm 25 mm 2 mm Reel, Cut Tape
Taoglas Antennas GPS/GLONASS/GALILEO/BEIDOU 25*25*4mm Ceramic Patch SMD Antenna 298In Stock
Min.: 1
Mult.: 1
: 200

PCB Antennas 1.559 GHz 1.61 GHz GPS, GLONASS Chip 2.57 dBi 50 Ohms - 40 C + 105 C 3 Band PCB Mount SMD/SMT 25 mm 25 mm 4 mm Reel, Cut Tape
Taoglas Antennas 400-470MHz Terminal Mount Antenna with SMA(M) Connector 45In Stock
Min.: 1
Mult.: 1

Bulk
Taoglas Antennas 400-470MHz Terminal Mount Antenna (180mm) with TNC(M) 69In Stock
Min.: 1
Mult.: 1

Bulk
Taoglas Antennas 400-470MHz Terminal Mount Antenna with N(M) Connector 50In Stock
Min.: 1
Mult.: 1

Bulk
Taoglas Antennas 400-470MHz Terminal Mount Antenna with BNC(M) Connector 49In Stock
Min.: 1
Mult.: 1

Bulk
Taoglas Antennas GNSS L1/L2/L-Band External 2m RG-174 SMA(M)ST 47In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas External 1.215 GHz 1.61 GHz BEIDOU, Galileo, GLONASS, GPS Module Rectangular 0.36 dBi, - 0.31 dBi, 3.01 dBi, 4.95 dBi, 5 dBi, 5.12 dBi 50 Ohms 1:1 - 40 C + 85 C 6 Band Magnetic Mount Connector SMA Male Navigation, Robotics 63.2 mm 67.2 mm 26.5 mm IP67 RG174 Coaxial Bulk
Taoglas Antennas GNSS L1/L5/L-Band External 2m RG-174 SMA(M)ST 41In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas External 1.17645 GHz 1.602 GHz BEIDOU, Galileo, GLONASS, GPS Module Rectangular 4.82 dBi, 4.9 dBi, 5.02 dBi, 5.04 dBi, 4.59 dBi 50 Ohms 1:1 - 40 C + 85 C 5 Band Magnetic Mount Connector SMA Male Navigation, Robotics 63.2 mm 67.2 mm 26.5 mm IP67 RG174 Bulk
Taoglas Antennas Circular Triple Band Active Patch 24In Stock
50Expected 8/9/2026
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas Patch 1.17645 GHz 1.602 GHz GLONASS, Galileo, BEIDOU, Compass,SBAS Round Straight 26.3 dB, 27 dB, 24 dB, 25.3 dB, 25.1 dB, 24.6 dB 50 Ohms 2:1 - 40 C + 85 C 6 Band Connector Connector SMA 1.17645 GHz, 1.2276 GHz, 1.278 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz GNSS 19.1 mm RG-174 ADFGP.60A Bulk
Taoglas Antennas GPS/GLONASS/BeiDou/IRNSS L1 + L5 Stacked Active Patch 2 Stage LNA Antenna 25x25mm PCB 60mm 1.13 IPEX MHFI(U.FL) 340In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Patch 1.166 GHz 1.61 GHz BEIDOU, Galileo, GPS, GLONASS, IRNSS, QZSS, SBAS Square 2.31 dBi, 2.94 dBi, 2.87 dBi, 3.08 dBi, 28.3 dB, 30.3 dBi 50 Ohms - 40 C + 85 C 4 Band SMD/SMT Connector IPEX MHF-I (U.FL) Agriculture, Autonomous Vehicles, Navigation, RTK, Security, Transportation, Wearables 25 mm 25 mm 11.92 mm 1.13 Coax Tray
Taoglas Antennas Active GNSS L1/L2 Patch Antenna with 60mm cable and IPEX U.FL Connector 190In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules Patch 1.215 GHz 1.61 GHz 29.5 dB 50 Ohms - 40 C + 85 C 5 Band Connector U.FL 35 mm 35 mm 12.4 mm 1.13 mm Coax Bulk
Taoglas Antennas Active GNSS L1,L2 L-Band Stacked 45*45*10mm Patch 100mm 1.37 IPEX MHFI 190In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Patch 1.217 GHz 1.61 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS 2.46 dBi, 2.86 dBi, 3.05 dBi, 4.33 dBi, 4.48 dBi, 4.5 dBi, 29.4 dB 50 Ohms <2 - 40 C + 85 C 6 Band Adhesive Mount Connector IPEX MHFI (U.FL) Autonomous Vehicles, Precision Agriculture, Robotics, Transportation, Wearables 60 mm 60 mm 15.15 mm 1.37 mm Coax Tray
Taoglas Antennas GNSS L1,L5 L-Band Dual Feed Stacked 45*45*10mm Patch I-PEX MHFI 100mm 1.37 115In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas GNSS Antenna 1.166 GHz 1.61 GHz Square Square 4.82 dBi, 4.94 dBi, 5.06 dBi, 5.08 dBi, 4.15 dBi 50 Ohms - 40 C + 85 C 5 Band PCB Mount Connector IPEX MHF Wearables, Navigation 45 mm 45 mm 10 mm 1.37mm Coaxial Cable Bulk
Taoglas Antennas Active L-Band External Antenna 3m RG-174 Cable SMA(M) 85In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Magnetic Antenna 1.525 GHz 1.56 GHz IoT Rectangular Straight - 2.03 dB 50 Ohms 2:1 4.9 W - 40 C + 85 C 8 Band Cable Connector SMA Male 49.84 mm 49.8 mm 17.1 mm IP67 RG-174 Bulk
Taoglas Antennas Active L-Band Dual Feed Patch Antenna 25*25*4mm with 1.37mm I-PEX MHFI 88In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Patch 1.525 GHz 1.559 GHz BEIDOU, Galileo, GLONASS, GPS, IRNSS, QZSS 1 dBi, 28.4 dB 50 Ohms 2:1 - 40 C + 85 C 1 Band Chassis Mount Connector I-PEX MHFI (U.FL) Autonomous Vehicles, Precision Agriculture, Robotics 35 mm 35 mm 8.3 mm 1.37 mm Coax Tray
Taoglas Antennas Active Dual Feed GNSS L1 SMD Patch Ceramic Antenna 1,237In Stock
Min.: 1
Mult.: 1
: 200

GNSS Antennas - GPS, GLONASS, Galileo, Beidou GPS, GLONASS, BEIDOU, Galileo 4.36 dBi 50 Ohms - 40 C + 85 C 1 Band SMD/SMT SMD/SMT 1.57542 GHz 25 mm 25 mm 6.5 mm Reel, Cut Tape