TE Connectivity Antennas

Results: 982
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
TE Connectivity Antennas UWB, WIDE BEAM, LOW PULSE DELAY, CH 9/10
6,000Expected 13/10/2026
Min.: 1
Mult.: 1
: 1,500

PCB Antennas Ultra Wide Band 7.737 GHz 8.736 GHz Chip 3.4 dBi 2:1 - 40 C + 85 C 2 Band PCB Mount SMD/SMT SMA Male 40 mm 30 mm 0.78 mm Reel, Cut Tape
TE Connectivity Antennas 7" 5dBi RA U.FL Plug Antenna
200On Order
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WiFi Whip Tilt/Swivel 5 dBi 50 Ohms 2.0:1 - 25 C + 65 C 1 Band Panel Mount Connector RA IPEX MHF1 2.45 GHz 166 mm 12.7 cm M17/93-RG178 Dipole
TE Connectivity Antennas OMNI,FG,450-470MHZ,1 00W
10Expected 16/9/2026
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 450 MHz 470 MHz Fiberglass 7 dBi 50 Ohms 2.0:1 100 W - 30 C + 80 C 1 Band Bracket Mount N Type Female N Type Female FG
TE Connectivity Antennas OMNI,FG,902-928MHZ
37Expected 27/8/2026
Min.: 1
Mult.: 1

RFID/NFC Antennas Outdoor Antennas 902 MHz 928 MHz Fiberglass 6 dB 50 Ohms 1.5:1 100 W 1 Band Bracket Mount N Type Female N Type Female Industry 61 in FG
TE Connectivity Antennas Yagi,FWA,12in,NF
127Expected 14/10/2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 896 MHz 980 MHz Cellular (NBIoT, LTE) Yagi 4 Element 6 dBd 200 W 1 Band Bracket Mount Connector N Female 938 MHz ESMR, SMR, Conventional Applications 33 cm Pigtail Yagi
TE Connectivity Antennas OMNI,PH,NMO,430-450
37Expected 18/9/2026
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 430 MHz 450 MHz UHF Whip Straight 3 dBi 50 Ohms 1.5:1, 2.0:1 100 W 1 Band NMO Mount Connector NMO Connector 440 MHz Indoor and Outdoor Mobile Antennas 82.55 mm Phantom
TE Connectivity Antennas OMNI,ANT,136,380,760 MHz
26On Order
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 136 MHz 870 MHz Cellular (NBIoT, LTE) VHF, UHF Whip Straight with Base - 0.7 dBi, - 3.7 dBi, 3.1 dBi 50 Ohms 2.5:1 100 W 3 Band NMO Mount Connector NMO Connector 155 MHz, 450 MHz, 815 MHz General Analog, Digital Voice/Data Communications, TETRA PMR, P25 Public Safety, Transportation, Utilities, Goverenment, Military, PMR, Commercial, Industrusy, Oil and Gas 50.8 cm IP66
TE Connectivity Antennas DUCK,WXR,TNCM, 2.4GH z
250Expected 16/10/2026
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 2.4 GHz TNC Male
TE Connectivity Antennas YAGI,FWG,6,450-470MH z
14On Order
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 450 MHz 470 MHz Cellular (NBIoT, LTE), GSM, UMTS UHF Yagi 6 Element 12 dBi 50 Ohms 1.5:1 300 W 1 Band Bracket Mount Connector N Female 460 MHz Point to Point, Multi Point Outdoor Antennas Applications, Private Oraganizations, Government Agencies, Transport, Railroad Switching, Remote Locations, Oil Fields, Weather Conditions, Meter Data Transmissions, Utilities 112 cm 13 in Yagi
TE Connectivity Antennas Yagi,Std,18in,NF
28On Order
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Yagi Yagi
TE Connectivity Antennas RFID/NFC FPC ANT, 13.56MHz, 100mm, 28AWG, RECT
1,000Expected 5/10/2026
Min.: 1
Mult.: 1

PCB Antennas NFC Antenna PCB Trace T-Pad Flexible - 40 C + 85 C 1 Band Adhesive Mount HRS Connector 70 mm 20 mm 0.15 mm 100mm Twisted Pair 28AWG Bulk
TE Connectivity Antennas UWB, WIDE BEAM, EVAL DEV KIT, CH 9/10
168Expected 16/9/2026
Min.: 1
Mult.: 1

PCB Antennas Ultra Wide Band 7.737 GHz 8.736 GHz Chip 3.4 dBi 2:1 - 40 C + 85 C 2 Band PCB Mount SMD/SMT SMA Male 40 mm 30 mm 0.78 mm
TE Connectivity Antennas Ant, FTRA, Omni, 5G/Satcom, IP67, NF
48Expected 6/1/2027
Min.: 1
Mult.: 1

D2D
TE Connectivity Antennas ANTENNA, PHANTOM TITAN
10Expected 15/12/2026
Min.: 1
Mult.: 1

Outdoor Antennas Extreme Environment Cellular, NTN Antenna 617 MHz 7.125 GHz Cellular Straight 6 dB 50 Ohms 2.5:1 - 30 C + 70 C 7 Band Direct Mount Connector SMA Male 86 mm IP68 LMR195
TE Connectivity Antennas Antenna 900 MHz Dipole IP67
150Expected 25/11/2026
Min.: 1
Mult.: 1

RFID/NFC Antennas Outdoor Antennas Dipole 902 MHz 928 MHz Cellular (NBIoT, LTE) Whip Tilt/Swivel 2 dBi 50 Ohms 2.5:1 - 40 C + 85 C 1 Band Connector Connector RP-SMA Male 868 MHz, 915 MHz 204.1 mm IP67 Dipole Bulk
TE Connectivity EXH155SFK
TE Connectivity Antennas DUCK,EXH,150-160MHz, 1/4W
98Expected 4/9/2026
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB 150 MHz 160 MHz 1 Band
TE Connectivity TRABT1560
TE Connectivity Antennas OMNI,PH,NMO,156-160
19On Order
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB
TE Connectivity Antennas Antenna 7" MMCX S467FL-5-RMM-915
28Expected 7/9/2026
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 902 MHz 928 MHz Cellular (NBIoT, LTE) ISM Whip Tilt/Swivel 2 dBi 50 Ohms 2:1 - 25 C + 65 C 1 Band Panel Mount Connector RA MMCX Male 915 MHz 165 mm RG178
TE Connectivity Antennas S467FL-6-PX-915S 7" .5wv 2dBi RA u.FLplg
49Expected 11/9/2026
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 902 MHz 928 MHz Cellular (NBIoT, LTE) WiFi ISM Whip Tilt/Swivel 2 dBi 50 Ohms 2 - 25 C + 65 C 1 Band Panel Mount Connector IPEX MHF1 915 MHz 199.5 mm
TE Connectivity Antennas WHIP,MC,5/8,132-174MHZ 143,3,CH,GP,SPRIN
19Expected 16/10/2026
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Mobile Antenna 132 MHz 174 MHz Whip Straight with Base 3 dBi 1 Band Land Mobile Radio (LMR)
TE Connectivity Antennas OMNI,FG,140-144MHZ,2 00W
5Expected 20/10/2026
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 140 MHz 144 MHz Fiberglass 2.15 dBi 50 Ohms 2:01 - 40 C + 85 C 1 Band Bracket Mount N Type Female N Type Female 142 MHz FG
TE Connectivity Antennas OMNI,FG,156-162MHZ,2 00W
4Expected 31/8/2026
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 156 MHz 162 MHz Fiberglass 50 Ohms 2:01 - 40 C + 85 C 1 Band Bracket Mount N Type Female N Type Female 159 MHz FG
TE Connectivity Antennas OMNI,FG,2400-2485MHZ
9Expected 8/12/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.485 GHz Fiberglass 5 dBi 50 Ohms 2:1 100 W 1 Band Bracket Mount N Type Female N Type Female Public Safety Agencies, Commerical Organization, Military 1.146 ft FG
TE Connectivity Antennas Ant,Mount,V-POL,1-PO RT, FNF,698-960,1710
12Expected 4/9/2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G 1.71 GHz 2.7 GHz Connector N Female
TE Connectivity Antennas WHIP, QW, 1/4,144-15 2MHz
38Expected 21/8/2026
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 144 MHz 152 MHz VHF Whip Straight with Base Unity 1 Band Magnetic Mount 148 MHz Mobile Antennas 55.9 cm QW