Antennas

Results: 953
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Pulse Electronics Antennas 2.4 GHz 2.2dBi 39x10mm 1.13 100mm
5,370On Order
Min.: 1
Mult.: 1
Max.: 400

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace I-Bar Flex 2.2 dB 50 Ohms 2.5:1 1 W - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF 2.45 GHz 39 mm 10 mm 0.55 mm 1.13 mm Mini Coaxial Cable ANTX100 Bulk
Pulse Electronics Antennas Direct Mnt OnVehicle 698-960,1710-2700MHz
119Expected 24/8/2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Passive Antenna 698 MHz 2.7 GHz Cellular (NBIoT, LTE), UMTS Whip Stubby 3.51 dBi, 4.81 dBi 50 Ohms 10 W - 40 C + 85 C 2 Band Direct / Permanent Mount Connector N Female 830 MHz, 2.205 GHz Public Safety, LMR, ISM Applications, Bus, Rail, Transit, IoT Devices 78.71 mm IP67 SLPT698/2170 Bulk
Pulse Electronics Antennas 2.4-2.5GHZ/5.15-7.125GHZ FPCB
1,962Expected 4/9/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz 4.5 dBi 50 Ohms - 40 C + 85 C 2 Band SMD/SMT Connector IPEX MHF 4L 29 mm 26.8 mm 3.65 mm SWA Bulk
Pulse Electronics Antennas REVERSE SMA (Male) Black
3,940Expected 24/8/2026
Min.: 1
Mult.: 1
Max.: 80

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Tilt/Swivel 2 dBi 50 Ohms 2:1 - 40 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 2.45 GHz Wireless Networks 108 mm 25.8 mm W1030 Bulk
Pulse Electronics Antennas Ext ISM868/915/2.4 SMA
403On Order
Min.: 1
Mult.: 1

Multiprotocol Antennas Indoor Antennas Monopole 868 MHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID Whip Stubby 0.3 dBi, 1.2 dBi 50 Ohms 3 5 W - 30 C + 75 C 3 Band Panel Mount Connector SMA Male 868 MHz, 898 MHz, 915 MHz, 2.45 GHz IoT Applications, M2M 49.6 mm IP42 Tray
Pulse Electronics Antennas GPS/Dualband Wifi 2.4/5GHz Antenna
2,000Expected 7/9/2026
Min.: 1
Mult.: 1
: 1,000

Multiprotocol Antennas PCB Antennas Monopole 2.4 GHz 5.925 GHz Bluetooth, BLE Cellular (NBIoT, LTE), DSRC 802.11, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, U-NII Chip Ceramic 1.5 dBi, 3.5 dBi 50 Ohms - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz Mobile Navigation Device 10 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Antennas Ant Int 0.698-3.6GHz I-PEXMHF
1,502On Order
Min.: 1
Mult.: 1
Max.: 40

Multiprotocol Antennas PCB Antennas Passive Antenna 698 MHz 3.6 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA GNSS WiMAX PCB Trace T-Bar Flex 2.9 dBi, 1.7 dBi, 1.8 dBi, 3.4 dBi, 3.8 dBi, 4.2 dBi 50 Ohms 3 W - 40 C + 85 C 6 Band Adhesive Mount Connector IPEX MHF 750 MHz, 868 MHz, 900 MHz, 1.469 GHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 3.5 GHz Security, Video, Graphics, IoT Devices, Smart Grid, Meters, Remote Monitoring, Sensor Networks, Transportation, Tracking, Radio Modules, RF Environments 110.7 mm 20.4 mm 0.4 mm 100 mm RF1.13 Gemini Bulk
Pulse Electronics Antennas Ant Int 0.698-3.6GHz I-PEXMHF4
493Expected 7/9/2026
Min.: 1
Mult.: 1
Max.: 40

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 698 MHz 3.6 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA GNSS WiMAX PCB Trace T-Bar Flex 2.9 dBi, 1.7 dBi, 1.8 dBi, 3.4 dBi, 3.8 dBi, 4.2 dBi 50 Ohms 3 W - 40 C + 85 C 6 Band Adhesive Mount Connector IPEX MHF4 750 MHz, 868 MHz, 900 MHz, 1.469 GHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 3.5 GHz Security, Video, Graphics, IoT Devices, Smart Grid, Meters, Remote Monitoring, Sensor Networks, Transportation, Tracking, Radio Modules, RF Environments 110.7 mm 20.4 mm 0.4 mm 100 mm RF0.81 Gemini Bulk
Pulse Electronics Antennas 2.4GHz Straight RP SMA Conn IP65 Rated
340Expected 7/9/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Straight 1.5 dBi 50 Ohms - 40 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 2.45 GHz Wireless Applications, ISM Applications, Metering, Security, M2M 130.09 mm IP65 W50xx Bulk
Pulse Electronics Antennas 890-960MHz 11dB iN-Fem Antenna
10Expected 28/8/2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 890 MHz 960 MHz Cellular (NBIoT, LTE), GSM, UMTS UHF Yagi 7 Element 11.1 dB 50 Ohms 2:1 300 W - 40 C + 85 C 1 Band Bracket Mount Connector N Female 925 MHz Harsh Environment, Remote Monitoring, SCADA, Mining, Industrial, Oil/Gas, Utility, SmartGrid, Wastewater, Irrigation, Municipal, Transportation 762 mm 185 mm YAGI Bulk
Pulse Electronics Antennas GPS MULTI-MODE 13X13MM PA NPB
382On Order
Min.: 1
Mult.: 1
Max.: 192

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna 1.56 GHz 1.602 GHz BEIDOU, GLONASS, GNSS, GPS Patch Ceramic 1 dBic 50 Ohms 2:01 2 Band Adhesive Mount Connector IPEX MHF 1.57542 GHz, 1.602 GHz Satellite Navigation, Asset Tracking, Fleet Management, IoT, M2M 13 mm 13 mm 2.2 mm 100 mm RF1.13 GPSGB Tray
Pulse Electronics Antennas ISM Ceramic Antenna
1,279On Order
Min.: 1
Mult.: 1
: 500

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Monopole 863 MHz 870 MHz Cellular (NBIoT, LTE) LoRaWAN, SigFox 802.15.4 (ANT, Thread, Zigbee) ISM Chip Ceramic - 2.2 dBi 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 868 MHz ISM Applications 10 mm 3.2 mm 4 mm Reel, Cut Tape
Pulse Electronics Antennas 740-806MHz 8dB iN-Fem Antenna
1On Order
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 890 MHz 960 MHz Cellular (NBIoT, LTE), GSM, UMTS UHF Yagi 7 Element 8.8 dB 50 Ohms 2:1 300 W - 40 C + 85 C 1 Band Bracket Mount Connector N Female 925 MHz Harsh Environment, Remote Monitoring, SCADA, Mining, Industrial, Oil/Gas, Utility, SmartGrid, Wastewater, Irrigation, Municipal, Transportation 489 mm 220 mm YAGI Bulk
Pulse Electronics RO5805NF
Pulse Electronics Antennas Radome Omni 5dBi 4900-6000 MHz, N Fem
18Expected 7/9/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 4.9 GHz 6 GHz 4G, Cellular (NBIoT, LTE) 802.11, WLAN ISM, U-NII Collinear Fiberglass 5 dBi 50 Ohms 2.0:1 20 W - 30 C + 60 C 1 Band Bracket Mount Connector N Female 5.5 GHz 6.75 in IP67 RO Bulk
Pulse Electronics Antennas WHT LO-PROFILE UTY 450-470 NPB 6Stock Available
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas Passive Antenna 450 MHz 470 MHz LoRaWAN UHF Module Puck 2 dBi 100 W 1 Band NMO Mount Connector NMO 460 MHz UHF 1.5 in Bulk

Pulse Electronics Antennas WIRELESS EXTERNAL OUTDOOR WHIP 25Stock Available
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 890 MHz 960 MHz Bluetooth, BLE Cellular (NBIoT, LTE) 802.15.4 (ANT, Thread, Zigbee) RFID, ISM Whip Straight with Base 3 dB 50 Ohms 2:01 200 W 1 Band NMO Mount Connector NMO 915 MHz LMR, Public Safety, M2M Bulk


Pulse Electronics Antennas WIRELESS EXTERNAL OUTDOOR WHIP 9Stock Available
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 40 MHz 50 MHz VHF Whip Straight with Base 3 dB 50 Ohms 2:01 200 W 1 Band NMO Mount Connector NMO 45 MHz LMR, Public Safety, M2M Bulk
Pulse Electronics Antennas Wireless - External Outdoor Whips 13Stock Available
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 135 MHz 174 MHz LPWAN VHF Whip Straight with Base 2 dBi 50 Ohms 2:01 200 W 1 Band NMO Mount Connector NMO 154 MHz LMR, Public Safety, M2M 1314.45 mm Bulk

Pulse Electronics Antennas GPS Multi MIMO LTE VehicleMount Antenna 60Stock Available
Min.: 1
Mult.: 1

Multiprotocol Antennas Vehicle Antennas Active Antenna 698 MHz 3.6 GHz Cellular (NBIoT, LTE) GLONASS, GPS Module Dome 50 Ohms - 40 C + 85 C 3 Band Direct / Permanent Mount Connector SMA Male 750 MHz, 868 MHz, 900 MHz, 1.57542 GHz, 1.602 GHz Energy (Utility Vehicles), First Responders ( Ambulance, Fire, Police ), Fleet Management, Government, Location Based Services, Telematics 46.93 mm 6.28 mm 76 mm IP67 17 ft RG58 Panther Bulk
Pulse Electronics Antennas Stealth Blade, 3' RG-316, SMA 41Stock Available
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 698 MHz 2.7 GHz Cellular (NBIoT, LTE) WiMAX ISM Module I-Bar 2 dBi 50 Ohms 2.5:1 3 W - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male 830 MHz, 1.94 GHz, 2.5 GHz Access Points, Data Transmission, IoT - Vending/Smart Metering, LTE, Public Safety, Vehicular ( Dashboard, Visor, Window ), WLAN and 3G/4G Applications 105.7 mm 26.16 mm 25.4 mm IP67 12 ft RG316 SB698SMAxx Bulk
Pulse Electronics SPWB24150
Pulse Electronics Antennas WHIP ANTENNA SPWB24150, SM NPB 5Stock Available
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB 136 MHz 174 MHz UHF Tray
Pulse Electronics Antennas 5GHz 3.2 x 1.6mm CHIP ANTENNA Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 3,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Ceramic 5.15 GHz 5.875 GHz 1 Band PCB Mount ANT3216 Reel, Cut Tape, MouseReel
Pulse Electronics Antennas 4W 140MHz/470MHz PENTA-BAND Non-Stocked Lead-Time 10 Weeks
Min.: 2,000
Mult.: 100

Multiprotocol Antennas PCB Antennas Passive Antenna 824 MHz 2.17 GHz Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA Chip Ceramic 2.91 dBi 140 MHz, 470 MHz 50 Ohms 2.8, 3.5 4 W - 40 C + 105 C 4 Band PCB Mount SMD/SMT 868 MHz, 900 MHz, 915 MHz, 1.94 GHz Global Cellular Network Devices, M2M Module, Telematics 35 mm 5 mm 6 mm ANT3505 Tray

Pulse Electronics Antennas 608-2700MHZ N/FEMALE CONN Non-Stocked Lead-Time 8 Weeks
Min.: 8
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Passive Antenna 608 MHz 2.7 GHz Cellular (NBIoT, LTE) WiMAX Whip Straight with Base 4 dBi, 6 dBi 50 Ohms 2:01 40 W 3 Band Direct / Permanent Mount Connector N Female 750 MHz, 868 MHz, 900 MHz, 1.945 GHz, 2.5 GHz In-building DAS Systems Requiring best PIM 161.5 mm 8.4 mm 500 mm Coax Bulk
Pulse Electronics Antennas BLK GPS DIR MT 17' RG174 M NPB Non-Stocked Lead-Time 8 Weeks
Min.: 38
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.575 GHz GPS Module Dome 50 Ohms 2:01 - 30 C + 80 C 1 Band Direct / Permanent Mount Connector MCX 1.575 GHz 17 mm 5 M RG174 Bulk