PCB Antennas Antennas

Results: 2,196
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
Siretta Antennas 5G/4G FLEXIBLE PRINTED CIRCUIT WIDEBAND ANTENNA 600-6000 MHZ 0.2M RG316 CABLE SMAM CONNECTOR 84In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 600 MHz 6 GHz Bluetooth 50 Ohms 50 W - 40 C + 75 C Adhesive Connector SMA-Male 168 mm 21.5 mm 0.22 mm RG-316
Pulse Electronics Antennas Ultra Wide Band 10dB6.5-8GHz 3.2x1.6x1.2mm AEC-Q200 2,990In Stock
Min.: 1
Mult.: 1
: 3,000

Unspecified Antennas PCB Antennas 6.2 GHz 8.5 GHz Chip 7.3 dBi 50 Ohms 1 W - 40 C + 125 C Chip 1 Band PCB Mount SMD/SMT 3.2 mm 1.6 mm 1.2 mm Reel, Cut Tape, MouseReel
Pulse Electronics Antennas 868/915MHz PFC Parallel FPC Cable 528In Stock
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 860 MHz 930 MHz 2.3 dBi 50 Ohms 3.5 - 40 C + 85 C Dipole 1 Band Connector IPEX MHF-4L 37 mm 9 mm IP67 1.13 mm Coax Bulk
Pulse Electronics Antennas 868/915MHz PFC Perpendicular FPC Cable 509In Stock
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 860 MHz 930 MHz 50 Ohms 3.5 - 40 C + 85 C Dipole 2 Band Connector IPEX MHF-4L 37 mm 9 mm IP67 1.13 mm Coax Bulk
TE Connectivity / Linx Technologies Antennas Ceramic Patch with EVB, 5850-5925MHz 9In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 4.9 GHz 5.95 GHz GNSS 6.2 dB 50 Ohms Patch 1 Band PCB Mount Solder 12 mm 12 mm 4 mm Bulk
TE Connectivity / Linx Technologies Antennas Ceramic Patch with EVB, 1561-1602MHz 9In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.62 GHz 1.42 GHz GNSS 5.5 dB 50 Ohms Patch 1 Band PCB Mount Solder 25 mm 25 mm 6 mm Bulk
TE Connectivity / Linx Technologies Antennas Ceramic Patch with EVB, 1561-1602MHz 6In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.62 GHz 1.42 GHz GNSS 5.2 dB 50 Ohms Patch 1 Band SMD/SMT SMD/SMT 18 mm 18 mm 6 mm Bulk
TE Connectivity / Linx Technologies Antennas Ceramic Patch with EVB, 1561-1602MHz 10In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.62 GHz 1.42 GHz GNSS 5.3 dB 50 Ohms Patch 1 Band SMD/SMT SMD/SMT 25 mm 25 mm 6 mm Bulk
TE Connectivity / Linx Technologies Antennas Ceramic Patch with EVB, 2400-2500MHz 10In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas 2.5 GHz 2.4 GHz GNSS 5 dB 50 Ohms Patch 1 Band SMD/SMT SMD/SMT 12 mm 12 mm 4 mm Bulk
TE Connectivity / Linx Technologies Antennas Chip ant with EVB, 1561-1602MHz 10In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.62 GHz 1.42 GHz GNSS 2 dB 50 Ohms 1 Band SMD/SMT SMD/SMT 3.05 mm 1.6 mm 0.55 mm Bulk
TE Connectivity / Linx Technologies Antennas FPC ANT, VDP, 100mm, MHF4L, 617-5000MHz (110x15.5mm) 995In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas FPC Antenna 617 MHz 5 GHz Rectangular Flexible 50 Ohms 10 W - 40 C + 85 C 7 Band Adhesive Mount Connector MHF4L Type Plug 110 mm 15.5 mm 0.15 mm 1.13 mm
TE Connectivity / Linx Technologies Antennas FPC ANT, VDP, 200mm, MHF4L, 617-5000MHz (110x15.5mm) 874In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas FPC Antenna 617 MHz 5 GHz Rectangular Flexible 50 Ohms 10 W - 40 C + 85 C 7 Band Adhesive Mount Connector MHF4L Type Plug 110 mm 15.5 mm 0.15 mm 1.13 mm
TE Connectivity / Linx Technologies Antennas Ceramic Patch ant with EVB, 1575-1602MHz 10In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.62 GHz 1.42 GHz GNSS 4.3 dB 50 Ohms Patch 1 Band SMD/SMT SMD/SMT 18 mm 18 mm 4 mm Bulk
TDK Antennas Multilayer Chip Antenna for WiFi 6E/7 6,865In Stock
Min.: 1
Mult.: 1
: 4,000

PCB Antennas Multilayer 2.4 GHz 7.125 GHz Chip 1.8 dBi 50 Ohms 1.8 - 40 C + 85 C 2 Band PCB Mount SMD/SMT 1.6 mm 0.8 mm 0.45 mm ANT Reel, Cut Tape, MouseReel
TDK Antennas Multilayer Chip Antenna for UWB (6200-8300MHz) 7,559In Stock
Min.: 1
Mult.: 1
: 4,000

PCB Antennas Multilayer 6.2 GHz 8.3 GHz 8.1 dBi 50 Ohms 1.58 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.6 mm 0.8 mm 0.45 mm ANT Reel, Cut Tape, MouseReel
ABRACON Antennas BT/Wi-Fi Chip Antenna 1,944In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Antennas Chip Antenna 2.4 GHz 2.5 GHz Chip 2.7 dBi 50 Ohms 1.4:1 3 W - 40 C + 85 C 1 Band SMD/SMT 5 mm 2 mm 2 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON Antennas AEC-Q200 BT/Wi-Fi Chip Antenna 2,771In Stock
20,000Expected 11/9/2026
Min.: 1
Mult.: 1
: 10,000

PCB Antennas Loop Chip Antenna 2.4 GHz 2.5 GHz Bluetooth Chip 2.8 dBi 50 Ohms 2.5:1 2 W - 40 C + 125 C 1 Band PCB Mount Solder SMA 1 mm 0.5 mm 0.4 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON Antennas On-Metal BT/Wi-Fi Chip Antenna 1,933In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Antennas Chip Antenna 2.4 GHz 2.483 GHz Chip 0.6 dBi 50 Ohms 3.5:1 2 W - 40 C + 85 C 1 Band SMD/SMT SMD/SMT 5 mm 2 mm 1.5 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON Antennas AEC-Q200 BT/Wi-Fi Chip Antenna 3,869In Stock
Min.: 1
Mult.: 1
: 4,000

PCB Antennas Automotive 2.4 GHz 2.5 GHz Chip 3.3 dBi 50 Ohms 1.6:1 3 W - 40 C + 125 C 1 Band PCB Mount SMD/SMT SMA 5.2 mm 2.1 mm 1 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON Antennas BT/Wi-Fi Chip Antenna 3,956In Stock
Min.: 1
Mult.: 1
: 4,000

PCB Antennas 2.4 GHz 2.5 GHz Bluetooth WiFi Chip 3.3 dBi 50 Ohms 1.6:1 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT SMA 5.2 mm 2.1 mm 1 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON Antennas AEC-Q200 BT/Wi-Fi Chip Antenna 1,845In Stock
Min.: 1
Mult.: 1
: 3,000

PCB Antennas Automotive 2.4 GHz 2.5 GHz Bluetooth Chip 4.6 dBi 50 Ohms 1.5:1 3 W - 40 C + 125 C 1 Band SMD/SMT SMA 3.2 mm 1.6 mm 1.2 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON Antennas BT/Wi-Fi Chip Antenna 1,692In Stock
3,000Expected 27/10/2026
Min.: 1
Mult.: 1
: 3,000

PCB Antennas Loop Chip Antenna 2.4 GHz 2.5 GHz Bluetooth Chip 4.6 dBi 50 Ohms 1.5:1 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT SMA 3.2 mm 1.6 mm 1.2 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON Antennas AEC-Q200 BT/Wi-Fi Chip Antenna 3,965In Stock
Min.: 1
Mult.: 1
: 4,000

PCB Antennas Chip Antenna 2.4 GHz 2.5 GHz Chip 1.1 dBi 50 Ohms 2.0:1 2 W - 40 C + 125 C 1 Band PCB Mount SMD/SMT 1.6 mm 0.8 mm 0.4 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON Antennas AEC-Q200 BT/Wi-Fi Chip Antenna 3,320In Stock
Min.: 1
Mult.: 1
: 4,000

PCB Antennas Chip Antenna 2.4 GHz 2.5 GHz Chip 1.1 dBi 50 Ohms 2.0:1 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.6 mm 0.8 mm 0.4 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON Antennas AEC-Q200 UWB Chip Antenna 3,000In Stock
Min.: 1
Mult.: 1
: 3,000

PCB Antennas Chip Antenna 6.24 GHz 8.237 GHz Chip 3.9 dBi 50 Ohms 1.3:1, 1.4:1 3 W -40 C + 125 C 4 Band PCB Mount SMD/SMT 3.2 mm 1.6 mm 1.1 mm AANI-CH Reel, Cut Tape, MouseReel