PCB Antennas Antennas

Results: 2,157
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
Taoglas Antennas NTN Ceramic Substrate Loop Antenna covering Bands 23 and n256 5,398In Stock
Min.: 1
Mult.: 1
: 6,000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 1.98 GHz 2.2 GHz 2.16 dBi 50 Ohms 10 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT 5 mm 3 mm 0.5 mm Reel, Cut Tape
Siretta Antennas Embedded Active High Accuracy Multi-Constellation GNSS Antenna 0.1M Cable I-PEX MHF1 Connector 8In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.176 GHz 1.602 GHz GPS, GLONASS 23 dB 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount Connector I-PEX MHF1 60 mm 60 mm 18.8 mm 1.13 mini Coax ECHO50
Siretta Antennas Embedded Active High Accuracy Multi-Constellation GNSS Antenna 0.1M Cable I-PEX MHF4 Connector 6In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.176 GHz 1.602 GHz GPS, GLONASS 23 dB 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount Connector I-PEX MHF4 60 mm 60 mm 18.8 mm 1.13 mini Coax ECHO50
Siretta Antennas Embedded Active High Accuracy Multi-Constellation GNSS Antenna 0.1M Cable SMA Male Connector 8In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.176 GHz 1.602 GHz GPS, GLONASS 23 dB 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount Connector SMA-Male 60 mm 60 mm 18.8 mm RG-174 ECHO50
KYOCERA AVX Antennas LDS SMT S-Band Cap 385In Stock
Min.: 1
Mult.: 1
: 100

PCB Antennas PCB Mount SMD/SMT Reel, Cut Tape, MouseReel
ABRACON Antennas 25x25x4mm SMD GNSS Patch Antenna 499In Stock
Min.: 1
Mult.: 1
: 250

PCB Antennas Patch Antenna 1.57542 GHz 1.602 GHz GPS, GLONASS Patch 4.8 dBic 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 25 mm 25 mm 8 mm AANI-PP Reel, Cut Tape, MouseReel
ABRACON Antennas 25x25x8mm Pin-Fed GNSS L1/L5 Patch Antenna 282In Stock
Min.: 1
Mult.: 1

PCB Antennas Patch Antenna 1.17645 GHz 1.57542 GHz GPS, GLONASS Patch 3.6 dBic 50 Ohms 2 - 40 C + 85 C 3 Band Through Hole Adhesive 1.17645 GHz, 1.561 GHz, 1.57542 GHz 25 mm 25 mm 8 mm AANI-PP Tray
ABRACON Antennas 18x18x4mm Pin-Fed GNSS Patch Antenna 493In Stock
Min.: 1
Mult.: 1

PCB Antennas Patch Antenna 1.57542 GHz 1.602 GHz GPS, GLONASS Patch 3.1 dBic 50 Ohms 2 - 40 C + 85 C 2 Band PCB Mount Through Hole 1.57542 GHz, 1.602 GHz 18 mm 18 mm 4 mm AANI-PP Tray
ABRACON Antennas 18x18x4mm SMD GNSS Patch Antenna 338In Stock
Min.: 1
Mult.: 1
: 500

PCB Antennas Patch Antenna 1.57542 GHz 1.602 GHz GPS, GLONASS Patch 4.5 dBic 50 Ohms 2 - 40 C + 85 C 2 Band PCB Mount SMD/SMT 1.57542 GHz, 1.602 GHz 18 mm 18 mm 4 mm AANI-PP Reel, Cut Tape, MouseReel
KYOCERA AVX Antennas GPS FPC LNA 100mm Cable MHF Connector 149In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.563 GHz 1.591 GHz Galileo, GPS PCB Trace T-Bar Flex 50 Ohms - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL 1.57542 GHz Smart Metering, M2M, Industrial Devices, Tracking 41 mm 15.5 mm 100 mm Coax 9001169 Bulk
Johanson Technology Antennas 1.585GHz GPS SMD Chip Antenna 2,302In Stock
Min.: 1
Mult.: 1
: 2,000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.56 GHz 1.605 GHz BEIDOU, Galileo, GLONASS, GPS Chip Ceramic - 0.5 dBi 50 Ohms 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.585 GHz High Frequency Solutions 15 mm 4 mm 3.2 mm AT Reel, Cut Tape, MouseReel
CEL RAC00024-R
CEL Antennas 2.4GHz 3,145In Stock
Min.: 1
Mult.: 1
: 3,200

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz Bluetooth WLAN Stamped Metal 100 MHz 50 Ohms - 40 C + 125 C 1 Band PCB Mount SMD/SMT 2.45 GHz 12.5 mm 1.9 mm 7.25 mm Reel, Cut Tape

Johanson Technology Antennas 2.45 / 6.05 GHz BT/WiFi and UWB Mini Antenna, Single-feed, Corner Mount 2,914In Stock
Min.: 1
Mult.: 1
: 3,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 7.2 GHz Bluetooth WiFi Chip Ceramic 2.5 dBi 50 Ohms 3 W - 40 C + 85 C 3 Band PCB Mount SMD/SMT 2.45 GHz, 5 GHz, 6 GHz 3.2 mm 1.6 mm 0.5 mm Reel, Cut Tape, MouseReel
CEL RAC02456-R
CEL Antennas 2.4/5/6 GHz 2,395In Stock
Min.: 1
Mult.: 1
: 2,400

Multiprotocol Antennas PCB Antennas Split Ring 2.4 GHz 7.125 GHz WiFi 6E Stamped Metal 100 MHz, 700 MHz, 1.2 MHz 50 Ohms 2 - 40 C + 125 C 3 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz, 6.525 GHz 13 mm 10.5 mm 2 mm Reel, Cut Tape
CEL RAC00915-R
CEL Antennas sub-GHz 1,694In Stock
Min.: 1
Mult.: 1
: 1,700

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Split Ring 902 MHz 928 MHz LPWA Stamped Metal 50 Ohms 2.5 - 40 C + 125 C 1 Band PCB Mount SMD/SMT 920 MHz Smart Meter 30 mm 16.9 mm 1.9 mm Reel, Cut Tape
Taoglas Antennas CGSP457 GNSS/SatCom (1542-1643 MHz) 45 x 45 x 7 mm Patch Antenna 36In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Patch Antenna 1.525 GHz 1.626 GHz BEIDOU, Galileo, GPS, GLONASS, IRNSS, QZSS, SBAS Module Square 5.92 dBi, 5.93 dBi, 5.97 dBi 50 Ohms - 40 C + 85 C 5 Band PCB Mount Solder Aerospace, UAV, Robotics 45 mm 45 mm 7 mm Tray
Taoglas Antennas FXP301 2-in-1 GNSS and Cellular Flex PCB Antenna with 150mm Black and White 1.37 Cable and I-PEX MHFI (U.FL) 331In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas PCB Antennas Flexible PCB Antenna 617 MHz 7.125 GHz Cellular BEIDOU, Galileo, GPS, GLONASS, QZSS, SBAS Rectangular - 0.38 dBi, - 0.06 dBi, -0.83 dBi, 0.96 dBi, 1.39 dBi, 2.21 dBi, 3.34 dBi, 3.78 dBi, 2.42 dBi 50 Ohms 1.5:1, 2:1 5 W - 40 C + 85 C 9 Band Adhesive Mount Connector I-PEX MHFI E-Mobility, Asset tracking and Telematics 105 mm 20 mm 0.24 mm 1.37 Coaxial Bulk
Taoglas Antennas FXP302 2-in-1 Cellular and Wi-Fi Flex PCB Antenna with 150mm Black and White 1.37 Cable and I-PEX MHFI (U.FL) 240In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Flexible PCB Antenna 617 MHz 7.125 GHz Cellular Wi-Fi Rectangular - 0.68 dBi, 0.45 dBi, 0.02 dBi, 1 dBi, 1.45 dBi, 2.12 dBi, 3.18 dBi, 3.57 dBi, 1.94 dBi 50 Ohms 5 W - 40 C + 85 C Adhesive Mount Connector I-PEX MHFI E-Mobility, Asset tracking and Telematics 105 mm 20 mm 0.24 mm 1.37 Coaxial Bulk
Taoglas Antennas FXP303 3-in-1 GNSS, Cellular and Wi-Fi Flex PCB Antenna with 150mm Black, White and Grey 1.37 Cable and I-PEX MHFI (U.FL) 207In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas PCB Antennas Flexible PCB Antenna 617 MHz 7.125 GHz Cellular, LTE BEIDOU, Galileo, GPS, GLONASS, QZSS, SBAS Wi-Fi Rectangular - 0.38 dBi, - 0.06 dBi, -0.83 dBi, 0.96 dBi, 1.39 dBi, 2.21 dBi, 3.34 dBi, 3.78 dBi, 2.42 dBi 50 Ohms 1.5:1 5 W - 40 C + 85 C Adhesive Mount Connector I-PEX MHFI E-Mobility, Asset tracking and Telematics 130 mm 20 mm 0.24 mm 1.37 Coaxial Bulk
Taoglas Antennas FXUB1900 ADS-B (978/1090 MHz) 80 x 12 mm Flexible PCB Antenna Vertical Feed 100 mm 1.13, I-PEX MHFI (U.FL) 272In Stock
Min.: 1
Mult.: 1

PCB Antennas Flex PCB ADSB Antenna 973 MHz 1.095 GHz 1.52 dBi, 1.66 dBi 50 Ohms 5 W - 40 C + 85 C 2 Band Adhesive Mount Connector I-PEX MHF I Unmanned Aerial Vehicles, IoT Tracking and Monitoring Devices 80 mm 12 mm 0.24 mm 1.37 Coaxial Bulk
Taoglas Antennas HP25258 Passive Multi-band GNSS (L1/L2/L5) 25 x 25 x 8 mm Stacked Patch Antenna 28In Stock
96Expected 11/12/2026
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas GNSS Stacked Patch Antenna 1.17645 GHz 1.57542 GHz GPS, GLONASS 2.52 dBi, 3.37 dBi, 3.18 dBi, 4.48 dBi 50 Ohms 2:1, 1.5:1, 3:1, 1.5:1 - 40 C + 105 C 4 Band Adhesive Pin 1.57542 kHz, 1.17645 GHz, 1.2276 GHz, 1.561 GHz Automotive Telematics and Navigation, Industrial IoT 25 mm 25 mm 8 mm Tray
Taoglas Antennas LTCC Wi-Fi 6/7 Chip Antenna Covering 2.4/5/7GHz 2,504In Stock
Min.: 1
Mult.: 1
: 3,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz Cellular 3.38 dBi 50 Ohms 3 W - 40 C + 85 C Chip 3 Band PCB Mount SMD/SMT 3.2 mm 1.6 mm 0.5 mm Reel, Cut Tape
Taoglas Antennas LTCC UWB Antenna Covering 6-8.5GHz 2,700In Stock
Min.: 1
Mult.: 1
: 3,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 6.2 GHz 8.3 GHz Cellular 3.98 dBi 50 Ohms 3 W - 40 C + 85 C Chip 6 Band PCB Mount SMD/SMT 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape
Taoglas Antennas 5G/4G Stamped Metal PIFA On-Board Antenna 255In Stock
Min.: 1
Mult.: 1
: 350

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas PIFA Antenna 600 MHz 7.125 GHz NBIoT, LTE Wi-Fi 6.73 dBi 50 Ohms 10 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 50.6 mm 10.6 mm 7.3 mm Reel, Cut Tape
Taoglas Antennas PA.4333.A ISM/Lora (433MHz) 30 x 10 x 5 mm Ceramic SMD Antenna 300In Stock
Min.: 1
Mult.: 1
: 400

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Ceramic SMD Antenna 433 MHz 435 MHz - 1.15 dBi 50 Ohms 10 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT Remote Keyless Entry, Security and Access Control Devices 30 mm 10 mm 5 mm Reel, Cut Tape