SC1629

Raspberry Pi
358-SC1629
SC1629

Mfr.:

Description:
Memory Cards The factory is currently not accepting orders for this product.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Raspberry Pi
Product Category: Memory Cards
RoHS:  
SD Cards
64 GB
Brand: Raspberry Pi
Packaging: Bulk
Product Type: Memory Cards
Factory Pack Quantity: 600
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
CNHTS:
8523511000
USHTS:
8523510000
ECCN:
3A991.b.1.a
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

A2-Class Micro-SD Cards

Raspberry Pi A2-Class Micro-SD Cards support higher bus speeds (DDR50 and SDR104) and feature a Command Queueing (CQ) extension that permits a degree of pipelining of random read operations. The higher bus speeds and command queueing extension help to close the gap between SD card and NVMe SSD performance. The Raspberry Pi A2-Class Micro-SD Cards are available in 32GB and 64GB capacities.

In Stock: 4,080

Stock:
4,080 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 100
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$47.60 $47.60