NBT SRAM SRAM

Results: 1,613
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
GSI Technology SRAM 1.8/2.5V 256K x 36 9M Non-Stocked
Min.: 66
Mult.: 66

9 Mbit 256 k x 36 5.5 ns 250 MHz Parallel 2.7 V 1.7 V 160 mA, 200 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 512K x 18 9M Non-Stocked
Min.: 42
Mult.: 42
9 Mbit 512 k x 18 7.5 ns 150 MHz Parallel 2.7 V 1.7 V 125 mA, 135 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 1.8/2.5V 512K x 18 9M Non-Stocked
Min.: 1
Mult.: 1
9 Mbit 512 k x 18 6.5 ns 200 MHz Parallel 2.7 V 1.7 V 125 mA, 160 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 1.8/2.5V 512K x 18 9M Non-Stocked
Min.: 42
Mult.: 42
9 Mbit 512 k x 18 5.5 ns 250 MHz Parallel 2.7 V 1.7 V 145 mA, 185 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 18 9M Non-Stocked
Min.: 1
Mult.: 1
9 Mbit 512 k x 18 5 ns 300 MHz Parallel 3.6 V 2.3 V 170 mA, 225 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 18 9M
Non-Stocked
Min.: 36
Mult.: 36
9 Mbit 512 k x 18 5 ns 300 MHz Parallel 3.6 V 2.3 V 205 mA, 260 mA - 55 C + 125 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 18 9M Non-Stocked
Min.: 42
Mult.: 42
9 Mbit 512 k x 18 4.5 ns 333 MHz Parallel 3.6 V 2.3 V 185 mA, 240 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 1.8/2.5V 512K x 18 9M Non-Stocked
Min.: 66
Mult.: 66
9 Mbit 512 k x 18 7.5 ns 150 MHz Parallel 2.7 V 1.7 V 125 mA, 135 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 512K x 18 9M Non-Stocked
Min.: 66
Mult.: 66
9 Mbit 512 k x 18 6.5 ns 200 MHz Parallel 2.7 V 1.7 V 125 mA, 160 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 512K x 18 9M Non-Stocked
Min.: 66
Mult.: 66
9 Mbit 512 k x 18 5.5 ns 250 MHz Parallel 2.7 V 1.7 V 145 mA, 185 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 18 9M Non-Stocked
Min.: 36
Mult.: 36
9 Mbit 512 k x 18 5 ns 300 MHz Parallel 3.6 V 2.3 V 170 mA, 225 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 18 9M
Non-Stocked
Min.: 36
Mult.: 36
9 Mbit 512 k x 18 5 ns 300 MHz Parallel 3.6 V 2.3 V 205 mA, 260 mA - 55 C + 125 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 18 9M Non-Stocked
Min.: 36
Mult.: 36
9 Mbit 512 k x 18 4.5 ns 333 MHz Parallel 3.6 V 2.3 V 185 mA, 240 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 18 9M Non-Stocked
Min.: 1
Mult.: 1

9 Mbit 512 k x 18 7.5 ns 150 MHz Parallel 3.6 V 2.3 V 120 mA, 130 mA 0 C + 70 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 18 9M Non-Stocked
Min.: 1
Mult.: 1

9 Mbit 512 k x 18 7.5 ns 150 MHz Parallel 3.6 V 2.3 V 140 mA, 150 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 1.8/2.5V 512K x 18 9M Non-Stocked
Min.: 42
Mult.: 42

9 Mbit 512 k x 18 7.5 ns 150 MHz Parallel 2.7 V 1.7 V 105 mA, 115 mA 0 C + 70 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 18 9M Non-Stocked
Min.: 1
Mult.: 1

9 Mbit 512 k x 18 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 150 mA, 175 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 1.8/2.5V 512K x 18 9M Non-Stocked
Min.: 42
Mult.: 42

9 Mbit 512 k x 18 6.5 ns 200 MHz Parallel 2.7 V 1.7 V 115 mA, 140 mA 0 C + 70 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 18 9M Non-Stocked
Min.: 1
Mult.: 1

9 Mbit 512 k x 18 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 145 mA, 180 mA 0 C + 70 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 18 9M Non-Stocked
Min.: 1
Mult.: 1

9 Mbit 512 k x 18 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 165 mA, 200 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 1.8/2.5V 512K x 18 9M Non-Stocked
Min.: 42
Mult.: 42

9 Mbit 512 k x 18 5.5 ns 250 MHz Parallel 2.7 V 1.7 V 125 mA, 165 mA 0 C + 70 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 18 9M Non-Stocked
Min.: 42
Mult.: 42

9 Mbit 512 k x 18 5 ns 300 MHz Parallel 3.6 V 2.3 V 150 mA, 205 mA 0 C + 70 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 18 9M Non-Stocked
Min.: 42
Mult.: 42

9 Mbit 512 k x 18 5 ns 300 MHz Parallel 3.6 V 2.3 V 170 mA, 225 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 18 9M Non-Stocked
Min.: 42
Mult.: 42

9 Mbit 512 k x 18 4.5 ns 333 MHz Parallel 3.6 V 2.3 V 165 mA, 220 mA 0 C + 70 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 18 9M Non-Stocked
Min.: 42
Mult.: 42

9 Mbit 512 k x 18 4.5 ns 333 MHz Parallel 3.6 V 2.3 V 185 mA, 240 mA - 40 C + 85 C SMD/SMT BGA-119 Tray