3D SRAM

Results: 11,488
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Alliance Memory SRAM SRAM, 4Mb, 512K x 8, 5V, 36pin SOJ, 20ns, Industrial Temp - Tube
188Expected 17/12/2026
$25.74
$23.87
$23.11
$22.02
Min.: 1
Mult.: 1
4 Mbit 512 k x 8 20 ns Parallel 5.5 V 4.5 V 100 mA - 40 C + 85 C SMD/SMT SOJ-36 Tube

ISSI SRAM 8Mb,High-Speed/Low Power,Async with ECC,512K x 16,10ns,2.4V-3.6V,44 Pin TSOP II, RoHS
1,000Expected 2/11/2026
Cut Tape
$28.55
$26.47
$25.64
$24.43
Reel
$18.05
Min.: 1
Mult.: 1
: 1,000
8 Mbit 516 k x 16 10 ns Parallel 3.6 V 2.4 V 50 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
ISSI SRAM 2Mb, Serial SRAM, 2.2V-3.6V, 20MHz, 8 pin SOIC 150mil, RoHS
2,954Expected 23/12/2026
Cut Tape
$7.51
$6.99
$6.79
$6.62
$6.47
Reel
$6.47
Min.: 1
Mult.: 1
: 3,000
2 Mbit 256 k x 8 20 MHz SDI, SPI, SQI 3.6 V 2.2 V 8 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

ISSI SRAM 1M (128Kx8) 10ns Async SRAM 3.3v
3,222On Order
$9.63
$8.96
$8.70
$8.50
$8.24
Min.: 1
Mult.: 1
1 Mbit 128 k x 8 10 ns Parallel 3.6 V 2.4 V 55 mA - 40 C + 85 C SMD/SMT TSOP-32 Tray
ISSI SRAM Pseudo SRAM 64Mb
410On Order
$12.76
$11.87
$11.51
$11.23
Min.: 1
Mult.: 1
64 Mbit 4 M x 16 70 ns 104 MHz 1.95 V 1.7 V 30 mA - 40 C + 85 C SMD/SMT VFBGA-54

ISSI SRAM 4Mb 512Kx8 55ns Async SRAM
552On Order
$12.63
$11.75
$11.40
$11.12
$10.93
Min.: 1
Mult.: 1
4 Mbit 512 k x 8 55 ns Parallel 3.6 V 2.5 V 45 mA - 40 C + 85 C SMD/SMT TSOP-32 Tray
ISSI SRAM 8Mb 256Kx36 200Mhz Sync SRAM 3.3v
797On Order
Cut Tape
$35.47
$32.87
$31.84
$31.06
$29.89
Reel
$29.89
Min.: 1
Mult.: 1
: 800
9 Mbit 256 k x 36 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 280 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel, Cut Tape, MouseReel
Alliance Memory SRAM LP SRAM, 256Kb, 32K x 8, 2.7 5.5V, 28pin 600 mil PDIP, 55ns, Industrial Temp
413On Order
$19.80
$18.14
$17.69
$17.27
Min.: 1
Mult.: 1
256 kbit 32 k x 8 55 ns Parallel 5.5 V 2.7 V 45 mA - 40 C + 85 C Through Hole PDIP-28 Tube
Alliance Memory SRAM 64M 3V 55ns Low Power 4096k x 16
384Expected 14/5/2027
$81.84
$75.58
$73.13
$71.28
$68.69
Min.: 1
Mult.: 1
64 Mbit 4 M x 16 55 ns Parallel 3.6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT TSOP-48 Tray

ISSI SRAM 512K, 2.4-3.6V, 10ns 32Kx16 Asynch SRAM
135Expected 2/11/2026
$9.21
$8.58
$8.32
$7.94
$7.75
Min.: 1
Mult.: 1
32 kbit 32 k x 16 10 ns Parallel 3.6 V 2.4 V 55 mA - 40 C + 85 C SMD/SMT TSOP-44 Tube

ISSI SRAM 4Mb, Low Power/Power Saver,Async,512K x 8,45ns,2.2v 3.6v,32 Pin TSOP II, RoHS
101Expected 3/11/2026
$9.57
$8.92
$8.65
$8.45
$8.20
Min.: 1
Mult.: 1
4 Mbit 512 k x 8 45 ns Parallel 3.6 V 2.2 V 22 mA - 40 C + 85 C SMD/SMT TSOP-32
ISSI SRAM 8Mb 512Kx16 10ns LP Async SRAM A-Temp
78Expected 3/11/2026
$40.77
$37.75
$36.56
$22.83
$22.82
Min.: 1
Mult.: 1
8 Mbit 512 k x 16 10 ns Parallel 3.6 V 2.4 V 135 mA - 40 C + 125 C SMD/SMT TSOP-48 Tray
Alliance Memory SRAM 1M, 5V, 15ns FAST 128K x 8 Asynch SRAM
58Expected 30/11/2026
$9.02
$8.39
$8.12
$7.75
Min.: 1
Mult.: 1
1 Mbit 128 k x 8 15 ns Parallel 5.5 V 4.5 V 90 mA 0 C + 70 C SMD/SMT SOJ-32 Tube
Alliance Memory SRAM SRAM, 256K, 32K x 8, 5V, 28pin SOJ, 10ns, Industrial Temp - Tube
233Expected 27/11/2026
$13.97
$12.99
$12.59
$12.28
Min.: 1
Mult.: 1
256 kbit 32 k x 8 10 ns Parallel 5.5 V 4.5 V 75 mA - 40 C + 85 C SMD/SMT SOJ-28 Tube
Alliance Memory SRAM SRAM, 256K, 32K x 8, 5V, 28pin SOJ, 12ns, Industrial Temp - Tube
232Expected 6/11/2026
$8.24
$7.68
$7.44
$7.26
Min.: 1
Mult.: 1
256 kbit 32 k x 8 12 ns Parallel 5.5 V 4.5 V 70 mA - 40 C + 85 C SMD/SMT SOJ-28 Tube
Alliance Memory SRAM SRAM, 256K, 32K x 8, 5V, 28pin SOJ, 15ns, Industrial Temp - Tube
249Expected 17/12/2026
$10.38
$9.22
$8.80
$8.58
Min.: 1
Mult.: 1
256 kbit 32 k x 8 15 ns Parallel 5.5 V 4.5 V 65 mA - 40 C + 85 C SMD/SMT SOJ-28 Tube
Alliance Memory SRAM SRAM, 1Mb, 64K x 16, 3.3V, 44pin SOJ(400mil), 12ns, Commercial Temp - Tube
160On Order
$14.57
$12.48
$12.10
$11.82
Min.: 1
Mult.: 1
1 Mbit 64 k x 16 12 ns Parallel 3.6 V 3 V 75 mA 0 C + 70 C SMD/SMT SOJ-44 Tube
Alliance Memory SRAM SRAM, 256K, 32K x 8, 3.3V, 28pin SOJ, 12ns, Commercial Temp - Tube
232Expected 21/12/2026
$13.07
$12.16
$11.78
$11.51
Min.: 1
Mult.: 1
256 kbit 32 k x 8 12 ns Parallel 3.6 V 3 V 45 mA 0 C + 70 C SMD/SMT SOJ-28 Tube
ISSI IS66WVE4M16EALL-70BLI
ISSI SRAM 64Mb Pseudo SRAM Asynch/Pg 4Mx16 55ns
956Expected 4/11/2026
$12.19
$11.33
$10.99
$10.73
$10.47
Min.: 1
Mult.: 1
64 Mbit 4 M x 16 70 ns Parallel 1.95 V 1.7 V 30 mA - 40 C + 85 C SMD/SMT Tray
ISSI IS66WVH64M8EALL-200BLI
ISSI SRAM 512Mb, HyperRAM, 64Mbx8, 1.8V, 200MHz, 24-ball TFBGA, RoHS
580On Order
$21.50
$19.94
$19.31
$18.40
Min.: 1
Mult.: 1
ISSI SRAM 4Mb 512Kx8 30MHz Serial SRAM IT
198On Order
$9.72
$8.36
Min.: 1
Mult.: 1
4 Mbit 512 k x 8 23 ns 30 MHz SDI, SPI, SQI 2.2 V 1.65 V 20 mA - 40 C + 85 C SMD/SMT SOIC-8 Tray

ISSI SRAM 1Mb, Low Power/Power Saver,Async,128K x 8,45ns,2.2v 3.6v,32 Pin TSOP I (8x20mm), RoHS
97Expected 23/11/2026
$11.61
$11.15
$10.96
$10.62
$10.36
Min.: 1
Mult.: 1
1 Mbit 128 k x 8 45 ns Parallel 3.6 V 2.2 V 26 mA - 40 C + 85 C SMD/SMT TSOP-32 Tray
Alliance Memory SRAM 1Mb, 2.7V-5.5V, 55ns 128K x 8 Asynch SRAM
342Expected 6/4/2027
$7.71
$7.19
$6.98
$6.81
Min.: 1
Mult.: 1
1 Mbit 128 k x 8 55 ns Parallel 5.5 V 2.7 V 60 mA - 40 C + 85 C SMD/SMT TSOP-32 Tray
Alliance Memory SRAM SRAM, 64K, 8K x 8, 5V, 28pin SOJ, 15ns, Commercial Temp - Tube
250Expected 20/1/2027
$9.08
$8.46
$8.19
$8.00
Min.: 1
Mult.: 1
64 kbit 8 k x 8 15 ns Parallel 5.5 V 4.5 V 140 mA 0 C + 70 C SMD/SMT SOJ-28 Tube
Renesas Electronics SRAM 256Kx16 ASYNCHRONOUS 3.3V CMOS SRAM 39Factory Stock Available
$16.56
$15.38
$14.91
$14.55
Min.: 1
Mult.: 1
4 Mbit 256 k x 16 12 ns Parallel 3.6 V 3 V 170 mA 0 C + 70 C SMD/SMT TSOP-44 Tray