3D SRAM

Results: 11,462
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging

ISSI SRAM 8Mb, QUADRAM, 1.65V-1.95V, 200MHz, 24-ball TFBGA, RoHS 162In Stock
$4.26
Min.: 1
Mult.: 1
8 Mbit 2 M x 4 5 ns 200 MHz SPI 1.95 V 1.7 V 20 mA - 40 C + 85 C SMD/SMT TFBGA-24

ISSI SRAM 8Mb, QUADRAM, 2.7V-3.6V, 133MHz, 24-ball TFBGA, RoHS 12In Stock
$4.26
Min.: 1
Mult.: 1
8 Mbit 2 M x 4 7 ns 133 MHz SPI 3.6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT TFBGA-24

ISSI SRAM 16Mb, QUADRAM, 2.7V-3.6V, 133MHz, 24-ball TFBGA, RoHS 162In Stock
$5.96
$5.56
$5.40
$5.28
$5.15
Min.: 1
Mult.: 1
16 Mbit 4 M x 4 7 ns 133 MHz SPI 3.6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT TFBGA-24

ISSI SRAM 4Mb 512Kx8 10ns Async SRAM 3.3v 117In Stock
Cut Tape
$12.88
$11.98
$11.61
$11.34
$11.07
Reel
Min.: 1
Mult.: 1
: 1,000
4 Mbit 512 k x 8 10 ns Parallel 3.63 V 3.135 V 95 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Alliance Memory AS8C163631-QC166N
Alliance Memory SRAM SYNC SRAM, 18Mb, 512K x 36, ZBT(Pipelined), 2.5V, 166MHz, 100TQFP - Tray 2In Stock
$31.12
$28.83
$27.93
$27.24
$21.73
Min.: 1
Mult.: 1
18 Mbit 512 k x 36 3.5 ns 166 MHz Parallel 2.625 V 2.375 V 215 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Microchip Technology SRAM 4k, 3.0V EERAM EXT
5,300Expected 26/7/2027
$1.13
$1.10
$1.09
$1.07
$1.06
Min.: 1
Mult.: 1
4 kbit 512 k x 8 1 MHz I2C 3.6 V 2.7 V 400 uA - 40 C + 125 C SMD/SMT TSSOP-8 Tube
Renesas Electronics SRAM 32Kx16 3.3V DUAL- PORT RAM
74Expected 20/10/2026
$238.31
$219.61
$212.31
$206.26
Min.: 1
Mult.: 1
1 Mbit 64 k x 16 20 ns Parallel 3.6 V 3 V 220 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 2KX8 DUAL PORT MSTR W/INT
270On Order
$60.52
$55.23
$53.58
$52.22
Min.: 1
Mult.: 1
16 kbit 2 k x 8 20 ns Parallel 5.5 V 4.5 V 110 mA 0 C + 70 C SMD/SMT TQFP-64 Tray
Renesas Electronics SRAM 64Kx16 ASYNCHRONOUS 3.3V STATIC RAM
1,500On Order
Cut Tape
$6.00
$5.59
$5.43
$5.30
Reel
$4.61
Min.: 1
Mult.: 1
: 1,500
1 Mbit 64 k x 16 15 ns Parallel 3.6 V 3 V 130 mA 0 C + 70 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Renesas Electronics SRAM 256Kx16 ASYNCHRONOUS 3.3V CMOS SRAM
1,340On Order
$19.04
$17.68
$17.14
$16.73
Min.: 1
Mult.: 1
4 Mbit 256 k x 16 12 ns Parallel 3.6 V 3 V 170 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Renesas Electronics SRAM 256Kx16 ASYNCHRONOUS 3.3V CMOS SRAM
1,377Expected 2/12/2026
Cut Tape
$17.61
$16.35
$15.84
$15.48
Reel
$13.11
Min.: 1
Mult.: 1
: 1,500
4 Mbit 256 k x 16 15 ns Parallel 3.6 V 3 V 170 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Renesas Electronics SRAM 256Kx36 ZBT SYNC 3.3V FLOW-THRU SRAM
141Expected 15/2/2027
$56.00
$51.83
$50.17
$48.95
$38.88
Min.: 1
Mult.: 1
9 Mbit 256 k x 36 8.5 ns Parallel 3.465 V 3.135 V 60 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 9M 3.3V PBSRAM SLOW F/T
196Expected 20/11/2026
$60.74
$56.14
$54.33
$52.97
$42.76
Min.: 1
Mult.: 1
9 Mbit 256 k x 36 7.5 ns 117 MHz Parallel 3.465 V 3.135 V 285 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Infineon Technologies SRAM 16Mb Fast SRAM With ECC
168Expected 1/4/2027
$115.93
$106.91
$103.41
$100.80
$98.25
Min.: 1
Mult.: 1
16 Mbit 512 k x 32 10 ns Parallel 3.6 V 2.2 V 110 mA - 40 C + 85 C SMD/SMT PBGA-119 Tray
Infineon Technologies CY7C4142KV13-933FCXI
Infineon Technologies SRAM SYNC
32Expected 24/12/2026
$737.16
$675.09
Min.: 1
Mult.: 1
85 ps 4 A Tray
GSI Technology SRAM 2.5 or 3.3V 2M x 36 72M
7Expected 18/11/2026
$167.10
$154.09
$149.00
$145.22
Min.: 1
Mult.: 1
72 Mbit 2 M x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 295 mA, 380 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 256K x 36 9M
65Expected 19/11/2026
$19.19
$17.83
$17.27
$16.86
Min.: 1
Mult.: 1
9 Mbit 256 k x 36 7.5 ns 150 MHz Parallel 3.6 V 2.3 V 130 mA, 140 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Microchip Technology SRAM 16k, 3.0V EERAM IND
1,600On Order
$1.28
$1.22
$1.17
Min.: 1
Mult.: 1
16 kbit 2 k x 8 400 ns 1 MHz I2C 3.6 V 2.7 V 400 uA - 40 C + 125 C SMD/SMT TSSOP-8 Tube

ISSI SRAM 8M (512Kx16) 10ns Async SRAM 3.3v
2,337On Order
$29.99
$27.80
$26.91
$26.26
$25.34
Min.: 1
Mult.: 1
8 Mbit 512 k x 16 10 ns Parallel 3.6 V 2.4 V 25 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
ISSI SRAM 16M (512Kx32) 10ns Async SRAM 3.3v
943On Order
$52.16
$48.31
$46.77
$45.63
$31.20
Min.: 1
Mult.: 1
16 Mbit 512 k x 32 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT BGA-90 Tray
ISSI SRAM 16Mb, SerialRAM, 2.7V-3.6V, 104MHz, 8 pin SOIC 150 mil, RoHS
6,000On Order
Cut Tape
$7.30
$6.80
$6.60
$6.45
Reel
$3.78
Min.: 1
Mult.: 1
: 3,000
16 Mbit 2 M x 8 7 ns 104 MHz SPI 3.6 V 2.7 V 15 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

ISSI SRAM 8Mb 512Kx16 55ns Async SRAM
1,998Expected 8/1/2027
Cut Tape
$15.48
$14.39
$13.95
$13.61
$13.29
Reel
$13.29
Min.: 1
Mult.: 1
: 1,000
8 Mbit 512 k x 16 55 ns 18 MHz Parallel 3.6 V 2.5 V 4 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Alliance Memory SRAM 1Mb, SRAM, 128K x 8, 5V, 32pin SOJ (300 mil), 12ns, Industrial Temp, Corner Power, D Die, T&R
3,000Expected 21/7/2027
Cut Tape
$14.29
$13.29
$12.89
$12.58
Reel
$9.08
Min.: 1
Mult.: 1
: 1,000
1 MB 128 k x 8 12 ns 5.5 V 4.5 V 50 mA - 40 C + 85 C SMD/SMT SOJ-32 Reel, Cut Tape
ISSI IS64WV3216BLL-15CTLA3
ISSI SRAM 512Kb (32Kx16) Async SRAM 92In Stock
$16.08
$14.93
$14.47
$14.13
Min.: 1
Mult.: 1
512 kbit 32 k x 16 15 ns Parallel 3.6 V 2.5 V 30 mA - 40 C + 125 C SMD/SMT Tray
GSI Technology SRAM
1Expected 20/11/2026
$328.79
$292.25
Min.: 1
Mult.: 1
144 Mbit 8 M x 18 300 MHz Parallel 1.9 V 1.7 V 700 mA - 40 C + 85 C SMD/SMT BGA-165 Tray