80 SRAM

Results: 11,449
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging

Renesas Electronics SRAM 128Kx8 ASYNCHRONOUS 5.0V STATIC RAM 41In Stock
1,000Expected 26/11/2026
Min.: 1
Mult.: 1
: 1,000

1 Mbit 128 k x 8 15 ns Parallel 5.5 V 4.5 V 155 mA - 40 C + 85 C SMD/SMT SOJ-32 Reel, Cut Tape, MouseReel

Renesas Electronics SRAM 128Kx8 ASYNCHRONOUS 5.0V STATIC RAM 167In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 20 ns Parallel 5.5 V 4.5 V 140 mA 0 C + 70 C SMD/SMT SOJ-32 Tube

Renesas Electronics SRAM 128Kx8 ASYNCHRONOUS 5.0V STATIC RAM 396In Stock
Min.: 1
Mult.: 1
: 1,000

1 Mbit 128 k x 8 20 ns Parallel 5.5 V 4.5 V 140 mA 0 C + 70 C SMD/SMT SOJ-32 Reel, Cut Tape, MouseReel

Renesas Electronics SRAM 128Kx8 ASYNCHRONOUS 5.0V STATIC RAM 400In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 20 ns Parallel 5.5 V 4.5 V 140 mA - 40 C + 85 C SMD/SMT SOJ-32 Tube

Renesas Electronics SRAM 128Kx8 ASYNCHRONOUS 5.0V STATIC RAM 41In Stock
Min.: 1
Mult.: 1
: 1,000

1 Mbit 128 k x 8 20 ns Parallel 5.5 V 4.5 V 140 mA - 40 C + 85 C SMD/SMT SOJ-32 Reel, Cut Tape, MouseReel
Renesas Electronics SRAM 2KX8 DUAL PORT MSTR W/INT 40In Stock
270On Order
Min.: 1
Mult.: 1

16 kbit 2 k x 8 20 ns Parallel 5.5 V 4.5 V 110 mA 0 C + 70 C SMD/SMT TQFP-64 Tray
Renesas Electronics SRAM 64Kx16 ASYNCHRONOUS 3.3V STATIC RAM 116In Stock
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 10 ns Parallel 3.6 V 3.15 V 160 mA 0 C + 70 C SMD/SMT TSOP-44 Tray
Renesas Electronics SRAM 64Kx16 ASYNCHRONOUS 3.3V STATIC RAM 158In Stock
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 10 ns Parallel 3.6 V 3.15 V 170 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Renesas Electronics SRAM 64Kx16 ASYNCHRONOUS 3.3V STATIC RAM 43In Stock
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 12 ns Parallel 3.6 V 3 V 150 mA 0 C + 70 C SMD/SMT TSOP-44 Tray
Renesas Electronics SRAM 64Kx16 ASYNCHRONOUS 3.3V STATIC RAM 20In Stock
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 15 ns Parallel 3.6 V 3 V 130 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Renesas Electronics SRAM 64Kx16 ASYNCHRONOUS 3.3V STATIC RAM 302In Stock
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 20 ns Parallel 3.6 V 3 V 120 mA 0 C + 70 C SMD/SMT TSOP-44 Tray
Renesas Electronics SRAM 256Kx16 ASYNCHRONOUS 3.3V CMOS SRAM 9In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 3 V 180 mA 0 C + 70 C SMD/SMT CABGA-48 Tray
Renesas Electronics SRAM 256Kx16 ASYNCHRONOUS 3.3V CMOS SRAM 7In Stock
405Expected 9/3/2027
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 3 V 180 mA 0 C + 70 C SMD/SMT TSOP-44 Tray
Renesas Electronics SRAM 256Kx16 ASYNCHRONOUS 3.3V CMOS SRAM 4In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 3 V 180 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Renesas Electronics SRAM 256Kx16 ASYNCHRONOUS 3.3V CMOS SRAM 447In Stock
Min.: 1
Mult.: 1
: 1,500

4 Mbit 256 k x 16 15 ns Parallel 3.6 V 3 V 160 mA 0 C + 70 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Renesas Electronics SRAM 256Kx16 ASYNCHRONOUS 3.3V CMOS SRAM 156In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 15 ns Parallel 3.6 V 3 V 160 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Renesas Electronics SRAM 256Kx16 ASYNCHRONOUS 3.3V CMOS SRAM 145In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 3 V 200 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
ISSI IS61WV204816BLL-10BLI
ISSI SRAM 32Mb High-Speed Async 1Mbx16 10ns 1,671In Stock
1,920Expected 14/9/2026
Min.: 1
Mult.: 1

32 Mbit 2 M x 16 10 ns Parallel 3.6 V 2.4 V 90 mA - 40 C + 85 C SMD/SMT
GSI Technology SRAM 1.8/2.5V 2M x 36 72M 7In Stock
Min.: 1
Mult.: 1

72 Mbit 2 M x 36 6.5 ns 250 MHz Parallel 2.7 V 1.7 V 295 mA, 435 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
ISSI SRAM 4Mb, 2.4v-3.6v, 10ns 512K x 8 Async SRAM 1,896In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 10 ns Parallel 3.6 V 2.4 V 35 mA - 40 C + 85 C SMD/SMT BGA-36 Tray

ISSI SRAM 256K 32Kx8 10ns Async SRAM 3.3v 1,438In Stock
Min.: 1
Mult.: 1
: 2,000

256 kbit 32 k x 8 10 ns Parallel 3.6 V 3.135 V 25 mA - 40 C + 85 C SMD/SMT TSOP-28 Reel, Cut Tape, MouseReel

ISSI SRAM 8Mb,High-Speed/Low Power,Async with ECC,512K x 16,10ns,2.4V-3.6V,44 Pin TSOP II, RoHS 1,411In Stock
Min.: 1
Mult.: 1

8 Mbit 512 k x 16 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT TSOP-44
ISSI SRAM 4Mb 2.4-3.6v 10ns 256K x 16 Async SRAM 1,160In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.4 V 35 mA - 40 C + 85 C SMD/SMT BGA-48 Tray
ISSI SRAM 8M (512Kx16) 10ns Async SRAM 3.3v 1,430In Stock
Min.: 1
Mult.: 1

8 Mbit 512 k x 16 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT BGA-48 Tray

ISSI SRAM 8M, 8ns, 2.4-3.6V 512Kx16 Async SRAM 433In Stock
Min.: 1
Mult.: 1

8 Mbit 512 k x 16 8 ns Parallel 3.6 V 2.4 V 55 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray