80 SRAM

Results: 11,630
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Infineon Technologies SRAM 4Mb 3V 55ns 512K x 8 LP SRAM 149In Stock
1,000Expected 29/10/2026
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 55 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT SOIC-32 Tube
Infineon Technologies SRAM 1Mb 3V 45ns 128K x 8 LP SRAM 363In Stock
500Expected 22/10/2026
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 45 ns Parallel 3.6 V 2.2 V 16 mA - 40 C + 85 C SMD/SMT SOIC-32 Tube
Infineon Technologies SRAM 4Mb 45ns 256K x 16 Low Power SRAM 18In Stock
1,000Expected 27/8/2026
Min.: 1
Mult.: 1
: 1,000

4 Mbit 256 k x 16 45 ns Parallel 5.5 V 4.5 V 20 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 1Mb 3V 45ns 128K x 8 LP SRAM 574In Stock
2,340Expected 8/10/2026
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 45 ns Parallel 3.6 V 2.2 V 16 mA - 40 C + 85 C SMD/SMT STSOP-32 Tray
Infineon Technologies SRAM 2Mb 3V 45ns 128K x 16 LP SRAM 62In Stock
Min.: 1
Mult.: 1

2 Mbit 128 k x 16 45 ns Parallel 3.6 V 2.2 V 18 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Infineon Technologies SRAM 4Mb 3V 45ns 256K x 16 LP SRAM 224In Stock
1,350Expected 1/10/2026
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 45 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Infineon Technologies SRAM 2Mb 45ns 128K x 16 Low Power SRAM 157In Stock
Min.: 1
Mult.: 1

2 Mbit 128 k x 16 45 ns Parallel 5.5 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Infineon Technologies SRAM 2Mb 45ns 256K x 8 Low Power SRAM 240In Stock
Min.: 1
Mult.: 1

2 Mbit 256 k x 8 45 ns Parallel 5.5 V 4.5 V 18 mA - 40 C + 85 C SMD/SMT SOIC-32 Tube
Infineon Technologies SRAM 4Mb 3V 45ns 256K x 16 LP SRAM 76In Stock
4,000On Order
Min.: 1
Mult.: 1
: 1,000

4 Mbit 256 k x 16 45 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM ASYNC 3In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 45 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Infineon Technologies SRAM MoBL SRAM 4-Mbit 7In Stock
270On Order
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 45 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Infineon Technologies SRAM 4Mb 3V 45ns 256K x 16 LP SRAM 75In Stock
960Expected 20/8/2026
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 45 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT VFBGA-48 Tray
Infineon Technologies SRAM 4Mb 3V 45ns 256K x 16 LP SRAM 22In Stock
2,000Expected 21/8/2026
Min.: 1
Mult.: 1
: 1,000

4 Mbit 256 k x 16 45 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 8Mb 3V 45ns 1024K x 8 LP SRAM 249In Stock
1,000Expected 25/1/2027
Min.: 1
Mult.: 1
: 1,000

8 Mbit 1 M x 8 45 ns Parallel 3.6 V 2.2 V 25 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 16Mb MoBL SRAM With ECC 4In Stock
Min.: 1
Mult.: 1

16 Mbit 2 M x 8/1 M x 16 45 ns Parallel 3.6 V 2.2 V 36 mA - 40 C + 85 C SMD/SMT VFBGA-48 Tray
Infineon Technologies SRAM 16Mb 3V 55ns 1M x 16 LP SRAM 130In Stock
1,050Expected 20/8/2026
Min.: 1
Mult.: 1

16 Mbit 1 M x 16 55 ns Parallel 3.6 V 2.2 V 30 mA - 40 C + 85 C SMD/SMT VFBGA-48 Tray
Infineon Technologies SRAM 1Mb 3V 45ns 64K x 16 LP SRAM 82In Stock
3,000Expected 21/8/2026
Min.: 1
Mult.: 1
: 1,000

1 Mbit 64 k x 16 45 ns Parallel 3.6 V 2.2 V 16 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM ASYNC SRAMS 136In Stock
Min.: 1
Mult.: 1
: 500

4 Mbit 256 k x 16 10 ns Parallel 5.5 V 4.5 V 45 mA - 40 C + 85 C SMD/SMT SOJ-44 Reel, Cut Tape
Infineon Technologies SRAM ASYNC 49In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.2 V 45 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Infineon Technologies SRAM ASYNC SRAMS 34In Stock
Min.: 1
Mult.: 1
: 2,000

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.2 V 45 mA - 40 C + 85 C SMD/SMT VFBGA-48 Reel, Cut Tape
Infineon Technologies SRAM ASYNC 14In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.2 V 45 mA - 40 C + 125 C SMD/SMT VFBGA-48 Tray
Infineon Technologies SRAM ASYNC 355In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 10 ns Parallel 5.5 V 4.5 V 45 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Infineon Technologies SRAM ASYNC SRAMS 191In Stock
Min.: 1
Mult.: 1
: 2,000

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.2 V 45 mA - 40 C + 85 C SMD/SMT VFBGA-48 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM CMOS RAM W ECC 4-Mbit 65In Stock
570Expected 20/8/2026
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 10 ns Parallel 3.6 V 2.2 V 45 mA - 40 C + 85 C SMD/SMT SOJ-36 Tube
Infineon Technologies SRAM ASYNC SRAMS 196In Stock
500Expected 13/5/2027
Min.: 1
Mult.: 1
: 500

4 Mbit 512 k x 8 10 ns Parallel 3.6 V 2.2 V 45 mA - 40 C + 85 C SMD/SMT SOJ-36 Reel, Cut Tape