80 SRAM

Results: 11,631
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Microchip Technology SRAM 16k, 3.0V EERAM IND 380In Stock
Min.: 1
Mult.: 1

16 kbit 2 k x 8 400 ns 1 MHz I2C 3.6 V 2.7 V 400 uA - 40 C + 125 C Through Hole PDIP-8 Tube
Microchip Technology SRAM 16k, 3.0V EERAM IND 769In Stock
Min.: 1
Mult.: 1

16 kbit 2 k x 8 400 ns 1 MHz I2C 3.6 V 2.7 V 400 uA - 40 C + 125 C SMD/SMT TSSOP-8 Tube
ISSI SRAM 1Mb 64Kx16 10ns Async SRAM 3.3v 7,906In Stock
Min.: 1
Mult.: 1
: 2,500

1 Mbit 64 k x 16 10 ns Parallel 3.63 V 3.135 V 130 mA - 40 C + 85 C SMD/SMT BGA-48 Reel, Cut Tape, MouseReel

ISSI SRAM 8M 8,10ns 2.4-3.6V 512Kx16 LP Asyn SRAM 2,483In Stock
Min.: 1
Mult.: 1
: 1,000

8 Mbit 512 k x 16 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel

ISSI SRAM 16Mb,High-Speed,Async,1Mbx16,8ns/3.3v,or 10ns/2.4v-3.6v, 48 Pin TSOP I, RoHS 2,100In Stock
2,016Expected 17/8/2026
Min.: 1
Mult.: 1

16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT TSOP-48 Tray

ISSI SRAM 4Mb 256Kx16 10ns Async SRAM 3.3v 3,204In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.4 V 8 mA 0 C + 70 C SMD/SMT TSOP-44 Tray

ISSI SRAM 8M (512Kx16) 10ns Async SRAM 3.3v 3,192In Stock
Min.: 1
Mult.: 1

8 Mbit 512 k x 16 10 ns Parallel 3.6 V 2.4 V 25 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray

ISSI SRAM 4Mb (512k x 8) 10ns Async SRAM 3.3v 9,976In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 10 ns Parallel 3.6 V 2.4 V 45 mA - 40 C + 85 C SMD/SMT TSOP-44 Tube
ISSI SRAM 256K,Low Power,Async,32K x 8,45ns,5v,28 Pin SOP, RoHS 12,843In Stock
Min.: 1
Mult.: 1

256 kbit 32 k x 8 45 ns Parallel 5.5 V 4.5 V 20 mA - 40 C + 85 C SMD/SMT SOP-28 Tray


ISSI SRAM 32Mb, SerialRAM, 2.7V-3.6V, 104MHz, 8 pin SOIC 150 mil, RoHS 7,739In Stock
19,000On Order
Min.: 1
Mult.: 1

32 Mbit 4 M x 8 7 ns 104 MHz SPI 3.6 V 2.7 V 15 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

ISSI SRAM 16M (1Mx16) 10ns Async SRAM 3.3v 1,670In Stock
3,000On Order
Min.: 1
Mult.: 1
: 1,500

16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT TSOP-48 Reel, Cut Tape, MouseReel
ISSI SRAM 16Mb 10ns 1Mx16 Async SRAM 3.3v 3,770In Stock
Min.: 1
Mult.: 1

16 Mbit 1 M x 16 10 ns Parallel 3.465 V 3.135 V 95 mA - 40 C + 85 C SMD/SMT BGA-48 Tray
ISSI SRAM 4Mb 256Kx16 10ns Async SRAM 3.3v 12,958In Stock
15,000On Order
Min.: 1
Mult.: 1
: 2,500

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.4 V 45 mA - 40 C + 85 C SMD/SMT BGA-48 Reel, Cut Tape, MouseReel
ISSI SRAM 1Mb 128K x 8 35ns 5v Async SRAM 5v 9,060In Stock
7,000Expected 17/8/2026
Min.: 1
Mult.: 1
: 1,000

1 Mbit 128 k x 8 35 ns Parallel 5.5 V 4.5 V 30 mA - 40 C + 85 C SMD/SMT SOP-32 Reel, Cut Tape, MouseReel
ISSI SRAM 8Mb, Low Power/Power Saver,Async,512K x 16,55ns,2.5v-3.6v,48 Ball mBGA (7.2x8.7mm), RoHS 3,794In Stock
Min.: 1
Mult.: 1
: 2,500

8 Mbit 512 k x 16 55 ns Parallel 3.6 V 2.5 V 5 mA - 40 C + 85 C SMD/SMT TFBGA-48 Reel, Cut Tape, MouseReel

ISSI SRAM 8Mb 512Kx16 55ns Async SRAM 4,361In Stock
Min.: 1
Mult.: 1
: 1,000

8 Mbit 512 k x 16 55 ns 18 MHz Parallel 3.6 V 2.5 V 4 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Alliance Memory SRAM LP SRAM, 512K x 16, 2.7 - 3.6V, 44pin TSOP II, 55ns, Industrial Temp 138In Stock
Min.: 1
Mult.: 1

8 Mbit 512 k x 16 55 ns Parallel 3.6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Tray
ISSI IS66WVH64M8DALL-166B1LI
ISSI SRAM 512Mb, HyperRAM, 64Mbx8, 1.8V, 166MHz, 24-ball TFBGA, RoHS 678In Stock
Min.: 1
Mult.: 1

Infineon Technologies CY7C1049GN-10VXI
Infineon Technologies SRAM ASYNC SRAMS 435In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 10 ns Parallel 3.6 V 2.2 V 45 mA - 40 C + 85 C SMD/SMT Tube
Infineon Technologies CY7C1049GN-10VXIT
Infineon Technologies SRAM ASYNC SRAMS 720In Stock
500Expected 29/7/2027
Min.: 1
Mult.: 1
: 500

4 Mbit 512 k x 8 10 ns Parallel - 40 C + 85 C SMD/SMT Reel, Cut Tape
Infineon Technologies CY7C1373KV33-133AXI
Infineon Technologies SRAM SYNC SRAMS 70In Stock
Min.: 1
Mult.: 1

18 Mbit 1 M x 18 6.5 ns 133 MHz Parallel 3.6 V 3.135 V 129 mA - 40 C + 85 C SMD/SMT Tray
Microchip Technology SRAM 1024K 1.8V SPI SERIAL SRAM SQI 400In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 25 ns 20 MHz SDI, SPI, SQI 2.2 V 1.7 V 10 mA - 40 C + 85 C SMD/SMT TSSOP-8 Tube

Microchip Technology SRAM 64K 8K X 8 1.7V SERIAL SRAM IND 479In Stock
Min.: 1
Mult.: 1

64 kbit 8 k x 8 32 ns 20 MHz SPI 1.95 V 1.7 V 10 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Microchip Technology SRAM 64K 8K X 8 1.7V SERIAL SRAM IND 156In Stock
Min.: 1
Mult.: 1

64 kbit 8 k x 8 32 ns 20 MHz SPI 1.95 V 1.7 V 10 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Microchip Technology SRAM 64K 8K X 8 1.7V SERIAL SRAM IND 335In Stock
Min.: 1
Mult.: 1

64 kbit 8 k x 8 32 ns 20 MHz SPI 1.95 V 1.7 V 10 mA - 40 C + 85 C SMD/SMT TSSOP-8 Tube