80 SRAM

Results: 11,643
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Microchip Technology SRAM 1024K 2.5V SPI SERIAL SRAM SQI 2,897In Stock
4,000Expected 7/9/2026
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 25 ns 20 MHz SDI, SPI, SQI 5.5 V 2.5 V 10 mA - 40 C + 85 C SMD/SMT TSSOP-8 Tube
Microchip Technology SRAM 1024K 2.5V SPI SERIAL SRAM Vbat 1,697In Stock
3,200Expected 26/10/2026
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 25 ns 20 MHz SDI, SPI 5.5 V 2.5 V 10 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Microchip Technology SRAM 1024K 2.5V SPI SERIAL SRAM Vbat 1,529In Stock
1,500Expected 24/9/2026
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 25 ns 20 MHz SDI, SPI 5.5 V 2.5 V 10 mA - 40 C + 85 C SMD/SMT TSSOP-8 Tube
Infineon Technologies SRAM 16Mb 3V 55ns 1M x 16 LP SRAM 195In Stock
3,840Expected 8/4/2027
Min.: 1
Mult.: 1

16 Mbit 1 M x 16 55 ns Parallel 3.6 V 2.2 V 30 mA - 40 C + 85 C SMD/SMT TSOP-48 Tray
Infineon Technologies SRAM 32Mb, 1.8V, 70ns MoBL SRAM 26In Stock
630Expected 27/8/2026
Min.: 1
Mult.: 1

32 Mbit 4 M x 8/2 M x 16 70 ns Parallel 2.25 V 1.65 V 35 mA - 40 C + 85 C SMD/SMT FBGA-48 Tray
Infineon Technologies SRAM 4Mb 3V 55ns 512K x 8 LP SRAM 975In Stock
Min.: 1
Mult.: 1
: 1,000

4 Mbit 512 k x 8 55 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT SOIC-32 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 16Mb 1.8V 55ns 1M x 16 LP SRAM 1,046In Stock
Min.: 1
Mult.: 1

16 Mbit 1 M x 16 55 ns Parallel 2.25 V 1.65 V 30 mA - 40 C + 85 C SMD/SMT VFBGA-48 Tray

Infineon Technologies SRAM 1Mb 3V 45ns 128K x 8 LP SRAM 1,705In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 45 ns Parallel 3.6 V 2.2 V 16 mA - 40 C + 85 C SMD/SMT TSOP-I-32 Tray
Infineon Technologies SRAM 8Mb 3V 45ns 512K x 16 LP SRAM 1,529In Stock
Min.: 1
Mult.: 1

8 Mbit 512 k x 16 45 ns Parallel 3.6 V 2.2 V 25 mA - 40 C + 85 C SMD/SMT TSOP-48 Tray

Infineon Technologies SRAM 4Mb 45ns 512K x 8 Low Power SRAM 1,215In Stock
Min.: 1
Mult.: 1
: 1,000

4 Mbit 512 k x 8 45 ns Parallel 5.5 V 4.5 V 20 mA - 40 C + 85 C SMD/SMT TSOP-32 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 1Mb 3V 45ns 64K x 16 LP SRAM 1,094In Stock
1,350Expected 19/8/2026
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 45 ns Parallel 3.6 V 2.2 V 16 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Infineon Technologies SRAM 1Mb 3V 45ns 128K x 8 LP SRAM 984In Stock
Min.: 1
Mult.: 1
: 1,000

1 Mbit 128 k x 8 45 ns Parallel 3.6 V 2.2 V 16 mA - 40 C + 85 C SMD/SMT SOIC-32 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 4Mb 3V 45ns 256K x 16 LP SRAM 418In Stock
1,350Expected 29/1/2027
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 45 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Infineon Technologies SRAM 4Mb 3V 45ns 256K x 16 LP SRAM 1,789In Stock
4,800Expected 24/8/2026
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 45 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT VFBGA-48 Tray
Infineon Technologies SRAM 4Mb 3V 45ns 256K x 16 LP SRAM 1,118In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 45 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray

Infineon Technologies SRAM 4Mb 3V 45ns 512K x 8 LP SRAM 604In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 45 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT TSOP-32 Tray
Infineon Technologies SRAM 8Mb 3V 45ns 512K x 16 LP SRAM 2,241In Stock
Min.: 1
Mult.: 1

8 Mbit 512 k x 16 45 ns Parallel 3.6 V 2.2 V 25 mA - 40 C + 85 C SMD/SMT VFBGA-48 Tray
Infineon Technologies SRAM 8Mb 3V 45ns 512K x 16 LP SRAM 1,133In Stock
1,350Expected 15/10/2026
Min.: 1
Mult.: 1

8 Mbit 512 k x 16 45 ns Parallel 3.6 V 2.2 V 25 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Infineon Technologies SRAM 8Mb 3V 45ns 1024K x 8 LP SRAM 698In Stock
Min.: 1
Mult.: 1

8 Mbit 1 M x 8 45 ns Parallel 3.6 V 2.2 V 25 mA - 40 C + 85 C SMD/SMT VFBGA-48 Tray
Infineon Technologies SRAM 8Mb 3V 45ns 1024K x 8 LP SRAM 1,948In Stock
Min.: 1
Mult.: 1

8 Mbit 1 M x 8 45 ns Parallel 3.6 V 2.2 V 25 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Infineon Technologies SRAM 1Mb 55ns 128K x 8 Low Power SRAM 642In Stock
500Expected 27/8/2026
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 55 ns Parallel 5.5 V 4.5 V 35 mA - 40 C + 125 C SMD/SMT SOIC-32 AEC-Q100 Tube
Infineon Technologies SRAM 1Mb 45ns 128K x 8 Low Power SRAM 2,755In Stock
Min.: 1
Mult.: 1
: 1,000

1 Mbit 128 k x 8 45 ns Parallel 5.5 V 4.5 V 16 mA - 40 C + 85 C SMD/SMT SOIC-32 Reel, Cut Tape, MouseReel

Infineon Technologies SRAM 1Mb 45ns 128K x 8 Low Power SRAM 997In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 45 ns Parallel 5.5 V 4.5 V 16 mA - 40 C + 85 C SMD/SMT TSOP-I-32 Tray

Infineon Technologies SRAM 1Mb 45ns 128K x 8 Low Power SRAM 1,817In Stock
3,000Expected 12/11/2026
Min.: 1
Mult.: 1
: 1,500

1 Mbit 128 k x 8 45 ns Parallel 5.5 V 4.5 V 16 mA - 40 C + 85 C SMD/SMT TSOP-I-32 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 1Mb 55ns 128K x 8 Low Power SRAM 563In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 55 ns Parallel 5.5 V 4.5 V 35 mA - 40 C + 125 C SMD/SMT STSOP-32 AEC-Q100 Tray