321 SRAM

Results: 378
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
GSI Technology SRAM 1.8/2.5V 1M x 36 36M Non-Stocked
$103.55
$100.95
$94.78
Min.: 18
Mult.: 18
No
36 Mbit 1 M x 36 5.5 ns 250 MHz Parallel 2.7 V 1.7 V 240 mA, 295 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 1M x 32 32M Non-Stocked
$103.55
$100.95
$94.78
Min.: 18
Mult.: 18
No
36 Mbit 1 M x 32 5.5 ns 250 MHz Parallel 2.7 V 1.7 V 240 mA, 295 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 2M x 18 36M Non-Stocked
$67.44
$65.24
$57.85
$55.76
Min.: 1
Mult.: 1
No
36 Mbit 2 M x 18 7.5 ns 150 MHz Parallel 3.6 V 2.3 V 175 mA, 190 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 32 32M Non-Stocked
$100.75
$93.06
$90.02
$87.76
Min.: 1
Mult.: 1
No
36 Mbit 1 M x 32 4.5 ns 333 MHz Parallel 3.6 V 2.3 V 260 mA, 345 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 32 32M Non-Stocked
$71.01
$68.54
$61.01
$58.62
Min.: 1
Mult.: 1
No
36 Mbit 1 M x 32 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 230 mA, 285 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 36 32M Non-Stocked
$116.61
$107.70
$104.18
$101.56
Min.: 1
Mult.: 1
No
36 Mbit 1 M x 36 4.2 ns 375 MHz Parallel 3.6 V 2.3 V 270 mA, 380 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 36 36M Non-Stocked
$104.18
$101.56
$95.35
Min.: 18
Mult.: 18
No
36 Mbit 1 M x 36 4.2 ns 375 MHz Parallel 3.6 V 2.3 V 270 mA, 380 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 2M x 18 36M Non-Stocked
$124.64
$114.96
$111.18
$108.38
Min.: 1
Mult.: 1
No
36 Mbit 2 M x 18 4 ns 400 MHz Parallel 3.6 V 2.3 V 265 mA, 355 mA 0 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 1M x 36 32M Non-Stocked
$100.08
$97.58
$91.61
Min.: 18
Mult.: 18
No
36 Mbit 1 M x 36 6.5 ns 200 MHz Parallel 2.7 V 1.7 V 215 mA, 250 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 1M x 36 36M Non-Stocked
$100.08
$97.58
$91.61
Min.: 18
Mult.: 18
No
36 Mbit 1 M x 36 6.5 ns 200 MHz Parallel 2.7 V 1.7 V 215 mA, 250 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 1M x 32 32M Non-Stocked
$100.08
$97.58
$91.61
Min.: 18
Mult.: 18
No
36 Mbit 1 M x 32 7.5 ns 150 MHz Parallel 2.7 V 1.7 V 200 mA, 210 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 32 32M Non-Stocked
$67.44
$66.91
$56.86
$55.80
Min.: 1
Mult.: 1
No
36 Mbit 1 M x 32 7.5 ns 150 MHz Parallel 3.6 V 2.3 V 190 mA, 200 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 32 32M Non-Stocked
$90.02
$87.76
$82.39
Min.: 18
Mult.: 18
No
36 Mbit 1 M x 32 4.5 ns 333 MHz Parallel 3.6 V 2.3 V 260 mA, 345 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 32 32M Non-Stocked
$67.44
$65.24
$57.85
$55.79
Min.: 1
Mult.: 1
No
36 Mbit 1 M x 32 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 205 mA, 240 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 1M x 36 32M Non-Stocked
$103.55
$100.95
$94.78
Min.: 18
Mult.: 18
No
36 Mbit 1 M x 36 5.5 ns 250 MHz Parallel 2.7 V 1.7 V 240 mA, 295 mA 0 C + 70 C SMD/SMT BGA-165 Tray

ISSI SRAM 512K,High-Speed/Low Power,Async,32K x 16,12ns,2.4v-3.6v,44 Pin TSOP II, RoHS Non-Stocked Lead-Time 12 Weeks
Reel
$4.61
$4.60
Min.: 1,000
Mult.: 1,000
: 1,000
32 kbit 32 k x 16 10 ns Parallel 3.6 V 2.4 V 55 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel
Alliance Memory SRAM 32M 3V 55ns LP 2048Kx16 Asynch IT Non-Stocked Lead-Time 30 Weeks
$74.22
$68.53
$66.30
$64.63
$62.27
Min.: 1
Mult.: 1
32 Mbit 2 M x 16 55 ns Parallel 3.6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT TFBGA-48 Tray
Alliance Memory SRAM 32M 3V 55ns LP 2048Kx16 Asynch IT Non-Stocked Lead-Time 30 Weeks
Reel
$50.71
Min.: 2,000
Mult.: 2,000
: 2,000
32 Mbit 2 M x 16 55 ns Parallel 3.6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT TFBGA-48 Reel
Alliance Memory SRAM 32M, 3V, 55ns 2048K x 16 Asyn SRAM Non-Stocked Lead-Time 30 Weeks
Reel
$49.00
Min.: 1,500
Mult.: 1,500
: 1,500
32 Mbit 2 M x 16 55 ns Parallel 3.6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT TSOP-48 Reel

ISSI SRAM 512K,High-Speed/Low Power,Async,32K x 16,12ns,3.3v,44 Pin TSOP II, RoHS Non-Stocked Lead-Time 12 Weeks
512 kbit 32 k x 16 12 ns Parallel 3.6 V 3 V 5 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel
ISSI IS64WV3216BLL-15CTLA3-TR
ISSI SRAM 512Kb,High-Speed/Low Power,Async,32K x 16,12ns/3.3v or 15ns/2.5v-3.6v,44 Pin TSOP II, RoHS, Automotive temp Non-Stocked Lead-Time 14 Weeks
Reel
Alliance Memory SRAM 8M, 3.3V, 10ns, FAST 256K X 32 Asyn SRAM Non-Stocked Lead-Time 20 Weeks
Reel
$42.66
Min.: 2,000
Mult.: 2,000
: 2,000
8 Mbit 256 k x 32 10 ns Parallel 3.6 V 2.7 V 180 mA - 40 C + 85 C SMD/SMT TFBGA-90 Reel
Renesas Electronics SRAM SRAM 32MB 3V X16 FBGA48 55NS -40/+85C 500In Stock
Cut Tape
$94.87
$87.61
$84.76
$82.63
$80.59
$80.58
Min.: 1
Mult.: 1
32 Mbit 2 M x 16 55 ns Parallel 3.6 V 2.7 V 30 mA - 40 C + 85 C SMD/SMT FBGA-48 Reel, Cut Tape
Renesas Electronics SRAM 2K x 8 3.3V Dual-Port RAM 216In Stock
$41.83
$38.76
$37.52
$36.61
Min.: 1
Mult.: 1
16 kbit 2 k x 8 35 ns Parallel 3.6 V 3 V 130 mA - 40 C + 85 C SMD/SMT Tube
Renesas Electronics SRAM SRAM 32MB 3V X16 FBGA48 55NS -40/+85C 95In Stock
$94.85
$87.58
$84.74
$82.61
Min.: 1
Mult.: 1
32 Mbit 2 M x 16 55 ns Parallel 3.6 V 2.7 V 30 mA - 40 C + 85 C SMD/SMT FBGA-48 Tray