NBT SRAM SRAM

Results: 1,613
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
GSI Technology SRAM 2.5 or 3.3V 8M x 18 144M Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
144 Mbit 8 M x 18 6.5 ns 250 MHz Parallel 3.6 V 2.3 V 390 mA, 490 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 8M x 18 144M Non-Stocked
Min.: 1
Mult.: 1

144 Mbit 8 M x 18 8 ns 167 MHz Parallel 3.6 V 2.3 V 315 mA, 365 mA 0 C + 70 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 8M x 18 144M Non-Stocked
Min.: 1
Mult.: 1

144 Mbit 8 M x 18 7.5 ns 200 MHz Parallel 3.6 V 2.3 V 325 mA, 400 mA 0 C + 70 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 8M x 18 144M Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 8 M x 18 6.5 ns 250 MHz Parallel 3.6 V 2.3 V 355 mA, 455 mA 0 C + 70 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 8M x 18 144M Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 8 M x 18 8 ns 167 MHz Parallel 3.6 V 2.3 V 350 mA, 400 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 1.8/2.5V 8M x 18 144M Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 8 M x 18 8 ns 167 MHz Parallel 3.6 V 2.3 V 315 mA, 365 mA 0 C + 70 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 8M x 18 144M Non-Stocked
Min.: 1
Mult.: 1

144 Mbit 8 M x 18 7.5 ns 200 MHz Parallel 3.6 V 2.3 V 360 mA, 435 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 1.8/2.5V 8M x 18 144M Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 8 M x 18 7.5 ns 200 MHz Parallel 3.6 V 2.3 V 325 mA, 400 mA 0 C + 70 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 8M x 18 144M Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 8 M x 18 6.5 ns 250 MHz Parallel 3.6 V 2.3 V 390 mA, 490 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 4M x 36 144M Non-Stocked
Min.: 1
Mult.: 1

144 Mbit 4 M x 36 8 ns 167 MHz Parallel 3.6 V 2.3 V 340 mA, 395 mA 0 C + 70 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 4M x 36 144M Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 4 M x 36 7.5 ns 200 MHz Parallel 3.6 V 2.3 V 350 mA, 440 mA 0 C + 70 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 4M x 36 144M Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 4 M x 36 6.5 ns 250 MHz Parallel 3.6 V 2.3 V 380 mA, 500 mA 0 C + 70 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 4M x 36 144M Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 4 M x 36 8 ns 167 MHz Parallel 3.6 V 2.3 V 375 mA, 430 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 1.8/2.5V 4M x 36 144M Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 4 M x 36 8 ns 167 MHz Parallel 3.6 V 2.3 V 340 mA, 395 mA 0 C + 70 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 4M x 36 144M Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 4 M x 36 7.5 ns 200 MHz Parallel 3.6 V 2.3 V 385 mA, 475 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 1.8/2.5V 4M x 36 144M Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 4 M x 36 7.5 ns 200 MHz Parallel 3.6 V 2.3 V 350 mA, 440 mA 0 C + 70 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 4M x 36 144M Non-Stocked
Min.: 1
Mult.: 1

144 Mbit 4 M x 36 6.5 ns 250 MHz Parallel 3.6 V 2.3 V 415 mA, 535 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 18 18M Non-Stocked
Min.: 1
Mult.: 1

18 Mbit 1 M x 18 7.5 ns 150 MHz Parallel 3.6 V 2.3 V 170 mA, 180 mA 0 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 18 18M Non-Stocked
Min.: 1
Mult.: 1

18 Mbit 1 M x 18 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 195 mA 0 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 18 18M Non-Stocked
Min.: 1
Mult.: 1

18 Mbit 1 M x 18 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 210 mA, 230 mA 0 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 18 18M Non-Stocked
Min.: 36
Mult.: 36

18 Mbit 1 M x 18 4.5 ns 333 MHz Parallel 3.6 V 2.3 V 240 mA, 285 mA 0 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 18 18M Non-Stocked
Min.: 36
Mult.: 36

18 Mbit 1 M x 18 4.2 ns 375 MHz Parallel 3.6 V 2.3 V 250 mA, 320 mA 0 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 18 18M Non-Stocked
Min.: 36
Mult.: 36

18 Mbit 1 M x 18 4 ns 400 MHz Parallel 3.6 V 2.3 V 255 mA, 335 mA 0 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 18 18M Non-Stocked
Min.: 1
Mult.: 1

18 Mbit 1 M x 18 7.5 ns 150 MHz Parallel 3.6 V 2.3 V 190 mA, 200 mA - 40 C + 100 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 1M x 18 18M Non-Stocked
Min.: 1
Mult.: 1

18 Mbit 1 M x 18 7.5 ns 150 MHz Parallel 2.7 V 1.7 V 160 mA, 180 mA 0 C + 85 C SMD/SMT TQFP-100 Tray