SRAM

Results: 11,164
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10
144 Mbit 4 M x 36 375 MHz Parallel 1.9 V 1.7 V 670 mA - 40 C + 100 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10
144 Mbit 4 M x 36 550 MHz Parallel 1.9 V 1.7 V 910 mA 0 C + 85 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10
144 Mbit 4 M x 36 550 MHz Parallel 1.9 V 1.7 V 930 mA - 40 C + 100 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10
144 Mbit 4 M x 36 633 MHz Parallel 1.9 V 1.7 V 1.04 A 0 C + 85 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10
144 Mbit 4 M x 36 633 MHz Parallel 1.9 V 1.7 V 1.06 A - 40 C + 100 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 8 M x 18 833 MHz Parallel 1.35 V 1.2 V 1.4 A 0 C + 85 C SMD/SMT BGA-260
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 8 M x 18 833 MHz Parallel 1.35 V 1.2 V 1.4 A - 40 C + 100 C SMD/SMT BGA-260
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 4 M x 36 714 MHz Parallel 1.35 V 1.2 V 1.65 A 0 C + 85 C SMD/SMT BGA-260
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 4 M x 36 714 MHz Parallel 1.35 V 1.2 V 1.65 A - 40 C + 100 C SMD/SMT BGA-260
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 4 M x 36 833 MHz Parallel 1.35 V 1.2 V 1.8 A 0 C + 85 C SMD/SMT BGA-260
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 4 M x 36 833 MHz Parallel 1.35 V 1.2 V 1.8 A - 40 C + 100 C SMD/SMT BGA-260
GSI Technology SRAM
Non-Stocked
Min.: 21
Mult.: 21
18 Mbit 256 k x 72 5 ns 300 MHz Parallel 3.6 V 2.3 V 340 mA, 465 mA - 55 C + 125 C SMD/SMT BGA-209
GSI Technology SRAM
Non-Stocked
Min.: 21
Mult.: 21
18 Mbit 256 k x 72 5 ns 300 MHz Parallel 3.6 V 2.3 V 465 mA - 55 C + 125 C SMD/SMT BGA-209
GSI Technology SRAM
Non-Stocked
Min.: 14
Mult.: 14
36 Mbit 2 M x 18 6.5 ns Parallel 3.6 V 2.3 V 195 mA - 55 C + 125 C SMD/SMT TQFP-100
GSI Technology SRAM
Non-Stocked
Min.: 14
Mult.: 14
36 Mbit 1 M x 32 6.5 ns Parallel 3.6 V 2.3 V 215 mA - 55 C + 125 C SMD/SMT TQFP-100
GSI Technology SRAM
Non-Stocked
Min.: 14
Mult.: 14
36 Mbit 1 M x 36 6.5 ns Parallel 3.6 V 2.3 V 215 mA - 55 C + 125 C SMD/SMT TQFP-100
GSI Technology SRAM
Non-Stocked
Min.: 14
Mult.: 14
36 Mbit 2 M x 18 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 290 mA - 55 C + 125 C SMD/SMT BGA-165
GSI Technology SRAM
Non-Stocked
Min.: 14
Mult.: 14
36 Mbit 2 M x 18 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 290 mA - 55 C + 125 C SMD/SMT BGA-165
GSI Technology SRAM
Non-Stocked
Min.: 14
Mult.: 14
36 Mbit 1 M x 36 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 310 mA - 55 C + 125 C SMD/SMT BGA-165
GSI Technology SRAM
Non-Stocked
Min.: 14
Mult.: 14
36 Mbit 1 M x 36 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 310 mA - 55 C + 125 C SMD/SMT BGA-165
GSI Technology SRAM
Non-Stocked
Min.: 14
Mult.: 14
36 Mbit 2 M x 18 7 ns 225 MHz Parallel 3.6 V 2.3 V 200 mA, 280 mA - 55 C + 125 C SMD/SMT BGA-165
GSI Technology SRAM
Non-Stocked
Min.: 14
Mult.: 14
36 Mbit 1 M x 36 7 ns 225 MHz Parallel 3.6 V 2.3 V 280 mA, 360 mA - 55 C + 125 C SMD/SMT BGA-165
GSI Technology SRAM
Non-Stocked
Min.: 15
Mult.: 15
36 Mbit 4 M x 8 500 MHz Parallel 1.9 V 1.7 V - 55 C + 125 C SMD/SMT BGA-165
GSI Technology SRAM
Non-Stocked
Min.: 15
Mult.: 15
36 Mbit 4 M x 8 350 MHz Parallel 1.9 V 1.7 V - 55 C + 125 C SMD/SMT BGA-165
GSI Technology SRAM
Non-Stocked
Min.: 15
Mult.: 15
36 Mbit 4 M x 9 350 MHz Parallel 1.9 V 1.7 V - 55 C + 125 C SMD/SMT BGA-165