SRAM

Results: 11,160
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging

ISSI SRAM 4M (256Kx16) 10ns Async SRAM 334In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.4 V 60 mA - 40 C + 125 C SMD/SMT TSOP-44 Tray

ISSI SRAM 4Mb,High-Speed/Low Power,Async,512K x 8,10ns,3.3v,44 Pin TSOP II, RoHS 1,322In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 10 ns Parallel 3.63 V 3.135 V 20 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
ISSI SRAM 8Mb 256Kx36 200Mhz Sync SRAM 3.3v 140In Stock
Min.: 1
Mult.: 1

9 Mbit 256 k x 36 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 275 mA - 40 C + 85 C SMD/SMT TQFP-100 Tube
ISSI SRAM 8Mb 256Kx36 200Mhz Sync SRAM 3.3v 365In Stock
Min.: 1
Mult.: 1
: 800

9 Mbit 256 k x 36 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 280 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel, Cut Tape, MouseReel
Alliance Memory SRAM 1Mb, 2.7V-5.5V, 55ns 128K x 8 Asynch SRAM 2,443In Stock
Min.: 1
Mult.: 1
: 1,000

1 Mbit 128 k x 8 55 ns Parallel 5.5 V 2.7 V 60 mA - 40 C + 85 C SMD/SMT SOP-32 Reel, Cut Tape, MouseReel
Alliance Memory SRAM 1Mb, 2.7V-5.5V, 55ns 128K x 8 Asynch SRA 451In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 55 ns Parallel 5.5 V 2.7 V 60 mA - 40 C + 85 C SMD/SMT TSOP-32 Tray
Alliance Memory SRAM 1Mb, 2.7V-5.5V, 55ns 128K x 8 Asynch SRAM 624In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 55 ns Parallel 5.5 V 2.7 V 60 mA - 40 C + 85 C SMD/SMT TSOP-32 Tray
Alliance Memory SRAM 256K, 2.7-5.5V, 55ns 32K x 8 Asynch SRAM 367In Stock
Min.: 1
Mult.: 1

256 kbit 32 k x 8 55 ns Parallel 5.5 V 2.7 V 45 mA 0 C + 70 C SMD/SMT SOP-28 Tube
Alliance Memory SRAM 256K, 2.7-5.5V, 55ns 32K x 8 Asynch SRAM 545In Stock
1,000Expected 2/2/2027
Min.: 1
Mult.: 1
: 1,000

256 kbit 32 k x 8 55 ns Parallel 5.5 V 2.7 V 45 mA 0 C + 70 C SMD/SMT SOP-28 Reel, Cut Tape, MouseReel
Alliance Memory SRAM 64K, 2.7-5.5V, 55ns 8K x 8 Asynch SRAM 779In Stock
Min.: 1
Mult.: 1

64 kbit 8 k x 8 55 ns Parallel 5.5 V 2.7 V 45 mA 0 C + 70 C SMD/SMT SOP-28 Tube
Alliance Memory SRAM 64M 3V 55ns Low Power 4096k x 16 263In Stock
Min.: 1
Mult.: 1

64 Mbit 4 M x 16 55 ns Parallel 3.6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT TSOP-48 Tray

Alliance Memory SRAM SRAM, 16Mb, 1024K x 16, 3.3V, 48pin TSOP I, 10ns, Industrial Temp - Tray 112In Stock
Min.: 1
Mult.: 1

16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.7 V 160 mA - 40 C + 85 C SMD/SMT TSOP-48 Tray
Alliance Memory SRAM SRAM, 4Mb, 512K x 8, 3.3V, 44pin TSOP II, 8ns, Industrial Temp - Tray 381In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 8 ns Parallel 3.6 V 3 V 80 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Tray
Alliance Memory SRAM SRAM, 8Mb, 1024K x 8, 3.3V, 44pin TSOP II, 10ns, Industrial Temp - Tray 135In Stock
Min.: 1
Mult.: 1

8 Mbit 1 M x 8 10 ns Parallel 3.6 V 2.7 V 110 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Tray
Renesas Electronics SRAM 512K X 36 STD-PWR 2.5V DUAL PORT RAM 1In Stock
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 12 ns Parallel 2.6 V 2.4 V 790 mA - 40 C + 85 C SMD/SMT CABGA-256 Tray
Renesas Electronics SRAM 9M ZBT SLOW X36 P/L 3.3V 28In Stock
Min.: 1
Mult.: 1

9 Mbit 256 k x 36 7.5 ns 133 MHz Parallel 3.465 V 3.135 V 300 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
ISSI IS66WVS2M8ALL-104NLI
ISSI SRAM 16Mb, SerialRAM, 1.65V-1.95V, 104MHz, 8 pin SOIC 150 mil, RoHS 731In Stock
Min.: 1
Mult.: 1

16 Mbit 2 M x 8 7 ns 104 MHz SPI 1.95 V 1.65 V 15 mA - 40 C + 85 C SMD/SMT SOIC-8
ISSI IS66WVS2M8BLL-104NLI
ISSI SRAM 16Mb, SerialRAM, 2.7V-3.6V, 104MHz, 8 pin SOIC 150 mil, RoHS 1,274In Stock
Min.: 1
Mult.: 1

16 Mbit 2 M x 8 7 ns 104 MHz SPI 3.6 V 2.7 V 15 mA - 40 C + 85 C SMD/SMT SOIC-8
ISSI IS66WVS4M8ALL-104NLI
ISSI SRAM 32Mb, SerialRAM, 1.65V-1.95V, 104MHz, 8 pin SOIC 150 mil, RoHS 697In Stock
Min.: 1
Mult.: 1

32 Mbit 4 M x 8 7 ns 104 MHz SPI 1.95 V 1.65 V 15 mA - 40 C + 85 C SMD/SMT SOIC-8
ISSI IS61WV102416DBLL-10BLI
ISSI SRAM 16Mb High-Speed Async 1Mbx16 10ns 785In Stock
Min.: 1
Mult.: 1

16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.4 V 90 mA - 40 C + 85 C SMD/SMT
ISSI SRAM 4M (512Kx8) 25ns Async SRAM 122In Stock
Min.: 1
Mult.: 1
: 1,000

4 Mbit 512 k x 8 25 ns Parallel 5.5 V 4.5 V 15 mA - 40 C + 85 C SMD/SMT SOP-32 Reel, Cut Tape, MouseReel
ISSI SRAM 2M (128Kx16) 10ns Async SRAM 3.3v 280In Stock
Min.: 1
Mult.: 1

2 Mbit 128 k x 16 10 ns Parallel 3.6 V 2.4 V 65 mA - 40 C + 85 C SMD/SMT BGA-48 Tray

ISSI SRAM 1M, 2.4V-3.6V, 10ns LP Async SRAM 349In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 10 ns Parallel 3.6 V 2.4 V 25 mA - 40 C + 85 C SMD/SMT TSOP-32 Tray
ISSI SRAM 4Mb, 8ns,3.3V 256K x 16 Asyn SRAM 269In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 8 ns Parallel 3.63 V 2.97 V 45 mA - 40 C + 85 C SMD/SMT BGA-48

ISSI SRAM 512K 32Kx16 12ns Async SRAM 3.3v 149In Stock
Min.: 1
Mult.: 1

512 kbit 32 k x 16 12 ns Parallel 3.6 V 3 V 5 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray