- 40 C SRAM

Results: 6,130
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
GSI Technology SRAM 1.8/2.5V 4M x 36 144M Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

144 Mbit 4 M x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 340 mA, 410 mA - 40 C + 100 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.2/1.25V 8M x 18 144M Non-Stocked Lead-Time 6 Weeks
Min.: 10
Mult.: 10

144 Mbit 8 M x 18 833 MHz Parallel 1.35 V 1.25 V 1.9 A - 40 C + 100 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.5/1.8V 16M x 18 288M Non-Stocked Lead-Time 12 Weeks
Min.: 10
Mult.: 10

288 Mbit 16 M x 18 550 MHz Parallel 1.9 V 1.7 V 1.15 A - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 36 18M Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 7.5 ns 150 MHz Parallel 3.6 V 2.3 V 200 mA, 210 mA - 40 C + 100 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 36 18M Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
18 Mbit 512 k x 36 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 250 mA, 270 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 36 18M Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
18 Mbit 512 k x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 230 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 36 18M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 230 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5/3.3V 8M x 36 288M Non-Stocked Lead-Time 4 Weeks
Min.: 10
Mult.: 10

288 Mbit 8 M x 36 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 520 mA, 610 mA - 40 C + 100 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 1.8/2.5V 16M x 18 288M Non-Stocked Lead-Time 5 Weeks
Min.: 10
Mult.: 10

288 Mbit 8 M x 36 6.5 ns 200 MHz Parallel 2.7 V 1.7 V 460 mA, 510 mA - 40 C + 100 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 32 32M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

36 Mbit 1 M x 32 7.5 ns 150 MHz Parallel 3.6 V 2.3 V 210 mA, 220 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 36 36M Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

36 Mbit 1 M x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 225 mA, 260 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 32 32M Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

36 Mbit 1 M x 32 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 250 mA, 305 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 36 36M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

36 Mbit 1 M x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 225 mA, 260 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 1.8 or 1.5V 1M x 36 36M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

36 Mbit 1 M x 36 250 MHz Parallel 1.9 V 1.7 V 835 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 4M x 18 36M Non-Stocked Lead-Time 8 Weeks
Min.: 18
Mult.: 18

72 Mbit 4 M x 18 8 ns 167 MHz Parallel 3.6 V 2.3 V 215 mA, 260 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 2M x 36 72M Non-Stocked Lead-Time 8 Weeks
Min.: 18
Mult.: 18

72 Mbit 2 M x 36 8 ns 167 MHz Parallel 3.6 V 2.3 V 240 mA, 290 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

72 Mbit 2 M x 36 6.5 ns 250 MHz Parallel 3.6 V 2.3 V - 40 C + 125 C SMD/SMT TQFP-100
GSI Technology SRAM 2.5 or 3.3V 4M x 18 36M Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
72 Mbit 4 M x 18 7.5 ns 200 MHz Parallel 3.6 V 2.3 V 225 mA, 290 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 4M x 18 72M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

72 Mbit 4 M x 18 7.5 ns 200 MHz Parallel 3.6 V 2.3 V 225 mA, 290 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 1.8/2.5V 2M x 36 72M Non-Stocked Lead-Time 5 Weeks
Min.: 14
Mult.: 14

72 Mbit 2 M x 36 8 ns 167 MHz Parallel 2.7 V 1.7 V 240 mA, 290 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 1.8/2.5V 1M x 72 72M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

72 Mbit 1 M x 72 8 ns 167 MHz Parallel 2.7 V 1.7 V 280 mA, 360 mA - 40 C + 85 C SMD/SMT BGA-209 Tray
GSI Technology SRAM 2.5 or 3.3V 2M x 36 72M Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1

72 Mbit 2 M x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 295 mA, 380 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 2M x 36 72M Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
72 Mbit 2 M x 36 500 MHz Parallel 1.9 V 1.7 V 1.17 A - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 8M x 9 72M Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1
72 Mbit 8 M x 9 333 MHz Parallel 1.9 V 1.7 V 930 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 4M x 18 72M Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1
72 Mbit 4 M x 18 333 MHz Parallel 1.9 V 1.7 V 930 mA - 40 C + 85 C SMD/SMT BGA-165 Tray