+ 85 C SRAM

Results: 5,911
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 8 M x 18 350 MHz Parallel 1.9 V 1.7 V 810 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 8 M x 18 400 MHz Parallel 1.9 V 1.7 V 905 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 8 M x 18 450 MHz Parallel 1.9 V 1.7 V 1.01 A - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 8 M x 18 350 MHz Parallel 1.9 V 1.7 V 810 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 8 M x 18 400 MHz Parallel 1.9 V 1.7 V 905 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 8 M x 18 450 MHz Parallel 1.9 V 1.7 V 1.01 A - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 8 M x 18 450 ps 500 MHz Parallel 1.9 V 1.7 V 1.08 A - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM SigmaDDR-II+, 144Mb, x36, 333MHz, Commercial Temp Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 4 M x 36 333 MHz Parallel 1.9 V 1.7 V 590 mA 0 C + 85 C SMD/SMT BGA-165
GSI Technology SRAM SigmaDDR-II+, 144Mb, x36, 400MHz, Commercial Temp Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 4 M x 36 400 MHz Parallel 1.9 V 1.7 V 690 mA 0 C + 85 C SMD/SMT BGA-165
GSI Technology SRAM SigmaDDR-II+, 144Mb, x36, 450MHz, Commercial Temp Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 4 M x 36 450 MHz Parallel 1.9 V 1.7 V 770 mA 0 C + 85 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 4 M x 36 300 MHz Parallel 1.9 V 1.7 V 790 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 4 M x 36 333 MHz Parallel 1.9 V 1.7 V 860 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 4 M x 36 350 MHz Parallel 1.9 V 1.7 V 905 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 4 M x 36 400 MHz Parallel 1.9 V 1.7 V 1.005 A - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 4 M x 36 450 ps 450 MHz Parallel 1.9 V 1.7 V 1.2 A - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM SigmaDDR-II+, 144Mb, x36, 450MHz, Commercial Temp Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 4 M x 36 450 MHz Parallel 1.9 V 1.7 V 770 mA 0 C + 85 C SMD/SMT BGA-165
GSI Technology SRAM SigmaDDR-II+, 144Mb, x36, 500MHz, Commercial Temp Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 4 M x 36 500 MHz Parallel 1.9 V 1.7 V 840 mA 0 C + 85 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 4 M x 36 350 MHz Parallel 1.9 V 1.7 V 905 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 4 M x 36 400 MHz Parallel 1.9 V 1.7 V 1.005 A - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 4 M x 36 450 MHz Parallel 1.9 V 1.7 V 1.2 A - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 4 M x 36 500 MHz Parallel 1.9 V 1.7 V 1.31 A - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
Min.: 1
Mult.: 1

550 MHz Parallel - 40 C + 85 C SMD/SMT BGA-260 Tray
GSI Technology SRAM Non-Stocked
Min.: 1
Mult.: 1

144 Mbit 8 M x 18 625 MHz Parallel 1.35 V 1.2 V 1.2 A - 40 C + 85 C SMD/SMT BGA-260 Tray
GSI Technology SRAM Non-Stocked
Min.: 1
Mult.: 1

675 MHz Parallel - 40 C + 85 C SMD/SMT BGA-260 Tray
GSI Technology SRAM Non-Stocked
Min.: 1
Mult.: 1

550 MHz Parallel - 40 C + 85 C SMD/SMT BGA-260 Tray