+ 85 C SRAM

Results: 5,995
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10
144 Mbit 8 M x 18 500 MHz Parallel 1.9 V 1.7 V 720 mA 0 C + 85 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10
144 Mbit 8 M x 18 550 MHz Parallel 1.9 V 1.7 V 780 mA 0 C + 85 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10
144 Mbit 8 M x 18 633 MHz Parallel 1.9 V 1.7 V 880 mA 0 C + 85 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10
144 Mbit 4 M x 36 333 MHz Parallel 1.9 V 1.7 V 590 mA 0 C + 85 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10
144 Mbit 4 M x 36 375 MHz Parallel 1.9 V 1.7 V 650 mA 0 C + 85 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10
144 Mbit 4 M x 36 400 MHz Parallel 1.9 V 1.7 V 690 mA 0 C + 85 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10
144 Mbit 4 M x 36 450 MHz Parallel 1.9 V 1.7 V 770 mA 0 C + 85 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10
144 Mbit 4 M x 36 550 MHz Parallel 1.9 V 1.7 V 910 mA 0 C + 85 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10
144 Mbit 4 M x 36 633 MHz Parallel 1.9 V 1.7 V 1.04 A 0 C + 85 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10
144 Mbit 8 M x 18 375 MHz Parallel 1.9 V 1.7 V 570 mA 0 C + 85 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10
144 Mbit 8 M x 18 450 MHz Parallel 1.9 V 1.7 V 660 mA 0 C + 85 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10
144 Mbit 8 M x 18 500 MHz Parallel 1.9 V 1.7 V 720 mA 0 C + 85 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10
144 Mbit 8 M x 18 550 MHz Parallel 1.9 V 1.7 V 780 mA 0 C + 85 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10
144 Mbit 8 M x 18 633 MHz Parallel 1.9 V 1.7 V 880 mA 0 C + 85 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10
144 Mbit 4 M x 36 375 MHz Parallel 1.9 V 1.7 V 650 mA 0 C + 85 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10
144 Mbit 4 M x 36 550 MHz Parallel 1.9 V 1.7 V 910 mA 0 C + 85 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10
144 Mbit 4 M x 36 633 MHz Parallel 1.9 V 1.7 V 1.04 A 0 C + 85 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 8 M x 18 833 MHz Parallel 1.35 V 1.2 V 1.4 A 0 C + 85 C SMD/SMT BGA-260
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 4 M x 36 714 MHz Parallel 1.35 V 1.2 V 1.65 A 0 C + 85 C SMD/SMT BGA-260
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 4 M x 36 833 MHz Parallel 1.35 V 1.2 V 1.8 A 0 C + 85 C SMD/SMT BGA-260
GSI Technology SRAM Non-Stocked
Min.: 15
Mult.: 15

72 Mbit 4 M x 18 633 MHz Parallel 1.9 V 1.7 V 1.13 A 0 C + 85 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
Min.: 15
Mult.: 15

72 Mbit 2 M x 36 633 MHz Parallel 1.9 V 1.7 V 1.22 A 0 C + 85 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
Min.: 15
Mult.: 15

72 Mbit 4 M x 18 633 MHz Parallel 1.9 V 1.7 V 1.13 A 0 C + 85 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
Min.: 15
Mult.: 15

72 Mbit 2 M x 36 633 MHz Parallel 1.9 V 1.7 V 1.22 A 0 C + 85 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
Min.: 15
Mult.: 15

72 Mbit 4 M x 18 400 MHz Parallel 1.9 V 1.7 V 1.08 A - 40 C + 85 C SMD/SMT BGA-165