+ 85 C SRAM

Results: 5,911
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Renesas Electronics SRAM 32K X 36 SYNCH DPRAM
41Expected 24/8/2026
Min.: 1
Mult.: 1
No
1 Mbit 32 k x 36 6 ns 133 MHz 3.45 V 3.15 V 360 mA - 40 C + 85 C SMD/SMT BGA-256 Tray
Renesas Electronics SRAM 64K X 36 3.3V SYNC DP RAM
40Expected 21/12/2026
Min.: 1
Mult.: 1
No
2 Mbit 64 k x 36 25 ns 133 MHz Parallel 3.45 V 3.15 V 480 mA - 40 C + 85 C SMD/SMT CABGA-256 Tray
Infineon Technologies CY7C1461KV33-133AXI
Infineon Technologies SRAM No Bus Latency(NoBL) Burst SRAM
72Expected 17/9/2026
Min.: 1
Mult.: 1

36 Mbit 1 M x 36 6.5 ns 133 MHz - 40 C + 85 C Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 36 32M
12On Order
Min.: 1
Mult.: 1
36 Mbit 1 M x 36 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 250 mA, 305 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
Microchip Technology SRAM 256K 32K X 8 1.7V SERIAL SRAM IND
300Expected 8/9/2026
Min.: 1
Mult.: 1

256 kbit 32 k x 8 32 ns 20 MHz SPI 1.95 V 1.7 V 10 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Microchip Technology SRAM 256K 32K X 8 1.7V SERIAL SRAM IND
184Expected 31/8/2026
Min.: 1
Mult.: 1

256 kbit 32 k x 8 32 ns 20 MHz SPI 1.95 V 1.7 V 10 mA - 40 C + 85 C SMD/SMT TSSOP-8 Tube
Infineon Technologies SRAM 2Mb 3V 45ns 128K x 16 LP SRAM
675Expected 24/12/2026
Min.: 1
Mult.: 1

2 Mbit 128 k x 16 45 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
ISSI IS61WV204816BLL-10TLI
ISSI SRAM 32Mb High-Speed Async 2Mbx16 10ns
3,840On Order
Min.: 1
Mult.: 1

32 Mbit 2 M x 16 10 ns Parallel 3.6 V 2.4 V 90 mA - 40 C + 85 C SMD/SMT TSOP-48

ISSI SRAM 4Mb,High-Speed/Low Power,Async with ECC,256K x 16,8ns/3.3v +/-10%,or 10ns/2.4v-3.6v,44 Pin TSOP II, RoHS
1,930On Order
Min.: 1
Mult.: 1
: 1,000

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.4 V 35 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape

ISSI SRAM 4Mb,High-Speed/Low Power,Async with ECC,256K x 16,10ns,2.4V-3.6V,44 Pin TSOP II, RoHS
1,755Expected 16/10/2026
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.4 V 35 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
ISSI SRAM 4M (512Kx8) 10ns Async SRAM 3.3v
1,918Expected 16/10/2026
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 10 ns Parallel 3.6 V 2.4 V 45 mA - 40 C + 85 C SMD/SMT BGA-36 Tray
ISSI SRAM 2Mb, Serial SRAM, 2.2V-3.6V, 20MHz, 8 pin SOIC 150mil, RoHS Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 3,000

2 Mbit 256 k x 8 20 MHz SDI, SPI, SQI 3.6 V 2.2 V 8 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
ISSI SRAM 64Mb Pseudo SRAM 4Mx16 70ns A-Temp
471Expected 28/8/2026
Min.: 1
Mult.: 1

64 Mbit 4 M x 16 70 ns Parallel 3.6 V 2.7 V 30 mA - 40 C + 85 C SMD/SMT TFBGA-48 Tray

ISSI SRAM 2Mb 128Kx16 55ns Async SRAM
395Expected 24/8/2026
Min.: 1
Mult.: 1

2 Mbit 128 k x 16 55 ns Parallel 3.6 V 2.5 V 3 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Alliance Memory SRAM SRAM, 256K, 32K x 8, 5V, 28pin SOJ, 20ns, Industrial Temp - Tube
500On Order
Min.: 1
Mult.: 1

256 kbit 32 k x 8 20 ns Parallel 5.5 V 4.5 V 60 mA - 40 C + 85 C SMD/SMT SOJ-28 Tube
Alliance Memory SRAM SRAM, 4Mb, 256K x 16, 5V, 44pin SOJ, 15ns, Industrial Temp - Tape & Reel
500Expected 26/8/2026
Min.: 1
Mult.: 1
: 500

4 Mbit 256 k x 16 15 ns Parallel 5.5 V 4.5 V 140 mA - 40 C + 85 C SMD/SMT SOJ-44 Reel, Cut Tape, MouseReel
Alliance Memory SRAM 1Mb, SRAM, 128K x 8, 5V, 32pin SOJ (300 mil), 12ns, Industrial Temp, Corner Power, D Die, T&R
1,000Expected 22/10/2026
Min.: 1
Mult.: 1
: 1,000

1 MB 128 k x 8 12 ns 5.5 V 4.5 V 50 mA - 40 C + 85 C SMD/SMT SOJ-32 Reel, Cut Tape

ISSI SRAM 16M (1Mx16) 25ns Async SRAM
384Expected 5/10/2026
Min.: 1
Mult.: 1

16 Mbit 1 M x 16 25 ns Parallel 3.6 V 2.4 V 30 mA - 40 C + 85 C SMD/SMT TSOP-48 Tray

ISSI SRAM 1M (128Kx8) 10ns Async SRAM 3.3v
963Expected 16/10/2026
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 10 ns Parallel 3.6 V 2.4 V 55 mA - 40 C + 85 C SMD/SMT TSOP-32 Tray
ISSI SRAM 8Mb,Pseudo SRAM,Async,512K x 16,70ns,2.5v-3.6v,48 Ball BGA (6x8mm), RoHS
551Expected 20/1/2027
Min.: 1
Mult.: 1

8 Mbit 512 k x 16 70 ns Parallel 3.6 V 2.5 V 28 mA - 40 C + 85 C SMD/SMT TFBGA-48
ISSI SRAM 32Mb,Pseudo SRAM,Asynch/Page, 2M x 16,70ns,VDD 2.7V-3.6V, VDDQ 2.7V-3.6V,48 Ball BGA (6x8 mm), RoHS
480Expected 18/8/2026
Min.: 1
Mult.: 1

32 Mbit 2 M x 16 70 ns Parallel 3.6 V 2.7 V 30 mA - 40 C + 85 C SMD/SMT TFBGA-48
ISSI SRAM 18Mb 512Kx36 200Mhz Sync SRAM 3.3v
144Expected 9/2/2027
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 475 mA - 40 C + 85 C SMD/SMT FBGA-165 Tray
Alliance Memory SRAM LP SRAM, 8Mb, 512K x 16, 2.7 3.6V, 48ball TFBGA (6x8mm) (two chip select pins:B5 and A6), 45ns, Industrial Temp, B Die
475Expected 27/11/2026
Min.: 1
Mult.: 1

8 Mbit 512 k x 16 45 ns Parallel 3.6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT TFBGA-48 Tray
ISSI IS62C5128EL-45TLI
ISSI SRAM 4Mb,Low Power,Async,512K x 8,45ns,5v,32 Pin TSOP II, RoHS
351Expected 20/8/2026
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 45 ns Parallel 5.5 V 4.5 V 22 mA - 40 C + 85 C SMD/SMT TSOP-II-32
ISSI SRAM 1Mb 128Kx8 45MHz Serial SRAM IT
100Expected 31/8/2026
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 15 ns 45 MHz SDI, SPI, SQI 3.6 V 2.7 V 10 mA - 40 C + 85 C SMD/SMT SOIC-8 Tray