+ 125 C SRAM

Results: 406
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
GSI Technology SRAM 2.5 or 3.3V 1M x 72 72M
Non-Stocked
Min.: 14
Mult.: 14
72 Mbit 1 M x 72 6.5 ns 250 MHz Parallel 3.6 V 2.3 V 360 mA, 500 mA - 55 C + 125 C SMD/SMT BGA-209 Tray
GSI Technology SRAM 2.5 or 3.3V 4M x 18 72M
Non-Stocked
Min.: 14
Mult.: 14
72 Mbit 4 M x 18 6.5 ns 250 MHz Parallel 3.6 V 2.3 V 270 mA, 355 mA - 55 C + 125 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 1.8 or 1.5V 8M x 8 64M
Non-Stocked
Min.: 15
Mult.: 15
72 Mbit 8 M x 8 350 MHz Parallel 1.9 V 1.7 V 845 mA - 55 C + 125 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 8M x 9 72M
Non-Stocked
Min.: 15
Mult.: 15
72 Mbit 8 M x 9 350 MHz Parallel 1.9 V 1.7 V 845 mA - 55 C + 125 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 4M x 18 72M
Non-Stocked
Min.: 15
Mult.: 15
72 Mbit 4 M x 18 350 MHz Parallel 1.9 V 1.7 V 845 mA - 55 C + 125 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 4M x 18 72M
Non-Stocked
Min.: 15
Mult.: 15
72 Mbit 4 M x 18 450 MHz Parallel 1.9 V 1.7 V - 55 C + 125 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 2M x 36 72M
Non-Stocked
Min.: 15
Mult.: 15
72 Mbit 2 M x 36 350 MHz Parallel 1.9 V 1.7 V 1.08 A - 55 C + 125 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 2M x 36 72M
Non-Stocked
Min.: 15
Mult.: 15
72 Mbit 2 M x 36 450 MHz Parallel 1.9 V 1.7 V - 55 C + 125 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 8M x 8 64M
Non-Stocked
Min.: 15
Mult.: 15
72 Mbit 8 M x 8 300 MHz Parallel 1.9 V 1.7 V 980 mA - 55 C + 125 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 8M x 9 72M
Non-Stocked
Min.: 15
Mult.: 15
72 Mbit 8 M x 9 300 MHz Parallel 1.9 V 1.7 V 980 mA - 55 C + 125 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 4M x 18 72M
Non-Stocked
Min.: 15
Mult.: 15
72 Mbit 4 M x 18 300 MHz Parallel 1.9 V 1.7 V 980 mA - 55 C + 125 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 2M x 36 72M
Non-Stocked
Min.: 15
Mult.: 15
72 Mbit 2 M x 36 300 MHz Parallel 1.9 V 1.7 V 1.225 A - 55 C + 125 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 8M x 8 64M
Non-Stocked
Min.: 15
Mult.: 15
72 Mbit 8 M x 8 350 MHz Parallel 1.9 V 1.7 V 720 mA - 55 C + 125 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 8M x 9 72M
Non-Stocked
Min.: 15
Mult.: 15
72 Mbit 8 M x 9 350 MHz Parallel 1.9 V 1.7 V 720 mA - 55 C + 125 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 4M x 18 72M
Non-Stocked
Min.: 15
Mult.: 15
72 Mbit 4 M x 18 350 MHz Parallel 1.9 V 1.7 V 720 mA - 55 C + 125 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 2M x 36 72M
Non-Stocked
Min.: 15
Mult.: 15
72 Mbit 2 M x 36 350 MHz Parallel 1.9 V 1.7 V 915 mA - 55 C + 125 C SMD/SMT BGA-165 Tray
GSI Technology SRAM
Non-Stocked
Min.: 1
Mult.: 1
72 Mbit 4 M x 18 300 MHz Parallel - 55 C + 125 C SMD/SMT BGA-165 Tray
GSI Technology SRAM
Non-Stocked
Min.: 1
Mult.: 1
72 Mbit 2 M x 36 300 MHz Parallel - 55 C + 125 C SMD/SMT BGA-165 Tray
GSI Technology SRAM
Non-Stocked
Min.: 1
Mult.: 1
72 Mbit 4 M x 18 300 MHz Parallel - 55 C + 125 C SMD/SMT BGA-165 Tray
GSI Technology SRAM
Non-Stocked
Min.: 1
Mult.: 1
72 Mbit 2 M x 36 300 MHz Parallel - 55 C + 125 C SMD/SMT BGA-165 Tray
GSI Technology SRAM
Non-Stocked
Min.: 1
Mult.: 1
72 Mbit 4 M x 18 300 MHz Parallel - 55 C + 125 C SMD/SMT BGA-165 Tray
GSI Technology SRAM
Non-Stocked
Min.: 1
Mult.: 1
72 Mbit 2 M x 36 300 MHz Parallel - 55 C + 125 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.2/1.5V 2M x 36 72M
Non-Stocked
Min.: 8
Mult.: 8
72 Mbit 2 M x 36 625 MHz Parallel 1.4 V 1.3 V 2.97 A - 55 C + 125 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 18 9M
Non-Stocked
Min.: 42
Mult.: 42
9 Mbit 512 k x 18 5 ns 300 MHz Parallel 3.6 V 2.3 V 205 mA, 260 mA - 55 C + 125 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 18 9M
Non-Stocked
Min.: 36
Mult.: 36
9 Mbit 512 k x 18 5 ns 300 MHz Parallel 3.6 V 2.3 V 205 mA, 260 mA - 55 C + 125 C SMD/SMT BGA-165 Tray