+ 125 C SRAM

Results: 406
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
GSI Technology SRAM 2.5 or 3.3V 256K x 32 8M
Non-Stocked
Min.: 42
Mult.: 42
9 Mbit 256 k x 36 5 ns 300 MHz Parallel 3.6 V 2.3 V 220 mA, 280 mA - 55 C + 125 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 256K x 32 8M
Non-Stocked
Min.: 36
Mult.: 36
9 Mbit 256 k x 36 5 ns 300 MHz Parallel 3.6 V 2.3 V 220 mA, 280 mA - 55 C + 125 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 18 9M
Non-Stocked
Min.: 36
Mult.: 36
9 Mbit 512 k x 18 5 ns 300 MHz Parallel 3.6 V 2.3 V 205 mA, 260 mA - 55 C + 125 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 18 9M
Non-Stocked
Min.: 36
Mult.: 36
9 Mbit 512 k x 18 5 ns 300 MHz Parallel 3.6 V 2.3 V 205 mA, 260 mA - 55 C + 125 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 256K x 36 9M
Non-Stocked
Min.: 42
Mult.: 42
9 Mbit 256 k x 36 5 ns 300 MHz Parallel 3.6 V 2.3 V 220 mA, 280 mA - 55 C + 125 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 256K x 36 9M
Non-Stocked
Min.: 36
Mult.: 36
9 Mbit 256 k x 36 5 ns 300 MHz Parallel 3.6 V 2.3 V 220 mA, 280 mA - 55 C + 125 C SMD/SMT BGA-165 Tray
GSI Technology SRAM
Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 4 M x 36 714 MHz Parallel 1.35 V 1.2 V - 55 C + 125 C SMD/SMT BGA-260
Microchip Technology SRAM 512K 1.8V SPI SERIAL SRAM SQI EXT Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1

512 kbit 64 k x 8 32 ns 16 MHz SDI, SPI, SQI 2.2 V 1.7 V 10 mA - 40 C + 125 C SMD/SMT TSSOP-8 Tube
Microchip Technology SRAM 512K 1.8V SPI SERIAL SRAM SQI EXT Non-Stocked Lead-Time 23 Weeks
Min.: 3,300
Mult.: 3,300
: 3,300

512 kbit 64 k x 8 32 ns 16 MHz SDI, SPI, SQI 2.2 V 1.7 V 10 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel
Microchip Technology SRAM 512K 1.8V SPI SERIAL SRAM SQI EXT Non-Stocked Lead-Time 23 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

512 kbit 64 k x 8 32 ns 16 MHz SDI, SPI, SQI 2.2 V 1.7 V 10 mA - 40 C + 125 C SMD/SMT TSSOP-8 Reel
Microchip Technology SRAM 512K 2.5V SPI SERIAL SRAM SQI EXT Non-Stocked Lead-Time 23 Weeks
Min.: 3,300
Mult.: 3,300
: 3,300

512 kbit 64 k x 8 32 ns 16 MHz SDI, SPI, SQI 5.5 V 2.5 V 10 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel
Microchip Technology SRAM 512K 2.5V SPI SERIAL SRAM SQI EXT Non-Stocked Lead-Time 23 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

512 kbit 64 k x 8 32 ns 16 MHz SDI, SPI, SQI 5.5 V 2.5 V 10 mA - 40 C + 125 C SMD/SMT TSSOP-8 Reel
Microchip Technology SRAM 512K 2.5V SPI SERIAL SRAM SQI EXT Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1

512 kbit 64 k x 8 32 ns 16 MHz SDI, SPI, SQI 5.5 V 2.5 V 10 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Microchip Technology SRAM 512K 2.5V SPI SERIAL SRAM SQI EXT Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1

512 kbit 64 k x 8 32 ns 16 MHz SDI, SPI, SQI 5.5 V 2.5 V 10 mA - 40 C + 125 C SMD/SMT TSSOP-8 Tube
Microchip Technology SRAM 4k, 5.0V EERAM EXT Non-Stocked
Min.: 1
Mult.: 1

4 kbit 512 k x 8 400 ns 1 MHz I2C 5.5 V 4.5 V 400 uA - 40 C + 125 C SMD/SMT Tube
Microchip Technology SRAM 4k, 5.0V EERAM IND 342In Stock
Min.: 1
Mult.: 1

4 kbit 512 k x 8 400 ns 1 MHz I2C 5.5 V 4.5 V 400 uA - 40 C + 125 C Through Hole PDIP-8 Tube
Microchip Technology SRAM 4k, 3.0V EERAM EXT Non-Stocked
Min.: 1
Mult.: 1

4 kbit 512 k x 8 400 ns 1 MHz I2C 3.6 V 2.7 V 400 uA - 40 C + 125 C Through Hole PDIP-8 Tube
Infineon Technologies SRAM 1Mb 3V 55ns 64K x 16 LP SRAM Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 55 ns Parallel 3.6 V 2.2 V 35 mA - 40 C + 125 C SMD/SMT TSOP-44 AEC-Q100 Tray
Infineon Technologies SRAM 1Mb 3V 55ns 64K x 16 LP SRAM Non-Stocked Lead-Time 26 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

1 Mbit 64 k x 16 55 ns Parallel 3.6 V 2.2 V 35 mA - 40 C + 125 C SMD/SMT VFBGA-48 AEC-Q100 Reel
Infineon Technologies SRAM 1Mb 3V 55ns 64K x 16 LP SRAM Non-Stocked Lead-Time 26 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

1 Mbit 64 k x 16 55 ns Parallel 3.6 V 2.2 V 35 mA - 40 C + 125 C SMD/SMT TSOP-44 AEC-Q100 Reel
Infineon Technologies SRAM 1Mb 55ns 128K x 8 Low Power SRAM Non-Stocked Lead-Time 26 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

1 Mbit 128 k x 8 55 ns Parallel 5.5 V 4.5 V 35 mA - 40 C + 125 C SMD/SMT STSOP-32 AEC-Q100 Reel
Infineon Technologies SRAM 8Mb 55ns 512K x 16 Low Power SRAM Non-Stocked Lead-Time 26 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

8 Mbit 512 k x 16 55 ns Parallel 5.5 V 4.5 V 35 mA - 40 C + 125 C SMD/SMT TSOP-44 AEC-Q100 Reel
Infineon Technologies SRAM ASYNC Non-Stocked Lead-Time 26 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

4 Mbit 256 k x 16 55 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 125 C SMD/SMT TSOP-44 Reel
Infineon Technologies SRAM 8Mb 3V 55ns 512K x 16 LP SRAM Non-Stocked Lead-Time 26 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

8 Mbit 512 k x 16 55 ns Parallel 3.6 V 2.2 V 35 mA - 40 C + 125 C SMD/SMT TSOP-44 Reel
Infineon Technologies SRAM ASYNC Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

16 Mbit 2 M x 8/1 M x 16 55 ns Parallel 3.6 V 2.2 V 36 mA - 40 C + 125 C SMD/SMT VFBGA-48 Tray