Infineon Technologies SRAM

Results: 529
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Infineon Technologies SRAM 72MB (2Mx36) 1.8v 400MHz QDR II SRAM Non-Stocked Lead-Time 26 Weeks
Min.: 136
Mult.: 136
No
72 Mbit 2 M x 36 450 ps 400 MHz Parallel 1.9 V 1.7 V 1 A - 40 C + 85 C SMD/SMT FBGA-165 Tray
Infineon Technologies SRAM 144Mb 1.8V 250Mhz 4M x 36 QDR II SRAM Non-Stocked Lead-Time 26 Weeks
Min.: 525
Mult.: 525
No
144 Mbit 4 M x 36 450 ps 250 MHz Parallel 1.9 V 1.7 V 950 mA - 40 C + 85 C SMD/SMT FBGA-165 Tray
Infineon Technologies SRAM 144Mb 1.8V 450Mhz 8M x 18 QDR II SRAM Non-Stocked Lead-Time 26 Weeks
Min.: 210
Mult.: 210
No
144 Mbit 8 M x 18 450 ps 450 MHz Parallel 1.9 V 1.7 V 940 mA - 40 C + 85 C SMD/SMT FBGA-165 Tray
Infineon Technologies SRAM 144Mb 1.8V 450Mhz 4M x 36 DDR II SRAM Non-Stocked Lead-Time 26 Weeks
Min.: 210
Mult.: 210
No
144 Mbit 4 M x 36 450 ps 450 MHz Parallel 1.9 V 1.7 V 980 mA 0 C + 70 C SMD/SMT FBGA-165 Tray
Infineon Technologies SRAM 144Mb 1.8V 450Mhz 8M x 18 QDR II SRAM Non-Stocked Lead-Time 26 Weeks
Min.: 105
Mult.: 105
No
144 Mbit 8 M x 18 450 ps 450 MHz Parallel 1.9 V 1.7 V 940 mA - 40 C + 85 C SMD/SMT FBGA-165 Tray
Infineon Technologies SRAM 144Mb 1.8V 550Mhz 8M x 18 QDR II SRAM Non-Stocked Lead-Time 26 Weeks
Min.: 105
Mult.: 105
No
144 Mbit 8 M x 18 450 ps 550 MHz Parallel 1.9 V 1.7 V 1.09 A - 40 C + 85 C SMD/SMT FBGA-165 Tray
Infineon Technologies SRAM 144Mb 1.8V 450Mhz 4M x 36 QDR II SRAM Non-Stocked Lead-Time 26 Weeks
Min.: 105
Mult.: 105
No
144 Mbit 4 M x 36 450 MHz Parallel 1.9 V 1.7 V 1.29 A - 40 C + 85 C SMD/SMT FBGA-165 Tray
Infineon Technologies SRAM 144Mb 1.8V 450Mhz 4M x 36 DDR II SRAM Non-Stocked Lead-Time 26 Weeks
Min.: 105
Mult.: 105
No
144 Mbit 4 M x 36 50 ns 450 MHz Parallel 1.9 V 1.7 V 980 mA - 40 C + 85 C SMD/SMT FBGA-165 Tray
Infineon Technologies SRAM 4Mb 3V 45ns 512K x 8 LP SRAM Non-Stocked Lead-Time 26 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000
No
4 Mbit 512 k x 8 45 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT VFBGA-36 Reel
Infineon Technologies SRAM 72Mb 1.8V 4M x 18 250Mhz QDR II SRAM Non-Stocked Lead-Time 26 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000
No
72 Mbit 4 M x 18 450 ps 250 MHz Parallel 1.9 V 1.7 V 650 mA 0 C + 70 C SMD/SMT FBGA-165 Reel
Infineon Technologies SRAM 16Mb 3V 45ns 1M x 16 LP SRAM Non-Stocked Lead-Time 26 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000
No
16 Mbit 2 M x 8/1 M x 16 45 ns Parallel 3.6 V 2.2 V 30 mA - 40 C + 85 C SMD/SMT VFBGA-48 Reel
Infineon Technologies SRAM 4Mb 3V 45ns 512K x 8 LP SRAM Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
No
4 Mbit 512 k x 8 45 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT VFBGA-36 Tray
Infineon Technologies SRAM 16Mb 3V 45ns 1M x 16 LP SRAM Non-Stocked Lead-Time 26 Weeks
Min.: 4,800
Mult.: 4,800
No
16 Mbit 2 M x 8/1 M x 16 45 ns Parallel 3.6 V 2.2 V 30 mA - 40 C + 85 C SMD/SMT VFBGA-48 Tray
Infineon Technologies SRAM 72MB (2Mx36) 1.8v 333MHz QDR II SRAM Non-Stocked Lead-Time 26 Weeks
Min.: 272
Mult.: 272
No
72 Mbit 2 M x 36 450 ps 333 MHz Parallel 1.9 V 1.7 V 990 mA - 40 C + 85 C SMD/SMT FBGA-165 Tray
Infineon Technologies SRAM 72MB (4Mx18) 1.8v 450MHz QDR II SRAM Non-Stocked Lead-Time 26 Weeks
Min.: 272
Mult.: 272
No
72 Mbit 4 M x 18 450 ps 450 MHz Parallel 1.9 V 1.7 V 780 mA 0 C + 70 C SMD/SMT FBGA-165 Tray
Infineon Technologies SRAM ASYNC Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

2 Mbit 128 k x 16 10 ns Parallel 3.6 V 2.2 V 45 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Infineon Technologies SRAM ASYNC Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

16 Mbit 1 M x 16 15 ns Parallel 2.2 V 1.65 V 80 mA - 40 C + 85 C SMD/SMT TSOP-48 Tray
Infineon Technologies SRAM Sync SRAMs
Non-Stocked Lead-Time 15 Weeks
Min.: 105
Mult.: 105
No
36 Mbit 1 M x 36 6.5 ns 133 MHz Parallel 3.6 V 3.135 V 170 mA - 55 C + 125 C SMD/SMT FBGA-165 Tray
Infineon Technologies SRAM 72Mb 2.5V 167Mhz 2Mx36 Pipelined SRAM Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

72 Mbit 2 M x 36 3.4 ns 167 MHz Parallel 2.625 V 2.375 V 400 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Infineon Technologies SRAM 72MB (2Mx36) 3.3v 167MHz SRAM Non-Stocked Lead-Time 26 Weeks
Min.: 210
Mult.: 210
No
72 Mbit 2 M x 36 3.4 ns 167 MHz Parallel 3.6 V 3.135 V 450 mA - 40 C + 85 C SMD/SMT FBGA-165 Tray
Infineon Technologies SRAM 72MB (2Mx36) 3.3v 133MHz SRAM Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

72 Mbit 2 M x 36 6.5 ns 133 MHz Parallel 3.6 V 3.135 V 305 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Infineon Technologies SRAM 72MB (2Mx36) 3.3v 250MHz Sync SRAM Non-Stocked Lead-Time 26 Weeks
Min.: 210
Mult.: 210
No
72 Mbit 2 M x 36 3 ns 250 MHz Parallel 3.6 V 3.135 V 500 mA - 40 C + 85 C SMD/SMT FBGA-165 Tray
Infineon Technologies SRAM 72Mb 1.8V 4M x 18 250Mhz QDR II SRAM Non-Stocked Lead-Time 26 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000
No
72 Mbit 4 M x 18 450 ps 250 MHz Parallel 1.9 V 1.7 V 650 mA - 40 C + 85 C SMD/SMT FBGA-165 Reel
Infineon Technologies SRAM 72MB (4Mx18) 1.8v 250MHz QDR II SRAM Non-Stocked Lead-Time 26 Weeks
Min.: 680
Mult.: 680
No
72 Mbit 4 M x 18 450 ps 250 MHz Parallel 1.9 V 1.7 V 650 mA 0 C + 70 C SMD/SMT FBGA-165 Tray
Infineon Technologies SRAM 72MB (4Mx18) 1.8v 250MHz QDR II SRAM Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
No
72 Mbit 4 M x 18 450 ps 250 MHz Parallel 1.9 V 1.7 V 650 mA - 40 C + 85 C SMD/SMT FBGA-165 Tray