ISSI SRAM

Results: 1,188
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
ISSI SRAM 36Mb 2Mbx18 QUAD Sync SRAM
No
36 Mbit 2 M x 18 4 ns 250 MHz Parallel 1.89 V 1.71 V 700 mA 0 C + 70 C SMD/SMT BGA-165 Tray
ISSI SRAM 36Mb 1Mbx36 QUAD Sync SRAM
No
36 Mbit 1 M x 36 7.5 ns 250 MHz Parallel 1.89 V 1.71 V 0 C + 70 C SMD/SMT BGA-165 Tray
ISSI SRAM 36Mb 2Mbx18 QUAD Sync SRAM
No
36 Mbit 2 M x 18 7.5 ns Parallel SMD/SMT BGA-165 Tray
ISSI SRAM 1Mb, 64Kx16, 45ns Async SRAM

Tray
ISSI SRAM 1Mb, 64Kx16, 45ns Async SRAM

Reel, Cut Tape, MouseReel
ISSI SRAM 1M (64Kx16) 45ns Async SRAM

Reel, Cut Tape, MouseReel
ISSI SRAM 1Mb, 64Kx16, 45ns Async SRAM

Reel, Cut Tape, MouseReel
ISSI SRAM 1Mb, 64Kx16, 45ns Async SRAM

1 Mbit 64 k x 16 45 ns Parallel 3.6 V 2.5 V 6 mA - 40 C + 85 C SMD/SMT Tray

ISSI SRAM 1M (64Kx16) 45ns Async SRAM

1 Mbit 64 k x 16 45 ns 22 MHz Parallel 3.6 V 2.3 V 2.5 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
ISSI SRAM 1Mb 128Kx8 10ns Async SRAM 3.3v

1 Mbit 128 k x 8 10 ns Parallel 3.45 V 3.15 V 160 mA - 40 C + 85 C SMD/SMT SOJ-32 Reel, Cut Tape, MouseReel

ISSI SRAM 1Mb 128Kx8 10ns Async SRAM 3.3v

1 Mbit 128 k x 8 10 ns Parallel 3.45 V 3.15 V 160 mA - 40 C + 85 C SMD/SMT TSOP-32 Reel, Cut Tape, MouseReel
ISSI SRAM 9Mb 3.3V 7.5ns 256K x 36 Sync SRAM

9 Mbit 256 k x 36 7.5 ns 117 MHz Parallel 3.6 V 3 V 175 mA - 40 C + 125 C SMD/SMT TQFP-100 Tray

ISSI SRAM 2M (128Kx16) 55ns Async SRAM
No
2 Mbit 55 ns 3.6 V 2.5 V 30 mA - 40 C + 125 C SMD/SMT TSOP-44 Tray

ISSI SRAM 2M (128Kx16) 55ns Async SRAM
No
2 Mbit 55 ns 3.6 V 2.5 V 30 mA - 40 C + 125 C SMD/SMT TSOP-44 Reel, Cut Tape
ISSI SRAM 32Mb, 2.5v-3.6v 70ns 2Mx16 Pseudo SRAM

32 Mbit 2 M x 16 70 ns 3.6 V 2.7 V 30 mA - 40 C + 85 C SMD/SMT BGA-48 Tray
ISSI SRAM 32Mb, 2.5v-3.6v 70ns 2M x 16 Async SRAM

32 Mbit 2 M x 16 70 ns 3.6 V 2.7 V 30 mA - 40 C + 85 C SMD/SMT BGA-48 Reel, Cut Tape, MouseReel

ISSI SRAM 1Mb 64Kx16 12ns 5v Async SRAM
No
1 Mbit 64 k x 16 12 ns Parallel 5.5 V 4.5 V 45 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
ISSI SRAM 2Mb 64Kx32 133Mhz Sync SRAM 3.3v
No
2 Mbit 64 k x 32 4 ns 133 MHz Parallel 3.465 V 3.135 V 180 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
ISSI SRAM 3Mb 128Kx24 10ns Async SRAM 3.3v
No
3 Mbit 128 k x 24 10 ns Parallel 3.63 V 2.97 V 180 mA 0 C + 70 C SMD/SMT TQFP-100 Tube
ISSI SRAM 3Mb 128Kx24 8ns 3.3v Async SRAM 3.3v
No
3 Mbit 128 k x 24 8 ns Parallel 3.63 V 3.135 V 210 mA 0 C + 70 C SMD/SMT TQFP-100 Tray

ISSI SRAM 2Mb 256Kx8 10ns Async SRAM 3.3v
No
2 Mbit 256 k x 8 10 ns Parallel 3.63 V 2.97 V 60 mA 0 C + 70 C SMD/SMT TSOP-44 Tray
ISSI SRAM 1Mb 64Kx16 10ns Async SRAM 3.3v

1 Mbit 64 k x 16 10 ns Parallel 3.63 V 3.135 V 130 mA - 40 C + 85 C SMD/SMT BGA-48 Tray

ISSI SRAM 1Mb 64Kx16 10ns Async SRAM 3.3v
No
1 Mbit 64 k x 16 10 ns Parallel 3.63 V 3.135 V 130 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray

ISSI SRAM 1Mb 64Kx16 8ns Async SRAM 3.3v

1 Mbit 64 k x 16 8 ns Parallel 3.63 V 3.135 V 140 mA 0 C + 70 C SMD/SMT TSOP-44 Tray
ISSI SRAM 1Mb 128K x 8 35ns 5v Async SRAM 5v
No
1 Mbit 128 k x 8 35 ns Parallel 5.5 V 4.5 V 30 mA - 40 C + 85 C SMD/SMT SOP-32 Tube