289 NOR Flash

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
Micron NOR Flash SPI 256Mbit 4 1.8 Volts 24/25 TBGA 1 AL 7In Stock
1,122Expected 3/9/2026
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT T-PBGA-24 MT25QU 256 Mbit 1.7 V 2 V 35 mA SPI 166 MHz 64 M x 4 4 bit Synchronous - 40 C + 105 C Tray
Infineon Technologies S29GL128S90DHA020
Infineon Technologies NOR Flash PNOR Non-Stocked Lead-Time 19 Weeks
Min.: 2,600
Mult.: 2,600

Tray
Micron NOR Flash SPI 512Mbit 8 3 Volts 16/16 SOIC 2 AL 1,277In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP2-16 MT25TL 512 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C Tray
Micron NOR Flash SPI 512Mbit 8 3 Volts 24/25 TBGA 2 AL 267In Stock
Min.: 1
Mult.: 1

SMD/SMT T-PBGA-24 MT25TL 512 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C Tray