MX25U Series NOR Flash

Results: 237
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Macronix NOR Flash Serial NOR 1.8V 32Mbit x4 I/O SOP-8 209mil Automotive +105C Non-Stocked Lead-Time 53 Weeks
Min.: 92
Mult.: 92

MX25U SPI Tube
Macronix NOR Flash Serial NOR 1.8V 32Mbit x4 I/O WLCSP-12 Non-Stocked Lead-Time 52 Weeks
Min.: 6,000
Mult.: 6,000
: 6,000
SMD/SMT WLCSP-12 MX25U 32 Mbit 1.65 V 2 V 15 mA SPI 104 MHz 4 M x 8 8 bit - 40 C + 85 C Reel
Macronix NOR Flash Serial NOR 1.8V 32Mbit x4 I/O SOP-8 209mil Non-Stocked Lead-Time 52 Weeks
Min.: 3,000
Mult.: 300
SMD/SMT SOP-8 MX25U 32 Mbit 1.65 V 2 V 15 mA SPI 104 MHz 4 M x 8 8 bit - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 1.8V 32Mbit x4 I/O SOP-8 209mil Non-Stocked Lead-Time 52 Weeks
Min.: 20,608
Mult.: 92
SMD/SMT SOP-8 MX25U 32 Mbit 1.65 V 2 V 15 mA SPI 104 MHz 4 M x 8 8 bit - 40 C + 85 C Tube
Macronix NOR Flash Serial NOR 1.8V 32Mbit x4 I/O SOP-8 209mil Non-Stocked Lead-Time 52 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000
SMD/SMT SOP-8 MX25U 32 Mbit 1.65 V 2 V 15 mA SPI 104 MHz 4 M x 8 8 bit - 40 C + 85 C Reel
Macronix NOR Flash Serial NOR 1.8V 32Mbit x4 I/O USON-8 4x3mm Non-Stocked Lead-Time 52 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000
SMD/SMT USON-8 MX25U 32 Mbit 1.65 V 2 V 15 mA SPI 104 MHz 4 M x 8 8 bit - 40 C + 85 C Reel
Macronix NOR Flash Serial NOR 1.8V 32Mbit x4 I/O XSON-8 4x4mm Non-Stocked Lead-Time 52 Weeks
Min.: 9,000
Mult.: 9,000
: 9,000
SMD/SMT XSON-8 MX25U 32 Mbit 1.65 V 2 V 15 mA SPI 104 MHz 4 M x 8 8 bit - 40 C + 85 C Reel
Macronix NOR Flash Serial NOR 1.8V 32Mbit x4 I/O WSON-8 6x5mm Non-Stocked Lead-Time 52 Weeks
Min.: 5,700
Mult.: 570
SMD/SMT WSON-8 MX25U 32 Mbit 1.65 V 2 V 15 mA SPI 104 MHz 4 M x 8 8 bit - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 1.8V 32Mbit x4 I/O WSON-8 6x5mm Non-Stocked Lead-Time 52 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000
SMD/SMT WSON-8 MX25U 32 Mbit 1.65 V 2 V 15 mA SPI 104 MHz 4 M x 8 8 bit - 40 C + 85 C Reel
Macronix NOR Flash Serial NOR 1.8V 4Mbit x4 I/O SOP-8 150mil Non-Stocked Lead-Time 52 Weeks
Min.: 4,800
Mult.: 480
SMD/SMT SOP-8 MX25U 4 Mbit 1.65 V 2 V 12 mA SPI 80 MHz 512 k x 8 8 bit - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 1.8V 4Mbit x4 I/O SOP-8 150mil Non-Stocked Lead-Time 52 Weeks
Min.: 29,792
Mult.: 98
SMD/SMT SOP-8 MX25U 4 Mbit 1.65 V 2 V 12 mA SPI 80 MHz 512 k x 8 8 bit - 40 C + 85 C Tube
Macronix NOR Flash Serial NOR 1.8V 4Mbit x4 I/O SOP-8 150mil Non-Stocked Lead-Time 52 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500
SMD/SMT SOP-8 MX25U 4 Mbit 1.65 V 2 V 12 mA SPI 80 MHz 512 k x 8 8 bit - 40 C + 85 C Reel
Macronix NOR Flash Serial NOR 1.8V 4Mbit x4 I/O USON-8 4x3mm Non-Stocked Lead-Time 52 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000
SMD/SMT USON-8 MX25U 4 Mbit 1.65 V 2 V 12 mA SPI 80 MHz 512 k x 8 8 bit - 40 C + 85 C Reel
Macronix NOR Flash Serial NOR 1.8V 4Mbit x4 I/O WSON-8 6x5mm Non-Stocked Lead-Time 52 Weeks
Min.: 5,700
Mult.: 570
SMD/SMT WSON-8 MX25U 4 Mbit 1.65 V 2 V 12 mA SPI 80 MHz 512 k x 8 8 bit - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 1.8V 4Mbit x4 I/O WSON-8 6x5mm Non-Stocked Lead-Time 52 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000
SMD/SMT WSON-8 MX25U 4 Mbit 1.65 V 2 V 12 mA SPI 80 MHz 512 k x 8 8 bit - 40 C + 85 C Reel
Macronix NOR Flash Serial NOR 1.8V 4Mbit x4 I/O USON-8 4x4mm Non-Stocked Lead-Time 52 Weeks
Min.: 4,900
Mult.: 490
SMD/SMT USON-8 MX25U 4 Mbit 1.65 V 2 V 12 mA SPI 80 MHz 512 k x 8 8 bit - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 1.8V 4Mbit x4 I/O USON-8 4x4mm Non-Stocked Lead-Time 52 Weeks
Min.: 7,500
Mult.: 7,500
: 7,500
SMD/SMT USON-8 MX25U 4 Mbit 1.65 V 2 V 12 mA SPI 80 MHz 512 k x 8 8 bit - 40 C + 85 C Reel
Macronix NOR Flash Serial NOR 1.8V 4Mbit x4 I/O SOP-8 150mil Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
SMD/SMT SOP-8 MX25U 4 Mbit 1.65 V 2 V 9.5 mA SPI 108 MHz 512 k x 8 8 bit - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 1.8V 4Mbit x4 I/O SOP-8 150mil Non-Stocked Lead-Time 52 Weeks
Min.: 29,792
Mult.: 98
SMD/SMT SOP-8 MX25U 4 Mbit 1.65 V 2 V 9.5 mA SPI 108 MHz 512 k x 8 8 bit - 40 C + 85 C Tube
Macronix NOR Flash Serial NOR 1.8V 4Mbit x4 I/O SOP-8 150mil +105C Non-Stocked Lead-Time 52 Weeks
Min.: 4,800
Mult.: 480
SMD/SMT SOP-8 MX25U 4 Mbit SPI - 40 C + 105 C Tray
Macronix NOR Flash Serial NOR 1.8V 4Mbit x4 I/O SOP-8 150mil +105C Non-Stocked Lead-Time 52 Weeks
Min.: 29,792
Mult.: 98
SMD/SMT SOP-8 MX25U 4 Mbit SPI - 40 C + 105 C Tube
Macronix NOR Flash Serial NOR 1.8V 4Mbit x4 I/O SOP-8 150mil +105C Non-Stocked Lead-Time 52 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SMD/SMT SOP-8 MX25U 4 Mbit 1.65 V 2 V 9.5 mA SPI 104 MHz 1 M x 4 4 bit Synchronous - 40 C + 105 C Reel
Macronix NOR Flash Serial NOR 1.8V 512Kbit x4 I/O SOP-8 150mil Non-Stocked Lead-Time 52 Weeks
Min.: 4,800
Mult.: 480
SMD/SMT SOP-8 MX25U 512 kbit 1.65 V 2 V 12 mA SPI 70 MHz 64 k x 8 8 bit - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 1.8V 512Kbit x4 I/O SOP-8 150mil Non-Stocked Lead-Time 52 Weeks
Min.: 29,792
Mult.: 98
SMD/SMT SOP-8 MX25U 512 kbit 1.65 V 2 V 12 mA SPI 70 MHz 64 k x 8 8 bit - 40 C + 85 C Tube
Macronix NOR Flash Serial NOR 1.8V 512Mbit x4 I/O SOP-16 Non-Stocked Lead-Time 52 Weeks
Min.: 1,760
Mult.: 176
SMD/SMT SOP-16 MX25U 512 Mbit 1.65 V 2 V 35 mA SPI 166 MHz 64 M x 8 8 bit - 40 C + 85 C Tray