B4 NOR Flash

Results: 6,547
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Macronix NOR Flash Serial NOR 3V 32Mbit x4 I/O SOP-8 209mil 1,580In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SOP-8 MX25L 32 Mbit 2.7 V 3.6 V 35 mA SPI 104 MHz 8 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 3V 64Mbit x4 I/O WSON-8 8x6mm 2,542In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT WSON-8 MX25L 64 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 16 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 64Mbit x4 I/O SOP-16 1,925In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOP-16 MX25L 64 Mbit 2.7 V 3.6 V 19 mA SPI 104 MHz 16 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 3V 64Mbit x4 I/O WSON-8 8x6mm 1,864In Stock
Min.: 1
Mult.: 1
Max.: 250
: 4,000

SMD/SMT WSON-8 MX25L 64 Mbit 2.7 V 3.6 V 19 mA SPI 104 MHz 16 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.65V-3.6V 16Mbit x4 I/O WSON-8 6x5mm 2,759In Stock
8,000Expected 2/8/2027
Min.: 1
Mult.: 1
: 4,000

SMD/SMT WSON-8 MX25R 16 Mbit 1.65 V 3.6 V 9 mA SPI 80 MHz 4 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.65V-3.6V 16Mbit x4 I/O WSON-8 6x5mm 3,961In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT WSON-8 MX25R 16 Mbit 1.65 V 3.6 V 9 mA SPI 80 MHz 4 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.65V-3.6V 16Mbit x4 I/O USON-8 2x3mm 8,700In Stock
72,000On Order
Min.: 1
Mult.: 1
Max.: 500
: 12,000

SMD/SMT USON-8 MX25R 16 Mbit 1.65 V 3.6 V 9 mA SPI 80 MHz 4 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.65V-3.6V 2Mbit x4 I/O SOP-8 150mil 4,015In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOP-8 MX25R 2 Mbit 1.65 V 3.6 V 9.5 mA SPI 108 MHz 512 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.65V-3.6V 32Mbit x4 I/O SOP-8 150mil 2,036In Stock
2,500Expected 9/8/2027
Min.: 1
Mult.: 1
Max.: 250
: 2,500

SMD/SMT SOP-8 MX25R 32 Mbit 1.65 V 3.6 V 6.5 mA SPI 80 MHz 4 M x 8 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.65V-3.6V 32Mbit x4 I/O WSON-8 6x5mm 2,109In Stock
24,000On Order
Min.: 1
Mult.: 1
: 4,000

SMD/SMT WSON-8 MX25R 32 Mbit 1.65 V 3.6 V 6.5 mA SPI 80 MHz 4 M x 8 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.65V-3.6V 4Mbit x4 I/O WLCSP-8 5,900In Stock
Min.: 1
Mult.: 1
: 6,000

SMD/SMT WLCSP-8 MX25R 4 Mbit 1.65 V 3.6 V 9.5 mA SPI 104 MHz 1 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.65V-3.6V 4Mbit x4 I/O SOP-8 150mil 17,792In Stock
27,500On Order
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOP-8 MX25R 4 Mbit 1.65 V 3.6 V 9.5 mA SPI 104 MHz 1 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.65V-3.6V 4Mbit x4 I/O USON-8 2x3mm 9,237In Stock
Min.: 1
Mult.: 1
: 12,000

SMD/SMT USON-8 MX25R 4 Mbit 1.65 V 3.6 V 9.5 mA SPI 104 MHz 1 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.65V-3.6V 8Mbit x4 I/O WLCSP-8 Lead-Time 52 Weeks
Min.: 1
Mult.: 1
: 6,000

SMD/SMT WLCSP-8 MX25R 8 Mbit 1.65 V 3.6 V 9.5 mA SPI 108 MHz 2 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.65V-3.6V 8Mbit x4 I/O USON-8 2x3mm 7,343In Stock
Min.: 1
Mult.: 1
: 12,000

SMD/SMT USON-8 MX25R 8 Mbit 1.65 V 3.6 V 9.5 mA SPI 108 MHz 2 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 16Mbit x4 I/O SOP-8 150mil 4,527In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOP-8 MX25U 16 Mbit 1.65 V 2 V 10 mA SPI 84 MHz 4 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 16Mbit x4 I/O USON-8 2x3mm 11,054In Stock
Min.: 1
Mult.: 1
: 12,000

SMD/SMT USON-8 MX25U 16 Mbit 1.65 V 2 V 10 mA SPI 84 MHz 4 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 2Mbit x4 I/O USON-8 2x3mm 16,626In Stock
Min.: 1
Mult.: 1
: 12,000

SMD/SMT USON-8 MX25U 2 Mbit 1.65 V 2 V 8 mA SPI 104 MHz 512 k x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 256Mbit x4 I/O BGA-24 6x8mm 353In Stock
8,000On Order
Min.: 1
Mult.: 1
: 2,000

SMD/SMT BGA-24 MX25U 256 Mbit 1.65 V 2 V 30 mA SPI 133 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 4Mbit x4 I/O SOP-8 150mil 4,735In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOP-8 MX25U 4 Mbit 1.65 V 2 V 9.5 mA SPI 104 MHz 1 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 4Mbit x4 I/O USON-8 2x3mm 10,363In Stock
Min.: 1
Mult.: 1
: 12,000

SMD/SMT USON-8 MX25U 4 Mbit 1.65 V 2 V 9.5 mA SPI 104 MHz 1 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 512Kbit x4 I/O SOP-8 150mil 4,872In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOP-8 MX25U 512 kbit 1.65 V 2 V 12 mA SPI 60 MHz 128 k x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.8V 512Mbit x4 I/O WSON-8 8x6mm +105C 310In Stock
4,800On Order
Min.: 1
Mult.: 1

SMD/SMT WSON-8 MX25U 512 Mbit 1.65 V 2 V 35 mA SPI 133 MHz 128 k x 4 4 bit Synchronous - 40 C + 105 C Tray
Macronix NOR Flash Serial NOR 1.8V 8Mbit x4 I/O SOP-8 150mil 4,753In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOP-8 MX25U 8 Mbit 1.65 V 2 V 20 mA SPI 104 MHz 2 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 8Mbit x4 I/O USON-8 2x3mm 20,119In Stock
Min.: 1
Mult.: 1
: 12,000

SMD/SMT USON-8 MX25U 8 Mbit 1.65 V 2 V 20 mA SPI 104 MHz 2 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape