Cut Tape NOR Flash

Results: 1,115
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
ISSI NOR Flash 4Mb QSPI, 8-pin SOP 208Mil, RoHS, T&R, new die rev Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SOIC-8 4 Mbit 2.3 V 3.6 V 12 mA SPI 104 MHz Synchronous - 40 C + 105 C Reel, Cut Tape
ISSI NOR Flash 64Mb QPI/QSPI, 8-pin XSON 4X4MM, RoHS, T&R Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
: 4,000

SMD/SMT XSON-8 64 Mbit 2.3 V 3.6 V 15 mA Dual/Quad SPI/QPI 166 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape
ISSI NOR Flash 256M 3V 166MHz Serial Flash Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TFBGA-24 IS25LP256D 256 Mbit 2.3 V 3.6 V 30 mA QPI, SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 256Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS, dedicated reset pin, T&R Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOP-16 IS25LP256E 256 Mbit 2.3 V 3.6 V 7 mA QPI, SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape
ISSI NOR Flash 256Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS. T&R, dedicated reset pin, ECC Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOP-16 IS25WE256E 256 Mbit QPI, SPI Reel, Cut Tape
ISSI NOR Flash 16M SPI, WSON ET 1.65-1.95V Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 4,500

SMD/SMT WSON-8 IS25WP016D 16 Mbit 1.65 V 1.95 V 17 mA QPI, SPI 133 MHz - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 4Mb QSPI, 8-pin SOIC 150mil, RoHS. T&R Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SOIC-8 4 Mbit 1.7 V 1.95 V 6 mA SPI 104 MHz Synchronous - 40 C + 105 C Reel, Cut Tape
ISSI NOR Flash 64Mb QPI/QSPI, 8-pin XSON 4X4MM, RoHS, T&R Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
: 4,000

SMD/SMT XSON-8 64 Mbit 1.65 V 1.95 V 15 mA Dual/Quad SPI/QPI 166 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape
ISSI NOR Flash 8M QSPI, 8-pin SOP 105mil ET Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
: 3,000

SOIC-8 IS25WP080D - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI IS25WJ032F-JYLE-TR
ISSI NOR Flash 32Mb, QPI/QSPI, 8-pin USON 2X3MM, RoHS, T&R, new die rev Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape
ISSI IS25WP016D-JBLA3-TR
ISSI NOR Flash 16Mb QSPI, 8-pin SOP 208Mil, RoHS, T&R, Auto Grade Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
: 2,000
Reel, Cut Tape
ISSI IS25WP032D-JBLA3-TR
ISSI NOR Flash 32Mb QPI/QSPI, 8-pin SOP 208Mil, RoHS, T&R, Auto Grade Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
: 2,000
Reel, Cut Tape
ISSI IS25LP020E-JYLE-TR
ISSI NOR Flash 2Mb QSPI, 8-pin USON 2x3MM, RoHS, T&R, new die rev Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
: 5,000
Reel, Cut Tape
ISSI IS25WJ016F-JYLE-TR
ISSI NOR Flash 16Mb, QPI/QSPI, 8-pin USON 2X3MM, RoHS, T&R, new die rev Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
: 5,000

Dual/Quad SPI/QPI Reel, Cut Tape
Alliance Memory M58BW016FB7T3F
Alliance Memory NOR Flash NOR Flash Parallel 16Mbit 32 8/8 PQFP 1 ,512 k x 32, 70 ns Non-Stocked
Min.: 1
Mult.: 1
: 1,500
SMD/SMT PQFP-80 16 Mbit 2.7 V 3.6 V 25 mA Parallel 56 MHz 512 k x 32 32 bit Synchronous - 40 C + 125 C Reel, Cut Tape