Cut Tape NOR Flash

Results: 1,114
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

ISSI NOR Flash 128Mb 3V 80/166Mhz Serial NOR Flash
5,000Expected 16/4/2027
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TFBGA-24 IS25LP128F 128 Mbit 2.3 V 3.6 V 13.5 mA SPI 166 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel

ISSI NOR Flash 128M 2.3-3.6V 166MHz Serial Flash
9,000Expected 16/11/2026
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOIC-16 IS25LP128F 128 Mbit 2.3 V 3.6 V 13.5 mA SPI 166 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 256M 3V 166MHZ Serial Flash
14,421On Order
Min.: 1
Mult.: 1
: 4,000

SMD/SMT WSON-8 IS25LP256D 256 Mbit 2.3 V 3.6 V 30 mA QPI, SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 256Mb QPI/QSPI, 8-pin WSON 6X8MM, RoHS, T&R
7,905On Order
Min.: 1
Mult.: 1
: 4,000

SMD/SMT WSON-8 IS25LP256E 256 Mbit 2.3 V 3.6 V 7 mA QPI, SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 128Mb QPI/QSPI, 8-pin WSON 5X6MM, RoHS, T&R
8,731Expected 14/10/2026
Min.: 1
Mult.: 1
: 4,500

SMD/SMT WSON-8 IS25WP128F 128 Mbit 1.65 V 1.95 V 13.5 mA QPI, SPI 166 MHz 16 M x 8 8 bit - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 256M 2.7-3.6V 70ns Parallel NOR I-Temp
2,495Expected 18/1/2027
Min.: 1
Mult.: 1
: 2,500

SMD/SMT BGA-64 IS29GL256 256 Mbit 2.7 V 3.6 V 45 mA Parallel 32 M x 8/16 M x 16 8 bit/16 bit Asynchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 512Mb QPI/QSPI, 8-pin WSON 6X8MM, RoHS, T&R
24,928On Order
Min.: 1
Mult.: 1
: 4,000

SMD/SMT WSON-8 IS25LP512M 512 Mbit 2.3 V 3.6 V 40 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel

ISSI NOR Flash 256Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS, dedicated reset pin, T&R
2,000On Order
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOIC-16 IS25LP256D 256 Mbit 2.3 V 3.6 V 30 mA QPI, SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 32Mb, QPI/QSPI, 8-pin SOP 150Mil, RoHS, T&R, new die rev
2,943Expected 26/10/2026
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOIC-8 32 Mbit 1.65 V 2 V 8 mA SPI 133 MHz Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 32M QPI/QSPI, 8-pin SOP 208mil ET
2,000Expected 13/1/2027
Min.: 1
Mult.: 1
: 2,000

SOIC-Wide-8 IS25WP032D Reel, Cut Tape, MouseReel

ISSI NOR Flash 128Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS, reset pin, T&R
950Expected 15/1/2027
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOIC-16 IS25WP128F 128 Mbit 1.65 V 1.95 V 13.5 mA QPI, SPI 166 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel

Infineon Technologies NOR Flash 512Mb 3V 133MHz Serial NOR Flash Lead-Time 19 Weeks
Min.: 1
Mult.: 1
: 1,450

SMD/SMT SOIC-16 S25FL512S 512 Mbit 2.7 V 3.6 V 90 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash 1Mbit NOR Flash /1.65v-3.6v /USON8 3*2*0.45mm /Industrial(-40? to +85?) /T&R Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 3,000

SMD/SMT USON-8 GD25WD10C 1 Mbit 1.65 V 3.6 V 20 mA SPI 100 MHz 128 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape
Microchip Technology NOR Flash 3.0 to 3.6V 2Mbit SPI Serial Flash Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 3,300

SMD/SMT SOIC-8 SST25LF 2 Mbit 3 V 3.6 V 10 mA SPI 33 MHz 256 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 2M (128Kx16) 70ns 2.7-3.6V Commercial Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 1,000

SMD/SMT TSOP-48 SST39VF 2 Mbit 2.7 V 3.6 V 30 mA Parallel 128 k x 16 16 bit Asynchronous 0 C + 70 C Reel, Cut Tape
Microchip Technology NOR Flash 8M (1Mx8) 33MHz 3.0-3.6V Commercial Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 750

SMD/SMT PLCC-32 SST49LF 8 Mbit 3 V 3.6 V 12 mA SPI 33 MHz 1 M x 8 8 bit Asynchronous, Synchronous 0 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash 16Mbit NOR Flash /3.3V /USON8 3*4mm /Industrial(-40? to +85?) /T&R Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 3,000

SMD/SMT USON-8 GD25Q16C 16 Mbit 2.7 V 3.6 V 20 mA SPI 120 MHz 2 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 64Mbit NOR Flash /3.3V /SOP16 300mil /Industrial(-40? to +85?) /T&R Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOP-16 GD25Q64C 64 Mbit 2.7 V 3.6 V 20 mA SPI 120 MHz 8 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
Microchip Technology NOR Flash 4M (256Kx16) 70ns 2.7-3.6V Industrial Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1,000

SMD/SMT TSOP-48 SST39VF 4 Mbit 2.7 V 3.6 V 30 mA Parallel 256 k x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 3,000
SMD/SMT WSON-8 GD25B128E 128 Mbit 2.7 V 3.6 V 20 mA SPI 133 MHz 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 3,000
SMD/SMT USON-8 GD25B16E 16 Mbit 2.7 V 3.6 V SPI 133 MHz - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SOP-8 GD25B16E 16 Mbit 2.7 V 3.6 V SPI 133 MHz - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash Non-Stocked
Min.: 1
Mult.: 1
: 1,000
SMD/SMT SOP-16 GD25B256E 256 Mbit 2.7 V 3.6 V SPI 133 MHz 32 M x 8 - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 3,000
SMD/SMT WSON-8 GD25B32E 32 Mbit 2.7 V 3.6 V SPI 133 MHz - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 3,000
SMD/SMT WSON-8 GD25B64E 64 Mbit 2.7 V 3.6 V SPI 133 MHz - 40 C + 85 C Reel, Cut Tape