B4 NAND Flash

Results: 694
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Interface Type Organisation Timing Type Data Bus Width Supply Voltage - Min Supply Voltage - Max Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Micron NAND Flash SLC 64G 8GX8 TSOP DDP
5In Stock
Cut Tape
$318.01
Reel
$318.01
Min.: 1
Mult.: 1
: 1,000
SMD/SMT TSOP-I-48 MT29F 64 Gbit Parallel 8 G x 8 Asynchronous 8 bit 2.7 V 3.6 V 50 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 2Gbit 8 63/120 VFBGA 1 IT
11In Stock
$33.43
Min.: 1
Mult.: 1
SMD/SMT VFBGA-63 MT29F 2 Gbit Parallel 256 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tray
Winbond NAND Flash 1G-bit NAND flash, 1.8V, 1-bit ECC x8
74In Stock
$28.90
Min.: 1
Mult.: 1
SMD/SMT VFBGA-63 W29N01HZ 1 Gbit Parallel 128 M x 8 Asynchronous 8 bit 1.7 V 1.95 V 25 mA - 40 C + 85 C Tray
Macronix NAND Flash SLC NAND 3V 2Gbit x8 TSOP-48 8Bit ECC 76In Stock
192On Order
$36.95
$34.22
$33.14
$32.33
Min.: 1
Mult.: 1
SMD/SMT TSOP-48 MX30LF 2 Gbit 256 M x 8 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Tray
Macronix NAND Flash Serial NAND 3V 2Gbit x4 WSON-8 8Bit ECC 13In Stock
4,000On Order
Cut Tape
$30.16
$27.96
$27.09
$26.42
Reel
$24.77
Min.: 1
Mult.: 1
: 4,000
SMD/SMT WSON-8 MX35LF 2 Gbit Parallel 512 M x 4 Synchronous 4 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Reel, Cut Tape
Macronix NAND Flash Serial NAND 1.8V 4Gbit x4 WSON-8 8Bit ECC 62In Stock
$52.40
$48.46
$46.91
$45.74
Min.: 1
Mult.: 1
SMD/SMT WSON-8 MX35UF 4 Gbit Parallel 1 G x 4 Synchronous 4 bit 1.7 V 1.95 V 30 mA - 40 C + 85 C Tray
Macronix NAND Flash SLC NAND 1.8V 8Gbit x8 BGA-63 4Bit ECC +105C 1In Stock
$128.36
$118.47
$114.61
$111.71
$107.64
Min.: 1
Mult.: 1
SMD/SMT VFBGA-63 MX60UF 8 Gbit Parallel 1 G x 8 8 bit 1.7 V 1.95 V - 40 C + 105 C Tray
Winbond NAND Flash spiNAND, 3V, 1G-bit, 4Kb Uniform Sector, TFBGA24 (8x6mm-5x5), Auto 2 -40c +105c
2,000In Stock
Cut Tape
$8.16
$8.13
$7.97
$7.83
$7.71
Reel
$7.53
Min.: 1
Mult.: 1
: 2,000
SMD/SMT TFBGA-24 1 Gbit SPI 128 M x 8 2.7 V 3.6 V - 40 C + 105 C Reel, Cut Tape
ISSI IS37SMW02G8B-PJLI
ISSI NAND Flash 2Gb, 8bit ECC, 8-contact WSON 8x6mm, 1.8V, RoHS, IT 490In Stock
$22.77
$21.11
$20.44
$19.49
$19.00
Min.: 1
Mult.: 1
Micron MT29F64G08AFAAAWP-ITZ:A
Micron NAND Flash SLC 64Gbit 8 48/48 TSOP 2 IT
5In Stock
$318.01
Min.: 1
Mult.: 1
SMD/SMT TSOP-I-48 MT29F 64 Gbit Parallel 8 G x 8 Asynchronous 8 bit 2.7 V 3.6 V 50 mA - 40 C + 85 C Tray
Kioxia America NAND Flash SEE PRODUCT COMMENTS BELOW 1.8V 2Gb 24nm I-Temp SLC NAND (EEPROM)
38In Stock
$5.94
$5.54
$5.39
Min.: 1
Mult.: 1
SMD/SMT TFBGA-63 2 Gbit Parallel 256 M x 8 Synchronous 8 bit 1.7 V 1.95 V 30 mA - 40 C + 85 C Tray
Kioxia America NAND Flash SEE PRODUCT COMMENTS BELOW 4Gb 24nm SLC NAND (EEPROM)
127In Stock
$9.22
$8.58
$8.32
$8.13
$7.94
Min.: 1
Mult.: 1
SMD/SMT TFBGA-63 4 Gbit Parallel 512 M x 8 Synchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Tray
Alliance Memory AS5F14G04SND-10LIN
Alliance Memory NAND Flash SPI SLC NAND Flash, 4G, 1.8V, 100Mhz, Multiple IO, Industrial, 8pin LGA (8x6) 172In Stock
$22.14
$20.55
$19.91
$19.43
Min.: 1
Mult.: 1
SMD/SMT LGA-8 4 Gbit Quad SPI 512 M x 8 Synchronous 8 bit 1.7 V 1.98 V 30 mA - 40 C + 85 C Tray
Alliance Memory AS5F18G04SND-10LIN
Alliance Memory NAND Flash SPI SLC NAND Flash, 8Gb, 1.8V, 100Mhz, Multiple IO, Industrial, 8pin LGA (8x6) 234In Stock
1,056Expected 22/2/2027
$86.21
$79.60
$77.02
$75.07
$72.34
Min.: 1
Mult.: 1
SMD/SMT LGA-8 8 Gbit Quad SPI 1 G x 8 Synchronous 8 bit 1.7 V 1.98 V 30 mA - 40 C + 85 C Tray
Alliance Memory AS5F38G04SND-08LIN
Alliance Memory NAND Flash SPI SLC NAND Flash, 8Gb, 3V, 120Mhz, Multiple IO, Industrial, 8pin LGA (8x6) 693In Stock
1,408Expected 24/2/2027
$44.35
$31.38
$30.65
$30.12
Min.: 1
Mult.: 1
SMD/SMT LGA-8 8 Gbit Quad SPI 1 G x 8 Synchronous 8 bit 3 V 3.6 V 30 mA - 40 C + 85 C Tray
ISSI NAND Flash 1G 3V x8 4-bit NAND Flash 67In Stock
$25.60
$23.73
$22.98
$21.90
$17.27
Min.: 1
Mult.: 1
SMD/SMT TSOP-I-48 IS34ML01G084 1 Gbit Parallel 128 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C
ISSI NAND Flash 4G 3V x8 4-bit NAND Flash 5In Stock
$48.39
$44.80
$43.37
$42.31
Min.: 1
Mult.: 1
SMD/SMT TSOP-I-48 IS34ML04G084 4 Gbit Parallel 512 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Bulk
ISSI NAND Flash 1 Gbit (x8, 4 bit ECC), 63 Ball VFBGA, 1.8V, RoHS, IT 1In Stock
$26.18
$15.25
$14.78
$14.42
$13.68
Min.: 1
Mult.: 1
SMD/SMT VFBGA-63 IS34MW01G164 1 Gbit Parallel 128 M x 8 Asynchronous 8 bit 1.7 V 1.95 V 20 mA - 40 C + 85 C Tray
ISSI NAND Flash 2G 1.8V x8 4-bit NAND Flash 44In Stock
$37.52
$34.78
$33.69
$32.86
Min.: 1
Mult.: 1
SMD/SMT TSOP-I-48 IS34MW02G084 2 Gbit Parallel 256 M x 8 Asynchronous 8 bit 1.7 V 1.95 V 30 mA - 40 C + 85 C
ISSI NAND Flash 4G 1.8V x8 4-bit NAND Flash 54In Stock
$50.59
$46.85
$45.37
$44.25
$35.36
Min.: 1
Mult.: 1
SMD/SMT TSOP-I-48 IS34MW04G084 4 Gbit Parallel 512 M x 8 Asynchronous 8 bit 1.7 V 1.95 V 20 mA - 40 C + 85 C Bulk
GigaDevice NAND Flash 1Gbit SPI NAND Flash 3.3V WSON8 8*6mm Industrial(-40C to +85C)
3,947On Order
Cut Tape
$12.31
$11.45
$11.10
$10.84
Reel
$9.32
Min.: 1
Mult.: 1
: 3,000
SMD/SMT WSON-8 1 Gbit SPI 128 M x 8 Synchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Reel, Cut Tape
Macronix NAND Flash SLC NAND 3V 2Gbit x8 BGA-63 8Bit ECC
2,200On Order
$36.95
$34.22
$33.14
$32.33
Min.: 1
Mult.: 1
SMD/SMT VFBGA-63 MX30LF 2 Gbit 256 M x 8 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Tray
Macronix NAND Flash Serial NAND 3V 1Gbit x4 WSON-8 8Bit ECC
4,667On Order
$23.05
$21.38
$20.70
$19.72
Min.: 1
Mult.: 1
SMD/SMT WSON-8 MX35LF 1 Gbit Parallel 256 M x 4 Synchronous 4 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Tray
Macronix NAND Flash Serial NAND 3V 1Gbit x4 WSON ECC-Free
2,986Expected 21/1/2027
Cut Tape
$26.87
$24.92
$24.14
$23.00
$22.43
Reel
$22.43
Min.: 1
Mult.: 1
Max.: 100
: 4,000
SMD/SMT WSON-8 MX35LF 1 Gbit Parallel 256 M x 4 Synchronous 4 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NAND Flash Serial NAND 3V 4Gbit x4 WSON-8 8Bit ECC
4,800On Order
$52.41
$48.47
$46.92
$45.75
Min.: 1
Mult.: 1
SMD/SMT WSON-8 MX35LF 4 Gbit Parallel 1 G x 4 Synchronous 4 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Tray