80 NAND Flash

Results: 689
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Interface Type Organisation Timing Type Data Bus Width Supply Voltage - Min Supply Voltage - Max Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
ISSI NAND Flash 4Gb, 8bit ECC, 8-contact WSON 8x6mm, 3V, RoHS, IT Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

SMD/SMT WSON-8 4 Gbit SPI 128 M x 16 8 bit 2.7 V 3.6 V 50 uA - 40 C + 85 C Tray

ISSI NAND Flash 2Gb, 8bit ECC, 24-ball TFBGA 6x8x1.2 mm, 1.8V, RoHS, IT Non-Stocked Lead-Time 52 Weeks
Min.: 480
Mult.: 480

SMD/SMT TFBGA-24 2 Gbit SPI 128 M x 16 1.7 V 1.95 V 18 mA - 40 C + 85 C
ISSI NAND Flash 8 Gb (x16, 8bit ECC), 64 Ball VFBGA, 3V, RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SMD/SMT VFBGA-63 8 Gbit Parallel 1 G x 8/512 M x 16 Asynchronous 8 bit, 16 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Reel

ISSI NAND Flash 2Gb, 8bit ECC, 24-ball TFBGA 6x8x1.2 mm, 1.8V, RoHS, Auto Grade Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

SMD/SMT TFBGA-24 2 Gbit SPI 256 M x 8 8 bit 2.7 V 3.6 V 22 mA - 40 C + 105 C

ISSI NAND Flash 1Gb, 8bit ECC, 24-ball TFBGA 6x8x1.2 mm, 1.8V, RoHS, Auto Grade Non-Stocked Lead-Time 52 Weeks
Min.: 480
Mult.: 480

SMD/SMT TFBGA-24 1 Gbit SPI 64 M x 16 1.7 V 1.95 V 18 mA - 40 C + 105 C
ISSI NAND Flash 1Gb, 8bit ECC, 8-contact WSON 8x6mm, 1.8V, RoHS, Auto Grade Non-Stocked Lead-Time 52 Weeks
Min.: 480
Mult.: 480

SMD/SMT WSON-8 1 Gbit SPI 64 M x 16 1.7 V 1.95 V 18 mA - 40 C + 105 C

ISSI NAND Flash 2Gb, 8bit ECC, 24-ball TFBGA 6x8x1.2 mm, 1.8V, RoHS, Auto Grade Non-Stocked Lead-Time 52 Weeks
Min.: 480
Mult.: 480

SMD/SMT TFBGA-24 2 Gbit SPI 128 M x 16 1.7 V 1.95 V 18 mA - 40 C + 105 C
ISSI NAND Flash 2Gb, 8bit ECC, 8-contact WSON 8x6mm, 1.8V, RoHS, Auto Grade Non-Stocked Lead-Time 52 Weeks
Min.: 480
Mult.: 480

SMD/SMT WSON-8 2 Gbit SPI 128 M x 16 1.7 V 1.95 V 18 mA - 40 C + 105 C

ISSI NAND Flash 4Gb, 8bit ECC, 24-ball TFBGA 6x8x1.2 mm, 1.8V, RoHS, Auto Grade Non-Stocked Lead-Time 52 Weeks
Min.: 480
Mult.: 480

SMD/SMT TFBGA-24 4 Gbit SPI 128 M x 16 8-bit 1.7 V 1.95 V 18 mA - 45 C + 105 C
ISSI NAND Flash 4Gb, 8bit ECC, 8-contact WSON 8x6mm, 1.8V, RoHS, Auto Grade Non-Stocked Lead-Time 52 Weeks
Min.: 480
Mult.: 480

SMD/SMT WSON-8 4 Gbit SPI 128 M x 16 8-bit 1.7 V 1.95 V 18 mA - 45 C + 105 C
Alliance Memory NAND Flash SLC Parallel NAND Flash, 8Gb, x8, 1.8V, 4bit ECC,45ns, 63b FBGA, Automotive Grade Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

SMD/SMT FBGA-63 8 Gbit Parallel 8 G x 8 Asynchronous 8 bit 1.7 V 1.95 V 30 mA - 40 C + 105 C Tray
Alliance Memory NAND Flash SLC Parallel NAND Flash, 8Gb, x8, 1.8V, 4bit ECC, 45ns, 63b FBGA, Industrial Grade Lead-Time 20 Weeks
Min.: 1
Mult.: 1

SMD/SMT FBGA-63 8 Gbit Parallel 8 G x 8 Asynchronous 8 bit 1.7 V 1.95 V 30 mA - 40 C + 85 C Tray
Alliance Memory AS5F18G04SNDB-10LIN
Alliance Memory NAND Flash SPI SLC NAND Flash, 8Gb, 1.8V, 100Mhz, Multiple IO, Industrial, 8pin LGA (8x6), Rev.B, FW=15ms Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Tray
Alliance Memory AS5F32G04SNDB-08LIN
Alliance Memory NAND Flash SPI SLC NAND Flash, 2Gb, 3V, 120Mhz, Multiple IO, 4bit ECC, Industrial, 8pin LGA (8x6), revB Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

SMD/SMT LGA-8 2 Gbit Quad SPI 256 M x 8 Synchronous 8 bit 3 V 3.6 V 30 mA - 40 C + 85 C Tray