NAND Flash

Results: 436
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Interface Type Organisation Timing Type Data Bus Width Supply Voltage - Min Supply Voltage - Max Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Macronix MX35LF4G24AD-Z4I8-T
Macronix NAND Flash Non-Stocked Lead-Time 52 Weeks
Min.: 4,800
Mult.: 480
SMD/SMT WSON-8 Tray
Macronix MX35LF2G24AD-Z4I8-TR
Macronix NAND Flash Non-Stocked Lead-Time 52 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000
SMD/SMT WSON-8 Reel
Macronix MX35LF4G24AD-Z4I8-TR
Macronix NAND Flash Non-Stocked Lead-Time 52 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000
SMD/SMT WSON-8 Reel
Macronix MX35UF1GE4AD-Z4I6-TR
Macronix NAND Flash Non-Stocked Lead-Time 52 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000
SMD/SMT WSON-8 Reel
Macronix MX35UF2G24AD-Z4I8-TR
Macronix NAND Flash Non-Stocked Lead-Time 52 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000
SMD/SMT WSON-8 Reel
Macronix MX35UF4G24AD-Z4I8-TR
Macronix NAND Flash Non-Stocked Lead-Time 52 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000
SMD/SMT WSON-8 Reel
ISSI NAND Flash 4Gb (x8, 4bit ECC), TSOP-48, 3V, RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

SMD/SMT TSOP-I-48 IS34ML04G084 4 Gbit Parallel 512 M x 8 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Reel
ISSI NAND Flash 4Gb (x8, 4bit ECC), TSOP-48, 1.8V, RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

SMD/SMT TSOP-I-48 IS34MW04G084 4 Gbit Parallel 8 bit 1.7 V 1.95 V 20 mA - 40 C + 85 C Reel
ISSI NAND Flash 4Gb (x8, 8bit ECC), TSOP-48, 3V, RoHS, IT, T&R, , AutoGrade Non-Stocked Lead-Time 52 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

SMD/SMT VFBGA-63 4 Gbit Parallel 512 M x 8 Asynchronous 8 bit 2.7 V 3.6 V - 40 C + 105 C Reel
ISSI NAND Flash 4Gb (x16, 8bit ECC), 63 Ball VFBGA, 3V, RoHS, IT, T&R, AutoGrade Non-Stocked Lead-Time 52 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SMD/SMT VFBGA-63 4 Gbit Parallel 256 M x 16 Asynchronous 16 bit 2.7 V 3.6 V - 40 C + 105 C Reel

ISSI NAND Flash 2Gb, 8bit ECC, 24-ball TFBGA 6x8x1.2 mm, 3.3V, RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SMD/SMT TFBGA-24 2 Gbit SPI 256 M x 8 8 bit 2.7 V 3.6 V 22 mA - 40 C + 85 C Reel
ISSI NAND Flash 2Gb, 8bit ECC, 8-contact WSON 8x6mm, 3.3V, RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

SMD/SMT WSON-8 2 Gbit SPI 256 M x 8 8 bit 2.7 V 3.6 V 22 mA - 40 C + 85 C Reel

ISSI NAND Flash 1Gb, 8bit ECC, 24-ball TFBGA 6x8x1.2 mm, 1.8V, RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SMD/SMT TFBGA-24 1 Gbit SPI 64 M x 16 1.7 V 1.95 V 18 mA - 40 C + 85 C Reel
ISSI NAND Flash 1Gb, 8bit ECC, 8-contact WSON 8x6mm, 1.8V, RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

SMD/SMT WSON-8 1 Gbit SPI 64 M x 16 1.7 V 1.95 V 18 mA - 40 C + 85 C Reel

ISSI NAND Flash 2Gb, 8bit ECC, 24-ball TFBGA 6x8x1.2 mm, 1.8V, RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SMD/SMT 2 Gbit SPI 128 M x 16 1.7 V 1.95 V 18 mA - 40 C + 85 C Reel
ISSI NAND Flash 2Gb, 8bit ECC, 8-contact WSON 8x6mm, 1.8V, RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

SMD/SMT WSON-8 2 Gbit SPI 128 M x 16 1.7 V 1.95 V 18 mA - 40 C + 85 C Reel

ISSI NAND Flash 4Gb, 8bit ECC, 24-ball TFBGA 6x8x1.2 mm, 1.8V, RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SMD/SMT TFBGA-24 4 Gbit SPI 128 M x 16 8-bit 1.7 V 1.95 V 18 mA - 40 C + 85 C Reel
ISSI NAND Flash 4Gb, 8bit ECC, 8-contact WSON 8x6mm, 1.8V, RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

SMD/SMT WSON-8 4 Gbit SPI 128 M x 16 8-bit 1.7 V 1.95 V 18 mA - 40 C + 85 C Reel

ISSI NAND Flash 2Gb, 8bit ECC, 24-ball TFBGA 6x8x1.2 mm, 1.8V, RoHS, Auto Grade, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SMD/SMT TFBGA-24 2 Gbit SPI 256 M x 8 8 bit 2.7 V 3.6 V 22 mA - 40 C + 105 C Reel
ISSI NAND Flash 2Gb, 8bit ECC, 8-contact WSON 8x6mm, 1.8V, RoHS, Auto Grade, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

SMD/SMT WSON-8 2 Gbit SPI 256 M x 8 8 bit 2.7 V 3.6 V 22 mA - 40 C + 105 C Reel

ISSI NAND Flash 1Gb, 8bit ECC, 24-ball TFBGA 6x8x1.2 mm, 1.8V, RoHS, Auto Grade, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SMD/SMT TFBGA-24 1 Gbit SPI 64 M x 16 1.7 V 1.95 V 18 mA - 40 C + 105 C Reel
ISSI NAND Flash 1Gb, 8bit ECC, 8-contact WSON 8x6mm, 1.8V, RoHS, Auto Grade, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

SMD/SMT WSON-8 1 Gbit SPI 64 M x 16 1.7 V 1.95 V 18 mA - 40 C + 105 C Reel

ISSI NAND Flash 2Gb, 8bit ECC, 24-ball TFBGA 6x8x1.2 mm, 1.8V, RoHS, Auto Grade, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SMD/SMT 2 Gbit SPI 128 M x 16 1.7 V 1.95 V 18 mA - 40 C + 105 C Reel
ISSI NAND Flash 2Gb, 8bit ECC, 8-contact WSON 8x6mm, 1.8V, RoHS, Auto Grade, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

SMD/SMT WSON-8 2 Gbit SPI 128 M x 16 1.7 V 1.95 V 18 mA - 40 C + 105 C Reel

ISSI NAND Flash 4Gb, 8bit ECC, 24-ball TFBGA 6x8x1.2 mm, 1.8V, RoHS, T&R, Auto Grade Non-Stocked Lead-Time 52 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SMD/SMT TFBGA-24 4 Gbit SPI 128 M x 16 8-bit 1.7 V 1.95 V 18 mA - 45 C + 105 C Reel