F-RAM

Results: 318
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Infineon Technologies F-RAM SPI FRAM 256k 3-5V 653In Stock
5,820On Order
Min.: 1
Mult.: 1

256 kbit SPI 20 MHz 32 k x 8 SOIC-8 2.7 V 5.5 V - 40 C + 85 C FM25W256-G Tube

Infineon Technologies F-RAM 256K (32Kx8) 60ns F-RAM 839In Stock
2,160On Order
Min.: 1
Mult.: 1

256 kbit Parallel 32 k x 8 SOIC-28 60 ns 2 V 3.6 V - 40 C + 85 C FM28V020-SG Tube
Infineon Technologies F-RAM 256Kb FRAM 2.0V-3.6V FRAM 1,017In Stock
Min.: 1
Mult.: 1

256 kbit Parallel 32 k x 8 TSOP-32 70 ns 2 V 3.6 V - 40 C + 85 C FM28V020-TG Tray
RAMXEED F-RAM 256kbit FeRAM with I2C serial interface, 5V - SOP8 (208mil) tube 279In Stock
1,200Expected 26/2/2027
Min.: 1
Mult.: 1

256 kbit I2C 1 MHz 32 k x 8 SOP-8 2.7 V 5.5 V - 40 C + 85 C Tube
RAMXEED F-RAM 64kbit FeRAM with I2C serial interface, 1.8V, 3V- SOP8 tube 232In Stock
425Expected 25/9/2026
Min.: 1
Mult.: 1

64 kbit I2C 3.4 MHz 8 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 105 C Tube
RAMXEED F-RAM 64kbit FeRAM with SPI 2.7V-5.5V - SOP8 tube (125C) 255In Stock
Min.: 1
Mult.: 1

64 kbit SPI 25 MHz, 33 MHz 8 k x 8 SOP-8 2.7 V 5.5 V - 40 C + 125 C Tube
RAMXEED F-RAM 256kbit FeRAM with SPI, 1.8-3.6V, 125C - SOP8 tube 43In Stock
85Expected 29/10/2026
Min.: 1
Mult.: 1

256 kbit SPI 33 MHz 32 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C Tube
Infineon Technologies CY15B104QN-50SXI
Infineon Technologies F-RAM FRAM 679In Stock
Min.: 1
Mult.: 1

4 Mbit SPI 50 MHz 512 k x 8 SOIC-8 1.8 V 3.6 V - 40 C + 85 C CY15B104 Tube
Infineon Technologies CY15B128Q-SXAT
Infineon Technologies F-RAM FRAM 1,272In Stock
Min.: 1
Mult.: 1
: 2,500

25 MHz, 40 MHz SOIC-8 CY15B128Q Reel, Cut Tape
Infineon Technologies CY15B256Q-SXET
Infineon Technologies F-RAM 256Kb serial SPI F-RAM, 3Volt 887In Stock
Min.: 1
Mult.: 1
: 2,500

33 MHz SOIC-8 CY15B256Q Reel, Cut Tape
Infineon Technologies FM24V01A-GTR
Infineon Technologies F-RAM FRAM 2,352In Stock
5,000Expected 6/10/2026
Min.: 1
Mult.: 1
: 2,500

128 kbit I2C 3.4 MHz 16 k x 8 SOIC-8 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies CY15B102QSN-108SXI
Infineon Technologies F-RAM FRAM 160In Stock
Min.: 1
Mult.: 1

2 Mbit Quad SPI 108 MHz 256 k x 8 SOIC-8 1.8 V 3.6 V - 40 C + 85 C Tube
Infineon Technologies FM18W08-SGTR
Infineon Technologies F-RAM 256Kb 70ns 32K x 8 Parallel FRAM 556In Stock
1,000Expected 12/11/2026
Min.: 1
Mult.: 1
: 1,000

256 kbit Parallel 32 k x 8 SOIC-28 70 ns, 80ns 2.7 V 5.5 V - 40 C + 85 C FM18W08-SG Reel, Cut Tape, MouseReel
RAMXEED F-RAM 4Mbit FeRAM with QSPI interface - SOIC16 T&R 9In Stock
Min.: 1
Mult.: 1
: 500

4 Mbit Quad SPI 108 MHz 512 k x 8 SOP-16 1.7 V 1.95 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM F-RAM Memory Serial 27In Stock
1,940On Order
Min.: 1
Mult.: 1

64 kbit SPI 16 MHz 8 k x 8 SOIC-8 2.7 V 3.6 V - 40 C + 125 C CY15B064Q Tube
Infineon Technologies F-RAM F-RAM Memory Serial 150In Stock
Min.: 1
Mult.: 1

64 kbit SPI 16 MHz 8 k x 8 SOIC-8 4.5 V 5.5 V - 40 C + 125 C CY15E064Q Tube

Infineon Technologies F-RAM Excelon LP 50 MHz 8-EIAJ 87In Stock
470Expected 19/11/2026
Min.: 1
Mult.: 1

4 Mbit SPI 50 MHz 512 k x 8 SOIC-8 1.71 V 1.89 V - 40 C + 85 C CY15V104 Tube

Infineon Technologies F-RAM 64Kb 70ns 8K x 8 Parallel FRAM 27In Stock
4,320Expected 17/6/2027
Min.: 1
Mult.: 1

64 kbit Parallel 8 k x 8 SOIC-28 70 ns, 80 ns 4.5 V 5.5 V - 40 C + 85 C FM16W08-SG Tube
Infineon Technologies F-RAM 4Kb Serial I2C 5V FRAM 102In Stock
2,500Expected 1/7/2027
Min.: 1
Mult.: 1
: 2,500

4 kbit I2C 1 MHz 512 k x 8 SOIC-8 4.5 V 5.5 V - 40 C + 85 C FM24C04B-G Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM 4Kb Serial I2C 3V FRAM 119In Stock
25,000On Order
Min.: 1
Mult.: 1
: 2,500

4 kbit I2C 1 MHz 512 k x 8 SOIC-8 2.7 V 3.65 V - 40 C + 85 C FM24CL04B-G Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM 64Kb Serial I2C 3V FRAM 79In Stock
11,640On Order
Min.: 1
Mult.: 1

64 kbit I2C 1 MHz 8 k x 8 SOIC-8 2.7 V 3.65 V - 40 C + 85 C FM24CL64B Tube
Infineon Technologies F-RAM 1M (128Kx8) 2.0-3.6V F-RAM 2In Stock
5,000On Order
Min.: 1
Mult.: 1
: 2,500

1 Mbit I2C 3.4 MHz 128 k x 8 SOIC-8 2 V 3.6 V - 40 C + 85 C FM24V10-G Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM 16Kb Serial SPI 5V FRAM 536In Stock
2,500Expected 17/12/2026
Min.: 1
Mult.: 1
: 2,500

16 kbit SPI 15 MHz 2 k x 8 SOIC-8 4.5 V 5.5 V - 40 C + 85 C FM25C160B-G Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM 64Kb Serial SPI 3V FRAM 73In Stock
9,000On Order
Min.: 1
Mult.: 1
: 3,000

64 kbit SPI 20 MHz 8 k x 8 DFN-8 2.7 V 3.65 V - 40 C + 85 C FM25CL64B-DG Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM 4Kb Serial SPI 3V FRAM 739In Stock
10,000On Order
Min.: 1
Mult.: 1
: 2,500

4 kbit SPI 20 MHz 512 k x 8 SOIC-8 2.7 V 3.6 V - 40 C + 85 C FM25L04B-G Reel, Cut Tape, MouseReel