F-RAM

Results: 318
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Infineon Technologies F-RAM 4Kb Serial I2C 5V FRAM 4,780In Stock
Min.: 1
Mult.: 1

4 kbit I2C 1 MHz 512 k x 8 SOIC-8 4.5 V 5.5 V - 40 C + 85 C FM24C04B-G Tube
Infineon Technologies F-RAM 64Kb Serial I2C 5V FRAM 4,317In Stock
Min.: 1
Mult.: 1

64 kbit I2C 1 MHz 8 k x 8 SOIC-8 4.5 V 5.5 V - 40 C + 85 C FM24C64B-G Tube
Infineon Technologies F-RAM 4Kb Serial I2C 3V FRAM 4,859In Stock
5,000Expected 25/11/2026
Min.: 1
Mult.: 1
: 2,500

4 kbit I2C 1 MHz 512 k x 8 SOIC-8 2.7 V 3.65 V - 40 C + 85 C FM24CL04B-G Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM IIC FRAM 16K 3V 1,653In Stock
Min.: 1
Mult.: 1

16 kbit I2C 1 MHz 2 k x 8 DFN-8 2.7 V 3.65 V - 40 C + 85 C FM24CL16B-DG Tube
Infineon Technologies F-RAM 16Kb Serial I2C 3V FRAM 5,391In Stock
Min.: 1
Mult.: 1

16 kbit I2C 1 MHz 2 k x 8 SOIC-8 2.7 V 3.65 V - 40 C + 85 C FM24CL16B-G Tube
Infineon Technologies F-RAM 16Kb Serial I2C 3V FRAM 1,314In Stock
10,000Expected 19/11/2026
Min.: 1
Mult.: 1
: 2,500

16 kbit I2C 1 MHz 2 k x 8 SOIC-8 2.7 V 3.65 V - 40 C + 85 C FM24CL16B-G Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM IIC FRAM 64K 3V 1,647In Stock
1,620Expected 8/10/2026
Min.: 1
Mult.: 1

64 kbit I2C 1 MHz 8 k x 8 DFN-8 2.7 V 3.65 V - 40 C + 85 C FM24CL64B Tube
Infineon Technologies F-RAM 512K (64KX8) 3.3V F-RAM 400In Stock
5,000On Order
Min.: 1
Mult.: 1
: 2,500

512 kbit I2C 3.4 MHz 64 k x 8 SOIC-8 2 V 3.6 V - 40 C + 85 C FM24V05-G Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM 1M (128Kx8) 2.0-3.6V F-RAM 809In Stock
2,500Expected 3/12/2026
Min.: 1
Mult.: 1
: 2,500

1 Mbit I2C 3.4 MHz 128 k x 8 SOIC-8 2 V 3.6 V - 40 C + 85 C FM24V10-G Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM IIC FRAM 256k 3-5V F-RAM 2,778In Stock
1,900Expected 18/8/2026
Min.: 1
Mult.: 1

256 kbit I2C 1 MHz 32 k x 8 SOIC-8 2.7 V 5.5 V - 40 C + 85 C FM24W256-G Tube
Infineon Technologies F-RAM 4Kb Serial SPI 5V FRAM 5,013In Stock
Min.: 1
Mult.: 1
: 2,500

4 kbit SPI 20 MHz 512 k x 8 SOIC-8 4.5 V 5.5 V - 40 C + 85 C FM25040B-G Reel, Cut Tape, MouseReel

Infineon Technologies F-RAM 64Kb Serial SPI 3V FRAM 1,524In Stock
6,480Expected 7/10/2026
Min.: 1
Mult.: 1

64 kbit SPI 20 MHz 8 k x 8 DFN-8 2.7 V 3.65 V - 40 C + 85 C FM25CL64B-DG Tube
Infineon Technologies F-RAM 64Kb Serial SPI 3V FRAM 2,880In Stock
9,000On Order
Min.: 1
Mult.: 1
: 3,000

64 kbit SPI 20 MHz 8 k x 8 DFN-8 2.7 V 3.65 V - 40 C + 85 C FM25CL64B-DG Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM 4Kb Serial SPI 3V FRAM 3,735In Stock
Min.: 1
Mult.: 1

4 kbit SPI 20 MHz 512 k x 8 SOIC-8 2.7 V 3.6 V - 40 C + 85 C FM25L04B-G Tube
Infineon Technologies F-RAM 4Kb Serial SPI 3V FRAM 3,158In Stock
2,500Expected 10/12/2026
Min.: 1
Mult.: 1
: 2,500

4 kbit SPI 20 MHz 512 k x 8 SOIC-8 2.7 V 3.6 V - 40 C + 85 C FM25L04B-G Reel, Cut Tape, MouseReel

Infineon Technologies F-RAM 16K Serial SPI 3V FRAM 3,345In Stock
Min.: 1
Mult.: 1

16 kbit SPI 20 MHz 2 k x 8 DFN-8 2.7 V 3.6 V - 40 C + 85 C FM25L16B-DG Tube
Infineon Technologies F-RAM 16K Serial SPI 3V FRAM 2,221In Stock
6,000Expected 8/10/2026
Min.: 1
Mult.: 1
: 3,000

16 kbit SPI 20 MHz 2 k x 8 DFN-8 2.7 V 3.6 V - 40 C + 85 C FM25L16B-DG Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM 16Kb Serial SPI 3V FRAM 3,036In Stock
Min.: 1
Mult.: 1

16 kbit SPI 20 MHz 2 k x 8 SOIC-8 2.7 V 3.6 V - 40 C + 85 C FM25L16B-G Tube
Infineon Technologies F-RAM 512K (64KX8) 3.3V F-RAM 1,309In Stock
Min.: 1
Mult.: 1

512 kbit SPI 25 MHz, 40 MHz 64 k x 8 SOIC-8 2 V 3.6 V - 40 C + 85 C FM25V05-G Tube
Infineon Technologies F-RAM 1M (128Kx8) 2.0-3.6V F-RAM 674In Stock
3,880Expected 17/6/2027
Min.: 1
Mult.: 1

1 Mbit SPI 25 MHz, 40 MHz 128 k x 8 SOIC-8 2 V 3.6 V - 40 C + 85 C FM25V10-G Tube
Infineon Technologies F-RAM 1M (128Kx8) 2.0-3.6V F-RAM 1,035In Stock
Min.: 1
Mult.: 1

1 Mbit SPI 25 MHz, 40 MHz 128 k x 8 SOIC-8 2 V 3.6 V - 40 C + 85 C FM25VN10-G Tube
Infineon Technologies F-RAM SPI FRAM 256k 3-5V 1,012In Stock
6,250On Order
Min.: 1
Mult.: 1

256 kbit SPI 20 MHz 32 k x 8 SOIC-8 2.7 V 5.5 V - 40 C + 85 C FM25W256-G Tube
Infineon Technologies F-RAM SPI FRAM 256k 3-5V 532In Stock
7,500Expected 24/9/2026
Min.: 1
Mult.: 1
: 2,500

256 kbit SPI 20 MHz 32 k x 8 SOIC-8 2.7 V 5.5 V - 40 C + 85 C FM25W256-G Reel, Cut Tape, MouseReel

Infineon Technologies F-RAM 256K (32Kx8) 60ns F-RAM 843In Stock
2,160On Order
Min.: 1
Mult.: 1

256 kbit Parallel 32 k x 8 SOIC-28 60 ns 2 V 3.6 V - 40 C + 85 C FM28V020-SG Tube
Infineon Technologies F-RAM 256Kb FRAM 2.0V-3.6V FRAM 1,017In Stock
Min.: 1
Mult.: 1

256 kbit Parallel 32 k x 8 TSOP-32 70 ns 2 V 3.6 V - 40 C + 85 C FM28V020-TG Tray