CA EEPROM

Results: 5,280
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology EEPROM 64K 8KX8 2.5V HI-SP SER EE IND 1,722In Stock
Min.: 1
Mult.: 1
: 2,500

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 TSSOP-8 400 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24FC64 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256K 32K X 8 2.5V SER EE EXT 3,107In Stock
Min.: 1
Mult.: 1
: 3,300

256 kbit 2-Wire, I2C 400 kHz 32 k x 8 DFN-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24AA256 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256x16 2,046In Stock
Min.: 1
Mult.: 1
: 3,300

4 kbit 3-Wire, Microwire 2 MHz 256 x 16 SOIC-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel

ABLIC EEPROM 2Kb, I2C 2 wire 2,829In Stock
Min.: 1
Mult.: 1
: 4,000

2 kbit 2-Wire 1 MHz 256 x 8 SOP-8 500 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-24C02D Reel, Cut Tape, MouseReel
ABLIC EEPROM 8Kb, I2C 2 wire 4,294In Stock
Min.: 1
Mult.: 1
: 5,000

8 kbit 2-Wire 1 MHz 1 k x 8 DFN-8 500 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-24C08D Reel, Cut Tape, MouseReel
ABLIC EEPROM SPI EEPROM, 16KB 3,899In Stock
Min.: 1
Mult.: 1
: 4,000

16 kbit SPI 5 MHz 2 k x 8 TMSOP-8 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-25C160A0I Reel, Cut Tape
Analog Devices / Maxim Integrated EEPROM DeepCover Secure Authenticator with 1-Wi 3,009In Stock
Min.: 1
Mult.: 1
: 2,500

2 kbit 1-Wire 256 x 8 TDFN-6 2.97 V 3.63 V SMD/SMT 10 Year - 40 C + 85 C DS28E22Q Reel, Cut Tape, MouseReel

onsemi EEPROM 32KB SPI SER CMOS EE 2,210In Stock
Min.: 1
Mult.: 1
: 3,000

32 kbit SPI 10 MHz 4 k x 8 TSSOP-8 35 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV25320 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology AT21CS01-TOHM10-B
Microchip Technology EEPROM 1.7-3.6V, 125Kbps, Ind Tmp, TO-92, Add=000 218In Stock
Min.: 1
Mult.: 1

1 kbit 1-Wire, I2C 128 x 8 TO-92-3 1.7 V 3.6 V Through Hole 100 Year - 40 C + 85 C Bulk

STMicroelectronics EEPROM 1.8-5.5V 8K (1Kx8) 6,368In Stock
Min.: 1
Mult.: 1
: 4,000

8 kbit 2-Wire, I2C 400 kHz 1 k x 8 TSSOP-8 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C08-R Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 32 Kbit Serial I2C Bus EEPROM 3,603In Stock
Min.: 1
Mult.: 1
: 4,000

32 kbit 2-Wire, I2C 1 MHz 4 k x 8 TSSOP-8 450 ns 1.6 V 5.5 V SMD/SMT 200 Year - 20 C + 85 C M24C32-X Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 256 Kbit Serial Bus EEPROM 2,290In Stock
Min.: 1
Mult.: 1
: 4,000

256 kbit SPI 20 MHz 32 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95256-W Reel, Cut Tape, MouseReel
Microchip Technology EEPROM SEEPROM, 1K, SW - 1.7-3.6V, 125Kbps, Ind Tmp, 8-SOIC 3,865In Stock
Min.: 1
Mult.: 1
: 4,000

1 kbit 1-Wire 128 x 8 SOIC-8 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT21CS01 Reel, Cut Tape
Microchip Technology EEPROM 1.7-5.5V, 1MHz, Ind Tmp, 8-UDFN 13,682In Stock
Min.: 1
Mult.: 1
: 15,000

16 kbit 2-Wire, I2C 1 MHz 2 k x 8 UDFN-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape

Microchip Technology EEPROM 16K, 2K X 8 1.8V SERIAL EE, EXT 1,886In Stock
Min.: 1
Mult.: 1

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 PDIP-8 3.5 us 1.7 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 4kx8 1,575In Stock
Min.: 1
Mult.: 1
: 2,100

32 kbit 2-Wire, I2C 400 kHz 4 k x 8 SOIJ-8 3.5 us 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 8kx8 - 2.5V Rot Pin 1,318In Stock
Min.: 1
Mult.: 1
: 2,500

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC64X Reel, Cut Tape, MouseReel

ABLIC EEPROM 1Mb Serial I2C 2,911In Stock
Min.: 1
Mult.: 1
: 4,000

1 Mbit 2-Wire 1 MHz 128 k x 8 SOP-8 500 ns 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-24CM01C Reel, Cut Tape, MouseReel

onsemi EEPROM 16KB MICROWIRE SER EEPROM 2,985In Stock
Min.: 1
Mult.: 1
: 3,000

TSSOP-8 CAV93C86 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 64KB I2C SER EEPROM 4,542In Stock
Min.: 1
Mult.: 1
Max.: 280
: 3,000

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 US-8 400 ns 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C N24C64 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 16KB I2C SER EEPROM LOW VC 3,533In Stock
Min.: 1
Mult.: 1
: 3,000

16 kbit 2-Wire, I2C 1 MHz 1 k x 16 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV24C16LV Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 8K TSSOP-B8 EEPROM 4,862In Stock
Min.: 1
Mult.: 1
: 3,000

8 kbit I2C 400 kHz 1 k x 8 TSSOP-BJ-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24L08FVT-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 64K SOP-J8 EEPROM 2,202In Stock
Min.: 1
Mult.: 1
: 2,500

64 kbit I2C 400 kHz 8 k x 8 SOP-J-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24L64FJ-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 2K SOP-J8 EEPROM 4,958In Stock
Min.: 1
Mult.: 1
: 2,500

2 kbit I2C 400 kHz 256 x 8 SOP-J-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24L02FJ-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 4K SSOP-B8 EEPROM 5,133In Stock
Min.: 1
Mult.: 1
: 2,500

4 kbit I2C 400 kHz 512 x 8 TSSOP-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24L04FV-W Reel, Cut Tape, MouseReel