SMD/SMT EEPROM

Results: 4,475
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology EEPROM 4K Serial EEPROM SPD EEPROM for DDR4 3,148In Stock
Min.: 1
Mult.: 1
: 3,300

4 kbit 2-Wire, I2C 1 MHz 512 x 8 SOIC-8 1.7 V 3.6 V SMD/SMT 200 Year - 40 C + 125 C 34AA04 Reel, Cut Tape, MouseReel

onsemi EEPROM 32KB I2C SER EEPROM FOR LOW VCC RANGE 2,750In Stock
Min.: 1
Mult.: 1
: 3,000

32 kbit I2C 1 MHz 128 x 32 TSSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV24C32LV AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 4KB SPI SER CMOS EEPROM 2,934In Stock
Min.: 1
Mult.: 1
: 3,000

4 kbit SPI 10 MHz 512 x 8 UDFN-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 150 C NV25040MUW AEC-Q101 Reel, Cut Tape, MouseReel

onsemi EEPROM 16KB SPI SER CMOS E EPROM 2,058In Stock
Min.: 1
Mult.: 1
: 3,000

16 kbit SPI 10 MHz 2 k x 8 TSSOP-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 150 C NV25160 AEC-Q101 Reel, Cut Tape
Microchip Technology EEPROM 16K, 2K X 8 1.8V SERIAL EE, EXT 654In Stock
Min.: 1
Mult.: 1

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 SOIC-8 3.5 us 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 16kx8 - 2.5V HI-Spd 213In Stock
Min.: 1
Mult.: 1

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 DFN-8 400 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24FC128 Tube
Microchip Technology EEPROM 1kx8 - 2.5V 51In Stock
800Expected 29/3/2027
Min.: 1
Mult.: 1

8 kbit 2-Wire, I2C 400 kHz 1 k x 8 MSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 4K Serial EEPROM SPD EEPROM for DDR4 2,051In Stock
Min.: 1
Mult.: 1
: 3,300

4 kbit 2-Wire, I2C 1 MHz 512 x 8 SOIC-8 350 ns 1.7 V 3.6 V SMD/SMT 200 Year - 40 C + 85 C 34AA04 Reel, Cut Tape

Microchip Technology EEPROM 256x16 - 1.8V 589In Stock
Min.: 1
Mult.: 1

4 kbit 3-Wire, Microwire 1 MHz 256 x 16 TSSOP-8 200 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 64x16 582In Stock
Min.: 1
Mult.: 1

1 kbit 3-Wire, Microwire 2 MHz 64 x 16 TSSOP-8 200 ns 4.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C 93C46A/B/C Tube
Microchip Technology EEPROM 256x16 644In Stock
Min.: 1
Mult.: 1

4 kbit 3-Wire, Microwire 2 MHz 256 x 16 MSOP-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 1kx8 - 2.5V 2,843In Stock
Min.: 1
Mult.: 1
: 3,300

8 kbit SPI 2 MHz 1 k x 8 SOIC-8 150 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 16Kbit 8Kbit 4Kbit 2Kb and 1Kb Serial 6,003In Stock
Min.: 1
Mult.: 1

4 kbit 2-Wire, I2C 400 kHz 512 x 8 SOIC-8 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C04-R Tube

STMicroelectronics EEPROM Auto 2-Kb SPI bus EEPROM 3,178In Stock
Min.: 1
Mult.: 1
: 4,000

2 kbit SPI 10 MHz 256 x 8 TSSOP-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95020-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 4-Kb SPI bus EEPROM w/ hi-spd clock 3,868In Stock
Min.: 1
Mult.: 1
: 4,000

4 kbit SPI 5 MHz 512 x 8 TSSOP-8 80 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95040-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 8-Kbit SPI bus EEPROM with high-speed clock 4,619In Stock
Min.: 1
Mult.: 1
: 5,000

8 kbit SPI 5 MHz 1 k x 8 UFDFPN-8 80 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95080-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 1.8V to 5.5V 16K 3,627In Stock
Min.: 1
Mult.: 1
: 4,000

16 kbit SPI 5 MHz 2 k x 8 TSSOP-8 80 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95160-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 1.8V to 5.5V 512K 1,872In Stock
Min.: 1
Mult.: 1

512 kbit SPI 16 MHz 64 k x 8 SOIC-8 25 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95512-R Tube
Microchip Technology EEPROM E2 16K 3-WIRE 1M CYCLES - 10MS 1.8V 3,618In Stock
Min.: 1
Mult.: 1

16 kbit 3-Wire, Microwire 250 kHz 2 k x 8/1 k x 16 SOIC-Narrow-8 250 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 32K 4K X 8 2.5V SER EE IND 1/4AWP 2,234In Stock
Min.: 1
Mult.: 1
: 2,500

32 kbit 2-Wire, I2C 400 kHz 4 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 4K 512X8 SER EE IND 3,156In Stock
Min.: 1
Mult.: 1
: 3,300

4 kbit 3-Wire, Microwire 2 MHz 512 x 8 TDFN-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape
onsemi EEPROM 1KB SPI SER CMOS EEPROM 3,039In Stock
Min.: 1
Mult.: 1
: 3,000

1 kbit 3-Wire, SPI 20 MHz 128 x 8 UDFN-8 75 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25010 Reel, Cut Tape, MouseReel

onsemi EEPROM 4KB MICROWIRE SER EE 3,000In Stock
Min.: 1
Mult.: 1
: 3,000

4 kbit 3-Wire, Microwire 2 MHz 512 x 8/256 x 16 TSSOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV93C66 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 16KB MICROWIRE SER EEPROM 2,419In Stock
Min.: 1
Mult.: 1
: 3,000

16 kbit 3-Wire, Microwire 2 MHz 2 k x 8/1 k x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV93C86 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 16k 2kx8 32B Pg-2.5V 2,000In Stock
Min.: 1
Mult.: 1
: 2,500

16 kbit SPI 10 MHz 2 k x 8 TSSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel